150mA SMD Common Mode Chokes / Filters:

41 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3407556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.580
50+
HK$8.800
250+
HK$7.850
500+
HK$7.550
1000+
HK$7.300
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
3407556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.800
250+
HK$7.850
500+
HK$7.550
1000+
HK$7.300
2500+
HK$6.840
Min: 100 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
3471776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.940
50+
HK$7.820
250+
HK$6.330
500+
HK$5.970
1000+
HK$5.450
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
B82789C0 Series
-
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
2442838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$10.280
100+
HK$8.640
500+
HK$7.590
1000+
HK$7.210
3000+
HK$6.720
More Pricing...
Min: 10 / Mult: 10
150mA
100µH
ACT Series
5.1kohm
-
3.9mm
2.5mm
2.5mm
-
2894623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
10+
HK$14.140
50+
HK$13.160
100+
HK$12.250
200+
HK$10.570
More Pricing...
Min: 1 / Mult: 1
150mA
100µH
WE-CNSW Series
5kohm
-
4.5mm
3.2mm
2.7mm
AEC-Q200
3407552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$2.020
250+
HK$2.010
500+
HK$2.000
1000+
HK$1.990
More Pricing...
Min: 5 / Mult: 5
150mA
4.8µH
ACM Series
2kohm
-
2mm
1.2mm
1.3mm
-
2215828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.580
50+
HK$8.800
250+
HK$7.850
500+
HK$7.550
1000+
HK$7.300
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
4.5mm
3.2mm
3mm
-
2673801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.680
50+
HK$8.470
250+
HK$8.210
500+
HK$7.950
1000+
HK$7.690
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
B82789C0 Series
-
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
3407555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$10.860
100+
HK$8.960
500+
HK$8.470
1000+
HK$8.310
3000+
HK$8.140
More Pricing...
Min: 10 / Mult: 10
150mA
100µH
ACT Series
3.5kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
2431599

RoHS

Each
1+
HK$34.280
10+
HK$33.430
25+
HK$32.580
50+
HK$31.730
100+
HK$30.540
More Pricing...
Min: 1 / Mult: 1
150mA
100µH
WE-UCF Series
-
-
14mm
12.5mm
7.8mm
-
2215828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.800
250+
HK$7.850
500+
HK$7.550
1000+
HK$7.300
2500+
HK$6.840
Min: 100 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
4.5mm
3.2mm
3mm
-
2442838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.640
500+
HK$7.590
1000+
HK$7.210
3000+
HK$6.720
6000+
HK$6.330
Min: 100 / Mult: 10
150mA
100µH
ACT Series
5.1kohm
-
3.9mm
2.5mm
2.5mm
-
2894623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.250
200+
HK$10.570
500+
HK$8.880
Min: 100 / Mult: 1
150mA
100µH
WE-CNSW Series
5kohm
-
4.5mm
3.2mm
2.7mm
AEC-Q200
2673801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.470
250+
HK$8.210
500+
HK$7.950
1000+
HK$7.690
2500+
HK$7.430
Min: 100 / Mult: 5
150mA
100µH
B82789C0 Series
-
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
3678486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.732
100+
HK$0.609
500+
HK$0.527
2500+
HK$0.461
7500+
HK$0.420
More Pricing...
Min: 10 / Mult: 10
150mA
-
DLM0QS Series
12ohm
-
0.65mm
0.5mm
0.3mm
-
3678486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.527
2500+
HK$0.461
7500+
HK$0.420
15000+
HK$0.395
Min: 500 / Mult: 10
150mA
-
DLM0QS Series
12ohm
-
0.65mm
0.5mm
0.3mm
-
3407555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
500+
HK$8.470
1000+
HK$8.310
3000+
HK$8.140
6000+
HK$7.970
Min: 100 / Mult: 10
150mA
100µH
ACT Series
3.5kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
3677132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.850
50+
HK$3.510
250+
HK$2.940
500+
HK$2.860
1000+
HK$2.780
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
SRF3225TAC Series
5.1kohm
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3471776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.820
250+
HK$6.330
500+
HK$5.970
1000+
HK$5.450
2500+
HK$5.280
Min: 100 / Mult: 5
150mA
100µH
B82789C0 Series
-
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
3407552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.020
250+
HK$2.010
500+
HK$2.000
1000+
HK$1.990
2000+
HK$1.980
Min: 100 / Mult: 5
150mA
4.8µH
ACM Series
2kohm
-
2mm
1.2mm
1.3mm
-
3677132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.510
250+
HK$2.940
500+
HK$2.860
1000+
HK$2.780
2000+
HK$2.620
Min: 100 / Mult: 5
150mA
100µH
SRF3225TAC Series
5.1kohm
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3779045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.760
50+
HK$4.850
250+
HK$4.340
500+
HK$4.090
1000+
HK$3.860
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
SRF3225TAFD Series
5.1kohm
-
3.3mm
2.5mm
2.5mm
AEC-Q200
3779045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.850
250+
HK$4.340
500+
HK$4.090
1000+
HK$3.860
2000+
HK$3.630
Min: 100 / Mult: 5
150mA
100µH
SRF3225TAFD Series
5.1kohm
-
3.3mm
2.5mm
2.5mm
AEC-Q200
3994300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.670
50+
HK$4.160
Min: 5 / Mult: 5
150mA
100µH
ACMS-Q3225 Series
5.1kohm
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3994300RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.160
Min: 100 / Mult: 5
150mA
100µH
ACMS-Q3225 Series
5.1kohm
-
3.2mm
2.5mm
2.5mm
AEC-Q200
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY