15A SMD Common Mode Chokes / Filters:

10 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292311

RoHS

Each
Packaging Options
10+
HK$5.240
100+
HK$4.310
500+
HK$3.760
1000+
HK$3.550
2000+
HK$3.340
More Pricing...
Min: 10 / Mult: 10
15A
-
CM2021 Series
33ohm
5.6mm
2.85mm
5mm
-
2292347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.680
100+
HK$4.670
500+
HK$4.080
1000+
HK$3.880
2000+
HK$3.620
More Pricing...
Min: 10 / Mult: 10
15A
-
CM3421 Series
60ohm
5.6mm
2.85mm
8.68mm
-
2292311RL

RoHS

Each
Packaging Options
100+
HK$4.310
500+
HK$3.760
1000+
HK$3.550
2000+
HK$3.340
4000+
HK$3.150
Min: 100 / Mult: 1
15A
-
CM2021 Series
33ohm
5.6mm
2.85mm
5mm
-
2292347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.670
500+
HK$4.080
1000+
HK$3.880
2000+
HK$3.620
4000+
HK$3.420
Min: 100 / Mult: 10
15A
-
CM3421 Series
60ohm
5.6mm
2.85mm
8.68mm
-
3471682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$83.960
5+
HK$77.330
10+
HK$70.700
25+
HK$68.400
50+
HK$64.810
More Pricing...
Min: 1 / Mult: 1
15A
2µH
PLT10HH Series
100ohm
12.9mm
6.6mm
9.4mm
AEC-Q200
3471682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$70.700
25+
HK$68.400
50+
HK$64.810
125+
HK$59.940
Min: 10 / Mult: 1
15A
2µH
PLT10HH Series
100ohm
12.9mm
6.6mm
9.4mm
AEC-Q200
4034577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.610
Min: 100 / Mult: 1
15A
-
ACMP-7038 Series
70ohm
7mm
6mm
3.8mm
-
4034577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.030
50+
HK$7.610
Min: 1 / Mult: 1
15A
-
ACMP-7038 Series
70ohm
7mm
6mm
3.8mm
-
4757754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.970
5+
HK$29.640
10+
HK$26.940
25+
HK$25.480
50+
HK$24.270
More Pricing...
Min: 1 / Mult: 1
15A
1.5µH
PLT10HH Series
90ohm
12.9mm
6.6mm
9.4mm
-
4755991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.720
50+
HK$11.140
100+
HK$9.900
250+
HK$9.600
500+
HK$9.060
More Pricing...
Min: 1 / Mult: 1
15A
0.83µH
SRF7038A Series
70ohm
7mm
6mm
3.8mm
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY