350mA SMD Common Mode Chokes / Filters:

30 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1669294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.360
50+
HK$2.630
250+
HK$2.000
500+
HK$1.890
1000+
HK$1.780
More Pricing...
Min: 5 / Mult: 5
350mA
-
ACM Series
200ohm
2mm
1.2mm
1.2mm
-
1669294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.630
250+
HK$2.000
500+
HK$1.890
1000+
HK$1.780
2000+
HK$1.700
Min: 100 / Mult: 5
350mA
-
ACM Series
200ohm
2mm
1.2mm
1.2mm
-
2493829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.470
250+
HK$3.110
500+
HK$2.660
1000+
HK$2.370
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
120ohm
3.2mm
1.6mm
2mm
AEC-Q200
2493829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.800
25+
HK$4.060
50+
HK$3.690
100+
HK$3.470
250+
HK$3.110
More Pricing...
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
120ohm
3.2mm
1.6mm
2mm
AEC-Q200
2534558

RoHS

Each
1+
HK$27.210
10+
HK$26.720
50+
HK$26.230
100+
HK$23.840
200+
HK$22.280
More Pricing...
Min: 1 / Mult: 1
350mA
1mH
WE-SL Series
5kohm
12.7mm
10.5mm
5.75mm
-
2455193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$1.980
250+
HK$1.960
500+
HK$1.940
1000+
HK$1.920
More Pricing...
Min: 5 / Mult: 5
350mA
-
ACM Series
200ohm
2mm
1.2mm
1.3mm
-
1890681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.200
50+
HK$19.820
100+
HK$19.160
250+
HK$19.080
500+
HK$17.760
More Pricing...
Min: 1 / Mult: 1
350mA
100µH
WE-SCC Series
50kohm
7.3mm
7.3mm
4.8mm
-
1848964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.990
50+
HK$8.820
250+
HK$8.390
500+
HK$8.080
1000+
HK$6.660
More Pricing...
Min: 5 / Mult: 5
350mA
-
WE-CNSW Series
250ohm
1.6mm
0.85mm
1.1mm
AEC-Q200
1848964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.820
250+
HK$8.390
500+
HK$8.080
1000+
HK$6.660
2000+
HK$6.530
Min: 100 / Mult: 5
350mA
-
WE-CNSW Series
250ohm
1.6mm
0.85mm
1.1mm
AEC-Q200
2455198RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.190
250+
HK$5.090
500+
HK$4.990
1000+
HK$4.890
2000+
HK$4.780
Min: 100 / Mult: 1
350mA
-
ACM Series
450ohm
2.5mm
2mm
1.2mm
-
2455198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.660
50+
HK$5.190
250+
HK$5.090
500+
HK$4.990
1000+
HK$4.890
More Pricing...
Min: 5 / Mult: 5
350mA
-
ACM Series
450ohm
2.5mm
2mm
1.2mm
-
2455193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.980
250+
HK$1.960
500+
HK$1.940
1000+
HK$1.920
2000+
HK$1.900
Min: 100 / Mult: 1
350mA
-
ACM Series
200ohm
2mm
1.2mm
1.3mm
-
1890681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.160
250+
HK$19.080
500+
HK$17.760
1000+
HK$16.280
Min: 100 / Mult: 1
350mA
100µH
WE-SCC Series
50kohm
7.3mm
7.3mm
4.8mm
-
2493830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.180
50+
HK$3.700
250+
HK$2.660
500+
HK$2.520
1000+
HK$2.370
More Pricing...
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
160ohm
3.2mm
1.6mm
2mm
AEC-Q200
2493830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.700
250+
HK$2.660
500+
HK$2.520
1000+
HK$2.370
2000+
HK$2.170
More Pricing...
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
160ohm
3.2mm
1.6mm
2mm
AEC-Q200
2836798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.860
250+
HK$6.930
500+
HK$5.750
1000+
HK$5.380
2000+
HK$4.990
Min: 100 / Mult: 5
350mA
252nH
0805USBN Series
2.47kohm
2.2mm
1.4mm
0.93mm
-
2836798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.070
50+
HK$7.860
250+
HK$6.930
500+
HK$5.750
1000+
HK$5.380
More Pricing...
Min: 5 / Mult: 5
350mA
252nH
0805USBN Series
2.47kohm
2.2mm
1.4mm
0.93mm
-
3499904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.650
200+
HK$18.710
600+
HK$17.760
Min: 100 / Mult: 1
350mA
470µH
DFT4532 Series
3.04kohm
4.5mm
3.4mm
3.2mm
AEC-Q200
3499904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.720
10+
HK$27.380
50+
HK$21.380
100+
HK$19.650
200+
HK$18.710
More Pricing...
Min: 1 / Mult: 1
350mA
470µH
DFT4532 Series
3.04kohm
4.5mm
3.4mm
3.2mm
AEC-Q200
3518631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.770
250+
HK$16.450
500+
HK$16.120
1000+
HK$15.790
Min: 100 / Mult: 1
350mA
0.01H
WE-SL2 Series
25kohm
9.2mm
6mm
5mm
AEC-Q200
3518631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.400
50+
HK$17.350
100+
HK$16.770
250+
HK$16.450
500+
HK$16.120
More Pricing...
Min: 1 / Mult: 1
350mA
0.01H
WE-SL2 Series
25kohm
9.2mm
6mm
5mm
AEC-Q200
3994322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.910
10+
HK$30.250
50+
HK$30.010
100+
HK$24.990
200+
HK$23.940
More Pricing...
Min: 1 / Mult: 1
350mA
100µH
ACMS-Q6527E Series
-
6.5mm
4.5mm
2.7mm
AEC-Q200
3994322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.990
200+
HK$23.940
500+
HK$23.400
Min: 100 / Mult: 1
350mA
100µH
ACMS-Q6527E Series
-
6.5mm
4.5mm
2.7mm
AEC-Q200
4707649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.560
10+
HK$13.970
50+
HK$12.410
100+
HK$12.070
200+
HK$11.340
More Pricing...
Min: 1 / Mult: 1
350mA
1mH
SRF1360 Series
2.2kohm
12.4mm
10.2mm
5.4mm
-
2329180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.440
50+
HK$3.410
250+
HK$3.230
500+
HK$3.070
1000+
HK$2.910
More Pricing...
Min: 5 / Mult: 5
350mA
-
SRF3216 Series
160ohm
3.2mm
1.6mm
2mm
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY