400mA SMD Common Mode Chokes / Filters:

69 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.830
50+
HK$2.020
250+
HK$1.670
500+
HK$1.630
1000+
HK$1.580
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM Series
90ohm
-
2mm
1.2mm
1.3mm
-
1636265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.610
10+
HK$28.480
50+
HK$25.650
100+
HK$24.800
200+
HK$22.970
More Pricing...
Min: 1 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
6mm
3.3mm
3.3mm
-
2062867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.960
50+
HK$7.950
100+
HK$7.800
250+
HK$7.780
500+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
400mA
4.7mH
5000 Series
-
-
7mm
6mm
3.5mm
-
2455196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.020
250+
HK$1.670
500+
HK$1.630
1000+
HK$1.580
2000+
HK$1.380
Min: 100 / Mult: 1
400mA
-
ACM Series
90ohm
-
2mm
1.2mm
1.3mm
-
2458107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.320
250+
HK$7.470
500+
HK$5.380
1000+
HK$5.280
2000+
HK$5.170
Min: 100 / Mult: 1
400mA
413nH
0805USB Series
900ohm
-
2.03mm
1.27mm
1.65mm
-
2082591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.610
10+
HK$28.480
50+
HK$25.650
100+
HK$24.800
200+
HK$22.970
More Pricing...
Min: 1 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
-
5mm
3.3mm
3.3mm
-
2458107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.160
50+
HK$8.320
250+
HK$7.470
500+
HK$5.380
1000+
HK$5.280
More Pricing...
Min: 5 / Mult: 5
400mA
413nH
0805USB Series
900ohm
-
2.03mm
1.27mm
1.65mm
-
2062867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.800
250+
HK$7.780
500+
HK$7.770
1000+
HK$7.760
Min: 100 / Mult: 1
400mA
4.7mH
5000 Series
-
-
7mm
6mm
3.5mm
-
1636265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.800
200+
HK$22.970
500+
HK$21.130
Min: 100 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
6mm
3.3mm
3.3mm
-
2082591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.800
200+
HK$22.970
500+
HK$21.130
Min: 100 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
-
5mm
3.3mm
3.3mm
-
1669296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.420
50+
HK$6.790
250+
HK$6.070
500+
HK$5.750
1000+
HK$5.630
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM Series
90ohm
-
2mm
1.2mm
1.2mm
-
1644916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.440
50+
HK$10.330
100+
HK$9.750
250+
HK$9.020
500+
HK$8.770
More Pricing...
Min: 1 / Mult: 1
400mA
4.7mH
B82793C0 Series
-
-
7.1mm
6mm
4.9mm
-
2455197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.310
50+
HK$4.270
250+
HK$3.730
500+
HK$3.520
1000+
HK$3.260
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM Series
300ohm
-
2.5mm
2mm
1.2mm
-
1636468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.670
50+
HK$8.550
250+
HK$8.130
500+
HK$7.790
1000+
HK$6.420
More Pricing...
Min: 5 / Mult: 5
400mA
0.088µH
WE-CNSW Series
67ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
2329185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.570
50+
HK$4.420
250+
HK$3.370
500+
HK$2.970
1000+
HK$2.570
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF3216 Series
90ohm
-
3.2mm
1.6mm
2mm
-
2493828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.800
50+
HK$3.780
250+
HK$3.030
500+
HK$2.770
1000+
HK$2.500
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF3216A Series
90ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2859090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.410
50+
HK$1.760
250+
HK$1.410
500+
HK$1.290
1000+
HK$1.160
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012A Series
120ohm
-
2mm
1.2mm
1.2mm
-
1848962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.210
50+
HK$10.010
250+
HK$9.500
500+
HK$9.160
1000+
HK$7.530
More Pricing...
Min: 5 / Mult: 5
400mA
-
WE-CNSW Series
180ohm
-
1.6mm
0.85mm
1.1mm
AEC-Q200
2493820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.230
50+
HK$1.650
250+
HK$1.430
500+
HK$1.400
1000+
HK$1.360
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012AA Series
90ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2859096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.410
50+
HK$1.760
250+
HK$1.450
500+
HK$1.390
1000+
HK$1.330
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012A Series
90ohm
-
2mm
1.2mm
1.2mm
-
2859093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.650
250+
HK$1.450
500+
HK$1.430
1000+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012A Series
67ohm
-
2mm
1.2mm
1.2mm
-
2493820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.650
250+
HK$1.430
500+
HK$1.400
1000+
HK$1.360
2000+
HK$1.180
Min: 100 / Mult: 5
400mA
-
SRF2012AA Series
90ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
1644876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.720
50+
HK$15.660
100+
HK$14.710
250+
HK$14.540
500+
HK$14.370
More Pricing...
Min: 1 / Mult: 1
400mA
2.2mH
B82790C0 Series
-
-
7.1mm
6mm
4.9mm
-
3812794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$68.400
5+
HK$67.420
10+
HK$66.430
25+
HK$64.850
50+
HK$63.270
More Pricing...
Min: 1 / Mult: 1
400mA
47mH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
1644876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.710
250+
HK$14.540
500+
HK$14.370
1500+
HK$14.200
Min: 100 / Mult: 1
400mA
2.2mH
B82790C0 Series
-
-
7.1mm
6mm
4.9mm
-
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY