700mA SMD Common Mode Chokes / Filters:

14 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2062865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.810
50+
HK$7.800
100+
HK$7.650
250+
HK$7.490
500+
HK$7.470
More Pricing...
Min: 1 / Mult: 1
700mA
1mH
5000 Series
-
7mm
6mm
3.5mm
2062865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.650
250+
HK$7.490
500+
HK$7.470
1000+
HK$7.460
Min: 100 / Mult: 1
700mA
1mH
5000 Series
-
7mm
6mm
3.5mm
2894670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.080
50+
HK$16.200
100+
HK$14.720
250+
HK$14.230
500+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
700mA
22µH
WE-SL3 Series
1.6kohm
9.2mm
6.6mm
2.5mm
2534554

RoHS

Each
1+
HK$27.210
10+
HK$26.680
50+
HK$26.140
100+
HK$23.760
200+
HK$22.240
More Pricing...
Min: 1 / Mult: 1
700mA
100µH
WE-SL Series
900ohm
12.7mm
10.5mm
5.75mm
2894670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
250+
HK$14.230
500+
HK$13.730
1500+
HK$12.830
Min: 100 / Mult: 1
700mA
22µH
WE-SL3 Series
1.6kohm
9.2mm
6.6mm
2.5mm
3499891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.880
250+
HK$17.680
Min: 100 / Mult: 1
700mA
51µH
DFT7160 Series
3.97kohm
7.5mm
5.6mm
4.9mm
3499891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.720
10+
HK$27.380
25+
HK$24.990
50+
HK$21.380
100+
HK$20.880
More Pricing...
Min: 1 / Mult: 1
700mA
51µH
DFT7160 Series
3.97kohm
7.5mm
5.6mm
4.9mm
4144797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.410
250+
HK$10.210
500+
HK$10.000
1500+
HK$9.790
Min: 100 / Mult: 1
700mA
470µH
RCM70CGI Series
-
7.1mm
6mm
4.8mm
4144797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.400
50+
HK$12.660
100+
HK$10.410
250+
HK$10.210
500+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
700mA
470µH
RCM70CGI Series
-
7.1mm
6mm
4.8mm
4707646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.560
10+
HK$13.970
50+
HK$12.410
100+
HK$12.070
200+
HK$11.340
More Pricing...
Min: 1 / Mult: 1
700mA
100µH
SRF1360 Series
300ohm
12.4mm
10.2mm
5.4mm
4236035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$4.360
100+
HK$4.200
250+
HK$4.150
500+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
700mA
470µH
5000A Series
-
7.3mm
6mm
4.8mm
4236035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.200
250+
HK$4.150
500+
HK$4.010
1000+
HK$3.770
Min: 100 / Mult: 1
700mA
470µH
5000A Series
-
7.3mm
6mm
4.8mm
4236036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$4.360
100+
HK$4.200
250+
HK$4.150
500+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
700mA
1mH
5000A Series
-
7.3mm
6mm
4.8mm
4236036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.200
250+
HK$4.150
500+
HK$4.010
1000+
HK$3.770
Min: 100 / Mult: 1
700mA
1mH
5000A Series
-
7.3mm
6mm
4.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY