70mA SMD Common Mode Chokes / Filters:

14 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651715

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
HK$10.520
30000+
HK$9.200
60000+
HK$7.620
Min: 6000 / Mult: 6000
70mA
80µH
ACT Series
3.8kohm
1210 [3225 Metric]
3.9mm
2.5mm
2.5mm
AEC-Q200
2913625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.090
50+
HK$10.490
100+
HK$8.900
250+
HK$8.280
500+
HK$7.950
More Pricing...
Min: 1 / Mult: 1
70mA
200µH
DLW32MH Series
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
2913625RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.900
250+
HK$8.280
500+
HK$7.950
1500+
HK$6.660
Min: 100 / Mult: 1
70mA
200µH
DLW32MH Series
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3437236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.940
50+
HK$3.560
100+
HK$3.360
250+
HK$3.340
500+
HK$3.310
More Pricing...
Min: 1 / Mult: 1
70mA
200µH
ACE1V3225 Series
-
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
3437236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.360
250+
HK$3.340
500+
HK$3.310
1000+
HK$3.280
Min: 100 / Mult: 1
70mA
200µH
ACE1V3225 Series
-
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
4167124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.490
500+
HK$9.140
1000+
HK$8.640
3000+
HK$7.990
6000+
HK$7.620
Min: 100 / Mult: 10
70mA
80µH
ACT Series
3.8kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
4154091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$12.670
100+
HK$10.570
500+
HK$9.480
1000+
HK$9.140
3000+
HK$8.900
More Pricing...
Min: 10 / Mult: 10
70mA
240µH
ACT Series
-
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
4167124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$12.750
100+
HK$10.490
500+
HK$9.140
1000+
HK$8.640
3000+
HK$7.990
More Pricing...
Min: 10 / Mult: 10
70mA
80µH
ACT Series
3.8kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
4154091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.570
500+
HK$9.480
1000+
HK$9.140
3000+
HK$8.900
6000+
HK$7.870
Min: 100 / Mult: 10
70mA
240µH
ACT Series
-
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
4729753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.700
100+
HK$4.840
500+
HK$4.280
1000+
HK$4.010
2500+
HK$3.700
More Pricing...
Min: 10 / Mult: 10
70mA
200µH
VFE3225 Series
-
-
4mm
2.5mm
2.6mm
AEC-Q200
3779044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.070
50+
HK$5.080
250+
HK$4.430
500+
HK$4.170
1000+
HK$3.930
More Pricing...
Min: 5 / Mult: 5
70mA
200µH
SRF3225TABM Series
10kohm
-
3.3mm
2.5mm
2.5mm
AEC-Q200
3779044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.080
250+
HK$4.430
500+
HK$4.170
1000+
HK$3.930
2000+
HK$3.630
Min: 100 / Mult: 5
70mA
200µH
SRF3225TABM Series
10kohm
-
3.3mm
2.5mm
2.5mm
AEC-Q200
3994310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.880
50+
HK$6.700
250+
HK$5.410
500+
HK$5.110
1000+
HK$4.810
More Pricing...
Min: 5 / Mult: 5
70mA
200µH
ACMS-Q3225E Series
-
-
3.2mm
2.2mm
2.5mm
AEC-Q200
3994310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.700
250+
HK$5.410
500+
HK$5.110
1000+
HK$4.810
2000+
HK$4.410
Min: 100 / Mult: 5
70mA
200µH
ACMS-Q3225E Series
-
-
3.2mm
2.2mm
2.5mm
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY