SMD Common Mode Chokes / Filters:

15 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2429384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.840
50+
HK$9.240
250+
HK$8.000
500+
HK$7.620
1000+
HK$7.540
More Pricing...
Min: 5 / Mult: 5
200mA
22µH
ACT Series
1.2kohm
1812 [4532 Metric]
4.5mm
3.2mm
3mm
-
1848217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.990
50+
HK$33.050
100+
HK$31.820
250+
HK$30.670
500+
HK$29.510
More Pricing...
Min: 1 / Mult: 1
300mA
10µH
WE-SL1 Series
1.2kohm
-
6.5mm
3.6mm
1.65mm
-
2429384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.240
250+
HK$8.000
500+
HK$7.620
1000+
HK$7.540
2500+
HK$6.730
Min: 100 / Mult: 5
200mA
22µH
ACT Series
1.2kohm
1812 [4532 Metric]
4.5mm
3.2mm
3mm
-
1848223RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.270
250+
HK$28.190
500+
HK$27.100
1000+
HK$24.830
Min: 100 / Mult: 1
300mA
220µH
WE-SL1 Series
1.2kohm
-
6.5mm
3.6mm
1.65mm
-
1848223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.970
50+
HK$30.360
100+
HK$29.270
250+
HK$28.190
500+
HK$27.100
More Pricing...
Min: 1 / Mult: 1
300mA
220µH
WE-SL1 Series
1.2kohm
-
6.5mm
3.6mm
1.65mm
-
1848217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$31.820
250+
HK$30.670
500+
HK$29.510
1000+
HK$24.340
Min: 100 / Mult: 1
300mA
10µH
WE-SL1 Series
1.2kohm
-
6.5mm
3.6mm
1.65mm
-
4707648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.560
10+
HK$13.970
50+
HK$12.410
100+
HK$12.070
200+
HK$11.340
More Pricing...
Min: 1 / Mult: 1
400mA
500µH
SRF1360 Series
1.2kohm
-
12.4mm
10.2mm
5.4mm
-
4167126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.800
250+
HK$7.600
500+
HK$7.170
1000+
HK$7.130
2500+
HK$7.080
Min: 100 / Mult: 5
250mA
22µH
B82789C0 Series
1.2kohm
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
4167126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.100
50+
HK$8.800
250+
HK$7.600
500+
HK$7.170
1000+
HK$7.130
More Pricing...
Min: 5 / Mult: 5
250mA
22µH
B82789C0 Series
1.2kohm
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
3521836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
10+
HK$4.230
50+
HK$3.700
100+
HK$3.480
200+
HK$3.260
More Pricing...
Min: 1 / Mult: 1
310mA
22µH
SRF4530A Series
1.2kohm
-
4.5mm
3.2mm
3mm
AEC-Q200
3521836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.480
200+
HK$3.260
500+
HK$3.040
Min: 100 / Mult: 1
310mA
22µH
SRF4530A Series
1.2kohm
-
4.5mm
3.2mm
3mm
AEC-Q200
3771914

RoHS

Each
1+
HK$85.820
5+
HK$76.250
10+
HK$66.670
25+
HK$58.280
50+
HK$54.010
More Pricing...
Min: 1 / Mult: 1
8A
480µH
-
1.2kohm
-
24.5mm
23.5mm
9.5mm
-
4723114

RoHS

Each
1+
HK$7.650
10+
HK$6.450
50+
HK$5.860
100+
HK$4.580
200+
HK$4.170
More Pricing...
Min: 1 / Mult: 1
310mA
22µH
IFLN-1812CZ Series
1.2kohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
-
4261236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$13.570
500+
HK$11.350
1000+
HK$10.360
2000+
HK$9.700
Min: 100 / Mult: 1
1.2A
-
DLW32PH Series
1.2kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
4261236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.510
10+
HK$20.060
100+
HK$13.570
500+
HK$11.350
1000+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
1.2A
-
DLW32PH Series
1.2kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY