SMD Common Mode Chokes / Filters:

26 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3409341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.970
10+
HK$5.590
50+
HK$4.860
200+
HK$4.710
400+
HK$4.390
More Pricing...
Min: 1 / Mult: 1
1.7A
-
ACM Series
1.4kohm
-
4.7mm
4.5mm
2mm
-
2470376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$6.360
50+
HK$5.550
100+
HK$5.230
200+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
-
2333649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$8.640
50+
HK$7.490
100+
HK$7.060
200+
HK$6.610
More Pricing...
Min: 1 / Mult: 1
200mA
50µH
DR221 Series
1.4kohm
-
5mm
3.3mm
3.3mm
-
2534555

RoHS

Each
1+
HK$27.210
10+
HK$26.720
50+
HK$26.230
100+
HK$23.840
200+
HK$22.320
More Pricing...
Min: 1 / Mult: 1
600mA
250µH
WE-SL Series
1.4kohm
-
12.7mm
10.5mm
5.75mm
-
2470377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.700
200+
HK$5.400
700+
HK$5.090
Min: 100 / Mult: 1
2A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
-
2333649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.060
200+
HK$6.610
500+
HK$6.150
Min: 100 / Mult: 1
200mA
50µH
DR221 Series
1.4kohm
-
5mm
3.3mm
3.3mm
-
2470377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.500
10+
HK$6.610
50+
HK$6.000
100+
HK$5.700
200+
HK$5.400
More Pricing...
Min: 1 / Mult: 1
2A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
-
2470376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.230
200+
HK$5.210
700+
HK$5.190
Min: 100 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
-
3409341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.860
200+
HK$4.710
400+
HK$4.390
800+
HK$3.830
Min: 100 / Mult: 1
1.7A
-
ACM Series
1.4kohm
-
4.7mm
4.5mm
2mm
-
3471197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
200+
HK$7.790
700+
HK$7.180
Min: 100 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
AEC-Q200
3471197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$10.360
50+
HK$8.880
100+
HK$8.390
200+
HK$7.790
More Pricing...
Min: 1 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
AEC-Q200
4568703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.440
250+
HK$8.640
500+
HK$8.200
1500+
HK$7.760
3000+
HK$7.320
Min: 100 / Mult: 5
1.5A
2.6µH
-
1.4kohm
-
5mm
5mm
2.5mm
-
4723149

RoHS

Each
1+
HK$18.170
50+
HK$14.230
100+
HK$10.610
250+
HK$10.360
500+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
2.8A
-
ICM2020 Series
1.4kohm
2020 [5050 Metric]
5.5mm
5.5mm
3.5mm
-
4568703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.400
50+
HK$10.440
250+
HK$8.640
500+
HK$8.200
1500+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
1.5A
2.6µH
SRF0502 Series
1.4kohm
-
5mm
5mm
2.5mm
-
4668387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$40.140
5+
HK$34.160
10+
HK$30.010
20+
HK$27.670
40+
HK$25.930
More Pricing...
Min: 1 / Mult: 1
25A
225µH
-
1.4kohm
-
19mm
13mm
20mm
-
4409994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.320
250+
HK$5.000
500+
HK$4.720
1000+
HK$4.300
2000+
HK$4.220
Min: 100 / Mult: 5
2A
4µH
-
1.4kohm
-
4.5mm
3.2mm
2.8mm
-
4723155

RoHS

Each
1+
HK$17.440
50+
HK$13.990
100+
HK$11.410
250+
HK$10.440
500+
HK$9.900
More Pricing...
Min: 1 / Mult: 1
2.8A
-
ICM2020-A Series
1.4kohm
2020 [5050 Metric]
5.5mm
5.5mm
3.5mm
AEC-Q200
4668387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
60+
HK$24.750
Min: 100 / Mult: 1
25A
225µH
-
1.4kohm
-
19mm
13mm
20mm
-
4409994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.400
50+
HK$5.320
250+
HK$5.000
500+
HK$4.720
1000+
HK$4.300
More Pricing...
Min: 5 / Mult: 5
2A
4µH
SRF4532TA Series
1.4kohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
2455200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.550
10+
HK$7.040
50+
HK$6.930
200+
HK$6.810
400+
HK$6.700
More Pricing...
Min: 1 / Mult: 1
1A
-
ACM-V Series
1.4kohm
-
4.7mm
4.5mm
2mm
-
2455200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.930
200+
HK$6.810
400+
HK$6.700
800+
HK$6.580
Min: 100 / Mult: 1
1A
-
ACM-V Series
1.4kohm
-
4.7mm
4.5mm
2mm
-
2292320

RoHS

Each
Packaging Options
10+
HK$33.300
100+
HK$25.400
500+
HK$24.900
1000+
HK$24.390
3000+
HK$23.880
More Pricing...
Min: 10 / Mult: 10
800mA
-
CM2824 Series
1.4kohm
-
7.5mm
5.5mm
3.8mm
-
2292320RL

RoHS

Each
Packaging Options
100+
HK$25.400
500+
HK$24.900
1000+
HK$24.390
3000+
HK$23.880
6000+
HK$23.370
Min: 100 / Mult: 1
800mA
-
CM2824 Series
1.4kohm
-
7.5mm
5.5mm
3.8mm
-
3499902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$27.880
50+
HK$23.100
100+
HK$20.710
200+
HK$19.120
600+
HK$17.840
Min: 10 / Mult: 1
400mA
220µH
DFT4532 Series
1.4kohm
-
4.5mm
3.4mm
3.2mm
AEC-Q200
3499902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.860
10+
HK$27.880
50+
HK$23.100
100+
HK$20.710
200+
HK$19.120
More Pricing...
Min: 1 / Mult: 1
400mA
220µH
DFT4532 Series
1.4kohm
-
4.5mm
3.4mm
3.2mm
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY