SMD Common Mode Chokes / Filters:

22 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.900
50+
HK$8.900
250+
HK$8.390
500+
HK$8.080
1000+
HK$6.660
More Pricing...
Min: 5 / Mult: 5
200mA
2.578µH
WE-CNSW Series
2.2kohm
-
3.2mm
1.6mm
1.8mm
AEC-Q200
2082591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.110
10+
HK$28.010
50+
HK$25.250
100+
HK$24.410
200+
HK$21.520
More Pricing...
Min: 1 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
-
5mm
3.3mm
3.3mm
-
1636481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.900
250+
HK$8.390
500+
HK$8.080
1000+
HK$6.660
2000+
HK$6.530
Min: 100 / Mult: 5
200mA
2.578µH
WE-CNSW Series
2.2kohm
-
3.2mm
1.6mm
1.8mm
AEC-Q200
2082591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.410
200+
HK$21.520
500+
HK$18.620
Min: 100 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
-
5mm
3.3mm
3.3mm
-
2329182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.450
50+
HK$3.220
250+
HK$2.650
500+
HK$2.570
1000+
HK$2.490
Min: 5 / Mult: 5
200mA
-
SRF3216 Series
2.2kohm
-
3.2mm
1.6mm
2mm
-
1515599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.130
50+
HK$5.140
250+
HK$4.480
500+
HK$4.200
1000+
HK$4.010
More Pricing...
Min: 5 / Mult: 5
200mA
-
DLW31SN Series
2.2kohm
-
3.2mm
1.6mm
1.9mm
-
2493836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.630
50+
HK$3.390
250+
HK$2.790
500+
HK$2.660
1000+
HK$2.520
More Pricing...
Min: 5 / Mult: 5
200mA
-
SRF3216A Series
2.2kohm
-
3.2mm
1.6mm
2mm
AEC-Q200
1515599RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.140
250+
HK$4.480
500+
HK$4.200
1000+
HK$4.010
2000+
HK$3.740
Min: 100 / Mult: 5
200mA
-
DLW31SN Series
2.2kohm
-
3.2mm
1.6mm
1.9mm
-
1890679

RoHS

Each
1+
HK$27.100
50+
HK$22.730
100+
HK$21.980
250+
HK$21.140
500+
HK$20.300
More Pricing...
Min: 1 / Mult: 1
1.4A
30µH
WE-SL5 Series
2.2kohm
-
9.5mm
8.3mm
5.3mm
-
2329182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.220
250+
HK$2.650
500+
HK$2.570
1000+
HK$2.490
Min: 100 / Mult: 1
200mA
-
SRF3216 Series
2.2kohm
-
3.2mm
1.6mm
2mm
-
2493836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.390
250+
HK$2.790
500+
HK$2.660
1000+
HK$2.520
2000+
HK$2.370
Min: 100 / Mult: 5
200mA
-
SRF3216A Series
2.2kohm
-
3.2mm
1.6mm
2mm
AEC-Q200
1515595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.310
50+
HK$5.240
250+
HK$4.450
500+
HK$4.230
1000+
HK$4.020
More Pricing...
Min: 5 / Mult: 5
80mA
-
DLW31SH Series
2.2kohm
-
3.2mm
1.6mm
1.9mm
-
1515595RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.240
250+
HK$4.450
500+
HK$4.230
1000+
HK$4.020
2000+
HK$3.800
Min: 100 / Mult: 5
80mA
-
DLW31SH Series
2.2kohm
-
3.2mm
1.6mm
1.9mm
-
3437230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.650
250+
HK$3.010
500+
HK$2.840
1000+
HK$2.670
2000+
HK$2.660
Min: 100 / Mult: 5
150mA
-
ACE1V2012 Series
2.2kohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
3437230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.100
50+
HK$3.650
250+
HK$3.010
500+
HK$2.840
1000+
HK$2.670
More Pricing...
Min: 5 / Mult: 5
150mA
-
ACE1V2012 Series
2.2kohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
4034574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$7.940
Min: 100 / Mult: 1
2.5A
-
ACMP-9050 Series
2.2kohm
-
9mm
7mm
5mm
-
4034574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.750
10+
HK$7.940
Min: 1 / Mult: 1
2.5A
-
ACMP-9050 Series
2.2kohm
-
9mm
7mm
5mm
-
4707649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.560
10+
HK$13.970
50+
HK$12.410
100+
HK$12.070
200+
HK$11.340
More Pricing...
Min: 1 / Mult: 1
350mA
1mH
SRF1360 Series
2.2kohm
-
12.4mm
10.2mm
5.4mm
-
3370283

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.653
10000+
HK$0.557
Min: 2000 / Mult: 2000
200mA
-
-
2.2kohm
-
3.2mm
1.6mm
1.9mm
-
2786973

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$2.300
10000+
HK$2.180
20000+
HK$2.060
Min: 2000 / Mult: 2000
400mA
-
SRF3216 Series
2.2kohm
-
3.2mm
1.6mm
2mm
-
3370470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.160
50+
HK$1.500
250+
HK$1.020
500+
HK$0.874
1000+
HK$0.729
Min: 5 / Mult: 5
200mA
-
-
2.2kohm
-
3.2mm
1.6mm
1.9mm
-
3370470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.500
250+
HK$1.020
500+
HK$0.874
1000+
HK$0.729
Min: 100 / Mult: 5
200mA
-
-
2.2kohm
-
3.2mm
1.6mm
1.9mm
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY