SMD Common Mode Chokes / Filters:

26 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.270
250+
HK$2.690
500+
HK$2.540
1000+
HK$2.390
2000+
HK$2.250
Min: 100 / Mult: 5
500mA
-
DLW21PH Series
200ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
3778722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.530
50+
HK$3.270
250+
HK$2.690
500+
HK$2.540
1000+
HK$2.390
More Pricing...
Min: 5 / Mult: 5
500mA
-
DLW21PH Series
200ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2309077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.240
50+
HK$6.600
100+
HK$6.280
250+
HK$5.810
500+
HK$5.470
More Pricing...
Min: 1 / Mult: 1
1.6A
10µH
SRF0905 Series
200ohm
-
9.2mm
6mm
5mm
-
3471691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.920
10+
HK$14.970
25+
HK$13.070
50+
HK$12.700
100+
HK$12.330
More Pricing...
Min: 1 / Mult: 1
4.4A
-
PLT5BPH Series
200ohm
-
5mm
5mm
5mm
AEC-Q200
2455193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$1.980
250+
HK$1.960
500+
HK$1.940
1000+
HK$1.920
More Pricing...
Min: 5 / Mult: 5
350mA
-
ACM Series
200ohm
-
2mm
1.2mm
1.3mm
-
2292323RL

RoHS

Each
Packaging Options
50+
HK$18.310
200+
HK$17.630
400+
HK$16.940
800+
HK$16.610
Min: 100 / Mult: 1
8A
-
CM3032 Series
200ohm
-
7.62mm
8.13mm
9.45mm
-
1669294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.360
50+
HK$2.630
250+
HK$2.000
500+
HK$1.890
1000+
HK$1.780
More Pricing...
Min: 5 / Mult: 5
350mA
-
ACM Series
200ohm
-
2mm
1.2mm
1.2mm
-
3861135

RoHS

Each
1+
HK$17.540
10+
HK$14.430
50+
HK$10.580
100+
HK$10.250
200+
HK$9.920
More Pricing...
Min: 1 / Mult: 1
12.5A
95µH
-
200ohm
-
19.6mm
17mm
9.9mm
-
2292323

RoHS

Each
Packaging Options
1+
HK$23.020
10+
HK$18.990
50+
HK$18.310
200+
HK$17.630
400+
HK$16.940
More Pricing...
Min: 1 / Mult: 1
8A
-
CM3032 Series
200ohm
-
7.62mm
8.13mm
9.45mm
-
2455193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.980
250+
HK$1.960
500+
HK$1.940
1000+
HK$1.920
2000+
HK$1.900
Min: 100 / Mult: 1
350mA
-
ACM Series
200ohm
-
2mm
1.2mm
1.3mm
-
1791504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
10+
HK$7.470
100+
HK$6.150
500+
HK$5.360
1000+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
1.6A
10µH
SRF0905 Series
200ohm
SMD
9.2mm
6mm
5mm
-
1669294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.630
250+
HK$2.000
500+
HK$1.890
1000+
HK$1.780
2000+
HK$1.700
Min: 100 / Mult: 5
350mA
-
ACM Series
200ohm
-
2mm
1.2mm
1.2mm
-
3471691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.330
300+
HK$10.770
Min: 100 / Mult: 1
4.4A
-
PLT5BPH Series
200ohm
-
5mm
5mm
5mm
AEC-Q200
4683836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.250
50+
HK$15.540
100+
HK$11.680
250+
HK$11.080
500+
HK$10.480
More Pricing...
Min: 1 / Mult: 1
1.6A
10µH
SRF9005A Series
200ohm
-
9.2mm
6mm
5mm
AEC-Q200
4203906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.460
50+
HK$6.790
100+
HK$6.400
250+
HK$5.920
500+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
1.6A
10µH
SRF0905A Series
200ohm
9.2mm x 6mm x 5mm
9.2mm
6mm
5mm
AEC-Q200
4203906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.400
250+
HK$5.920
500+
HK$5.590
1000+
HK$5.150
Min: 100 / Mult: 1
1.6A
10µH
SRF0905A Series
200ohm
9.2mm x 6mm x 5mm
9.2mm
6mm
5mm
AEC-Q200
4683836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.680
250+
HK$11.080
500+
HK$10.480
1000+
HK$9.870
Min: 100 / Mult: 1
1.6A
10µH
-
200ohm
-
9.2mm
6mm
5mm
-
2309077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.280
250+
HK$5.810
500+
HK$5.470
1000+
HK$5.090
Min: 100 / Mult: 1
1.6A
10µH
SRF0905 Series
200ohm
-
9.2mm
6mm
5mm
-
4723133

RoHS

Each
1+
HK$6.750
10+
HK$5.420
50+
HK$4.420
100+
HK$4.040
200+
HK$3.830
More Pricing...
Min: 1 / Mult: 1
1.5A
-
ICM1812 Series
200ohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
-
2292345

RoHS

Each
Packaging Options
1+
HK$38.470
10+
HK$32.150
50+
HK$28.280
100+
HK$26.860
200+
HK$25.440
More Pricing...
Min: 1 / Mult: 1
8A
-
CM6032 Series
200ohm
-
15.24mm
8.13mm
9.45mm
-
1893881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.830
1000+
HK$1.710
2500+
HK$1.640
5000+
HK$1.570
Min: 500 / Mult: 10
130mA
-
EXC24CE Series
200ohm
-
1.25mm
1mm
0.5mm
-
2292345RL

RoHS

Each
Packaging Options
100+
HK$26.860
200+
HK$25.440
500+
HK$24.010
Min: 100 / Mult: 1
8A
-
CM6032 Series
200ohm
-
15.24mm
8.13mm
9.45mm
-
1893881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.210
100+
HK$1.950
500+
HK$1.830
1000+
HK$1.710
2500+
HK$1.640
More Pricing...
Min: 10 / Mult: 10
130mA
-
EXC24CE Series
200ohm
-
1.25mm
1mm
0.5mm
-
3437226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.980
250+
HK$3.800
500+
HK$3.350
1000+
HK$2.900
2000+
HK$2.850
Min: 100 / Mult: 5
330mA
-
ACE1V2012 Series
200ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
3437226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.250
50+
HK$4.980
250+
HK$3.800
500+
HK$3.350
1000+
HK$2.900
More Pricing...
Min: 5 / Mult: 5
330mA
-
ACE1V2012 Series
200ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY