SMD Common Mode Chokes / Filters:

16 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.500
10+
HK$11.270
50+
HK$11.040
100+
HK$10.810
200+
HK$10.580
More Pricing...
Min: 1 / Mult: 1
5A
-
DLW5BT Series
250ohm
-
5mm
5mm
2.35mm
-
1848964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.990
50+
HK$8.820
250+
HK$8.390
500+
HK$8.080
1000+
HK$6.660
More Pricing...
Min: 5 / Mult: 5
350mA
-
WE-CNSW Series
250ohm
-
1.6mm
0.85mm
1.1mm
AEC-Q200
1848964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.820
250+
HK$8.390
500+
HK$8.080
1000+
HK$6.660
2000+
HK$6.530
Min: 100 / Mult: 5
350mA
-
WE-CNSW Series
250ohm
-
1.6mm
0.85mm
1.1mm
AEC-Q200
2470378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.810
200+
HK$10.580
700+
HK$10.350
Min: 100 / Mult: 1
5A
-
DLW5BT Series
250ohm
-
5mm
5mm
2.35mm
-
3471198RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
200+
HK$7.870
700+
HK$7.190
Min: 100 / Mult: 1
3A
-
DLW5BT Series
250ohm
-
5mm
5mm
2.35mm
AEC-Q200
3471198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$10.360
50+
HK$9.050
100+
HK$8.550
200+
HK$7.870
More Pricing...
Min: 1 / Mult: 1
3A
-
DLW5BT Series
250ohm
-
5mm
5mm
2.35mm
AEC-Q200
3861136

RoHS

Each
1+
HK$26.310
10+
HK$18.750
25+
HK$18.450
50+
HK$18.150
100+
HK$17.840
More Pricing...
Min: 1 / Mult: 1
14A
117µH
-
250ohm
-
21.1mm
19.1mm
11.2mm
-
4034627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.720
50+
HK$6.250
250+
HK$5.450
500+
HK$5.140
1000+
HK$4.850
More Pricing...
Min: 5 / Mult: 5
5A
-
ACMP-5025 Series
250ohm
-
5mm
4.8mm
2.5mm
-
4034627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.250
250+
HK$5.450
500+
HK$5.140
1000+
HK$4.850
2500+
HK$4.580
Min: 100 / Mult: 5
5A
-
ACMP-5025 Series
250ohm
-
5mm
4.8mm
2.5mm
-
4142802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.590
250+
HK$2.130
500+
HK$2.060
1000+
HK$1.990
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM-0603 Series
250ohm
0603 [1608 Metric]
1.6mm
0.85mm
1.1mm
-
4142802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.590
250+
HK$2.130
500+
HK$2.060
1000+
HK$1.990
2000+
HK$1.780
Min: 100 / Mult: 5
400mA
-
ACM-0603 Series
250ohm
0603 [1608 Metric]
1.6mm
0.85mm
1.1mm
-
4568704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.440
250+
HK$8.640
500+
HK$8.200
1500+
HK$7.760
3000+
HK$7.320
Min: 100 / Mult: 5
5A
550nH
-
250ohm
-
5mm
5mm
2.5mm
-
4568704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.400
50+
HK$10.440
250+
HK$8.640
500+
HK$8.200
1500+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
5A
550nH
SRF0502 Series
250ohm
-
5mm
5mm
2.5mm
-
3471203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
10+
HK$6.480
50+
HK$5.660
100+
HK$5.330
200+
HK$4.930
More Pricing...
Min: 1 / Mult: 1
5A
-
DLW5BT Series
250ohm
-
5mm
5mm
2.35mm
-
3471203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.330
200+
HK$4.930
700+
HK$4.530
Min: 100 / Mult: 1
5A
-
DLW5BT Series
250ohm
-
5mm
5mm
2.35mm
-
4723128

RoHS

Each
5+
HK$4.030
50+
HK$3.230
250+
HK$2.640
500+
HK$2.410
1500+
HK$2.290
More Pricing...
Min: 5 / Mult: 5
400mA
-
ICM0603 Series
250ohm
0603 [1608 Metric]
1.6mm
0.85mm
1.1mm
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY