SMD Common Mode Chokes / Filters:

6 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3228017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.360
100+
HK$0.835
500+
HK$0.770
2500+
HK$0.705
5000+
HK$0.680
More Pricing...
Min: 10 / Mult: 10
100mA
-
NFG Series
25ohm
0302 [0806 Metric]
0.9mm
0.68mm
0.4mm
3228017RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$0.835
500+
HK$0.770
2500+
HK$0.705
5000+
HK$0.680
10000+
HK$0.650
More Pricing...
Min: 100 / Mult: 10
100mA
-
NFG Series
25ohm
0302 [0806 Metric]
0.9mm
0.68mm
0.4mm
2458095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.330
50+
HK$8.450
250+
HK$7.560
500+
HK$4.670
1000+
HK$4.580
More Pricing...
Min: 5 / Mult: 5
500mA
18nH
0603USB Series
25ohm
-
1.52mm
0.76mm
1.07mm
2458095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.450
250+
HK$7.560
500+
HK$4.670
1000+
HK$4.580
2000+
HK$4.490
Min: 100 / Mult: 1
500mA
18nH
0603USB Series
25ohm
-
1.52mm
0.76mm
1.07mm
4645423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.530
100+
HK$1.100
500+
HK$1.050
2500+
HK$0.724
5000+
HK$0.658
More Pricing...
Min: 10 / Mult: 10
50mA
-
ACMS-0605U Series
25ohm
0202 [0605 Metric]
0.65mm
0.5mm
0.3mm
4645423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.100
500+
HK$1.050
2500+
HK$0.724
5000+
HK$0.658
10000+
HK$0.617
Min: 100 / Mult: 10
50mA
-
-
25ohm
-
0.65mm
0.5mm
0.3mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY