SMD Common Mode Chokes / Filters:

17 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2329183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.360
50+
HK$3.150
250+
HK$2.590
500+
HK$2.520
1000+
HK$2.440
More Pricing...
Min: 5 / Mult: 5
300mA
-
SRF3216 Series
260ohm
-
3.2mm
1.6mm
2mm
-
3582951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.210
50+
HK$8.470
250+
HK$7.620
500+
HK$6.850
1000+
HK$6.420
More Pricing...
Min: 5 / Mult: 5
310mA
0.304µH
WE-CNSW Series
260ohm
-
3.2mm
1.6mm
1.8mm
-
2458103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.800
50+
HK$8.050
250+
HK$7.300
500+
HK$5.170
1000+
HK$4.940
More Pricing...
Min: 5 / Mult: 5
500mA
147nH
0805USB Series
260ohm
-
2.03mm
1.27mm
1.65mm
-
2458103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.050
250+
HK$7.300
500+
HK$5.170
1000+
HK$4.940
2000+
HK$4.730
Min: 100 / Mult: 5
500mA
147nH
0805USB Series
260ohm
-
2.03mm
1.27mm
1.65mm
-
2493826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.690
250+
HK$1.390
500+
HK$1.320
1000+
HK$1.240
2000+
HK$1.160
Min: 100 / Mult: 5
300mA
-
SRF2012AA Series
260ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2493832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.680
50+
HK$4.520
250+
HK$3.450
500+
HK$3.040
1000+
HK$2.630
More Pricing...
Min: 5 / Mult: 5
300mA
-
SRF3216A Series
260ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2493826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.690
250+
HK$1.390
500+
HK$1.320
1000+
HK$1.240
More Pricing...
Min: 5 / Mult: 5
300mA
-
SRF2012AA Series
260ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2493832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.520
250+
HK$3.450
500+
HK$3.040
1000+
HK$2.630
2000+
HK$2.580
Min: 100 / Mult: 5
300mA
-
SRF3216A Series
260ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2329183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.150
250+
HK$2.590
500+
HK$2.520
1000+
HK$2.440
2000+
HK$2.350
Min: 100 / Mult: 1
300mA
-
SRF3216 Series
260ohm
-
3.2mm
1.6mm
2mm
-
3582951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.470
250+
HK$7.620
500+
HK$6.850
1000+
HK$6.420
2000+
HK$4.990
Min: 100 / Mult: 5
310mA
0.304µH
WE-CNSW Series
260ohm
-
3.2mm
1.6mm
1.8mm
-
3953342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.330
250+
HK$4.810
500+
HK$4.110
1000+
HK$4.070
2000+
HK$4.060
Min: 100 / Mult: 5
300mA
367nH
WE-CNSA Series
260ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
3953342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.750
50+
HK$5.330
250+
HK$4.810
500+
HK$4.110
1000+
HK$4.070
More Pricing...
Min: 5 / Mult: 5
300mA
367nH
WE-CNSA Series
260ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
1636472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.290
50+
HK$8.220
250+
HK$7.810
500+
HK$6.880
1000+
HK$5.550
More Pricing...
Min: 5 / Mult: 5
300mA
0.367µH
WE-CNSW Series
260ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
2061684

RoHS

Each
1+
HK$2.310
10+
HK$1.930
100+
HK$1.590
500+
HK$1.390
1000+
HK$1.180
More Pricing...
Min: 1 / Mult: 1
300mA
-
SRF2012A Series
260ohm
-
2mm
1.2mm
1.2mm
-
1636472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.220
250+
HK$7.810
500+
HK$6.880
1000+
HK$5.550
2000+
HK$5.440
Min: 100 / Mult: 5
300mA
0.367µH
WE-CNSW Series
260ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
2913621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.870
50+
HK$2.760
250+
HK$2.270
500+
HK$2.230
1000+
HK$2.180
More Pricing...
Min: 5 / Mult: 5
220mA
-
DLW21SZ Series
260ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2913621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.760
250+
HK$2.270
500+
HK$2.230
1000+
HK$2.180
2000+
HK$2.020
Min: 100 / Mult: 5
220mA
-
DLW21SZ Series
260ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY