SMD Common Mode Chokes / Filters:

16 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.970
50+
HK$30.360
100+
HK$29.270
250+
HK$28.190
500+
HK$27.100
More Pricing...
Min: 1 / Mult: 1
300mA
330µH
WE-SL1 Series
2kohm
-
6.5mm
3.6mm
1.65mm
-
3407552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$1.990
250+
HK$1.970
500+
HK$1.950
1000+
HK$1.930
More Pricing...
Min: 5 / Mult: 5
150mA
4.8µH
ACM Series
2kohm
-
2mm
1.2mm
1.3mm
-
2082590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.560
10+
HK$24.660
50+
HK$22.280
100+
HK$20.940
200+
HK$19.600
More Pricing...
Min: 1 / Mult: 1
300mA
33µH
WE-SLM Series
2kohm
-
5mm
3.3mm
3.3mm
-
1848224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.270
250+
HK$28.190
500+
HK$27.100
1000+
HK$24.830
Min: 100 / Mult: 1
300mA
330µH
WE-SL1 Series
2kohm
-
6.5mm
3.6mm
1.65mm
-
2082590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.940
200+
HK$19.600
500+
HK$18.250
Min: 100 / Mult: 1
300mA
33µH
WE-SLM Series
2kohm
-
5mm
3.3mm
3.3mm
-
3407552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.990
250+
HK$1.970
500+
HK$1.950
1000+
HK$1.930
2000+
HK$1.900
Min: 100 / Mult: 5
150mA
4.8µH
ACM Series
2kohm
-
2mm
1.2mm
1.3mm
-
4454324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$70.500
3+
HK$65.240
5+
HK$59.980
10+
HK$54.710
20+
HK$53.620
More Pricing...
Min: 1 / Mult: 1
21A
290µH
PM9408.XXXNLT Series
2kohm
-
30.5mm
27.5mm
17mm
-
2859108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.460
10+
HK$4.160
50+
HK$3.560
100+
HK$3.300
200+
HK$3.240
Min: 1 / Mult: 1
200mA
51µH
SRF4532 Series
2kohm
-
4.5mm
3.2mm
2.8mm
-
2836797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.860
250+
HK$6.930
500+
HK$5.750
1000+
HK$5.380
2000+
HK$4.990
Min: 100 / Mult: 5
450mA
182nH
0805USBN Series
2kohm
-
2.2mm
1.4mm
0.93mm
-
2836797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.070
50+
HK$7.860
250+
HK$6.930
500+
HK$5.750
1000+
HK$5.380
More Pricing...
Min: 5 / Mult: 5
450mA
182nH
0805USBN Series
2kohm
-
2.2mm
1.4mm
0.93mm
-
2786975

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$2.970
2500+
HK$2.400
5000+
HK$2.340
Min: 500 / Mult: 500
200mA
51µH
SRF4532 Series
2kohm
-
4.5mm
3.2mm
2.8mm
-
2859108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.300
200+
HK$3.240
Min: 100 / Mult: 1
200mA
51µH
SRF4532 Series
2kohm
-
4.5mm
3.2mm
2.8mm
-
3437239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.970
200+
HK$3.810
500+
HK$3.650
Min: 100 / Mult: 1
200mA
51µH
ACE1V4532 Series
2kohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
3437239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.270
10+
HK$4.610
50+
HK$4.120
100+
HK$3.970
200+
HK$3.810
More Pricing...
Min: 1 / Mult: 1
200mA
51µH
ACE1V4532 Series
2kohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
4728738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.620
50+
HK$17.960
100+
HK$16.970
250+
HK$16.130
500+
HK$14.920
More Pricing...
Min: 1 / Mult: 1
1.5A
23.5µH
WE-CMDC Series
2kohm
-
7mm
6mm
3.5mm
AEC-Q200
4728746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.370
10+
HK$27.800
50+
HK$26.280
100+
HK$24.960
200+
HK$23.090
More Pricing...
Min: 1 / Mult: 1
5A
31.5µH
WE-CMDC Series
2kohm
-
15mm
13mm
6mm
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY