SMD Common Mode Chokes / Filters:

30 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.680
50+
HK$4.100
250+
HK$3.580
500+
HK$3.380
1000+
HK$3.090
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM Series
300ohm
-
2.5mm
2mm
1.2mm
-
2729115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.330
50+
HK$7.780
100+
HK$7.540
250+
HK$7.300
500+
HK$6.940
More Pricing...
Min: 1 / Mult: 1
5A
-
ACM Series
300ohm
-
7mm
6mm
3.5mm
-
1848219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.970
50+
HK$30.360
100+
HK$29.270
250+
HK$28.190
500+
HK$27.100
More Pricing...
Min: 1 / Mult: 1
300mA
51µH
WE-SL1 Series
300ohm
-
6.5mm
3.6mm
1.65mm
-
3871785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.820
250+
HK$8.130
500+
HK$7.680
1200+
HK$6.730
Min: 100 / Mult: 1
5A
4µH
SRF7035A Series
300ohm
-
7mm
6mm
3.5mm
AEC-Q200
3871785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.010
50+
HK$9.400
100+
HK$8.820
250+
HK$8.130
500+
HK$7.680
More Pricing...
Min: 1 / Mult: 1
5A
4µH
SRF7035A Series
300ohm
-
7mm
6mm
3.5mm
AEC-Q200
3471692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$14.800
25+
HK$12.830
50+
HK$12.460
100+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
3.7A
-
PLT5BPH Series
300ohm
-
5mm
5mm
5mm
AEC-Q200
2780237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.460
50+
HK$9.290
250+
HK$7.680
500+
HK$5.550
1000+
HK$5.440
More Pricing...
Min: 5 / Mult: 5
500mA
60nH
0805USBF Series
300ohm
-
2.03mm
1.27mm
1.4mm
AEC-Q200
1848218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.300
50+
HK$29.760
100+
HK$28.690
250+
HK$27.910
500+
HK$27.130
More Pricing...
Min: 1 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
6.5mm
3.6mm
1.65mm
-
1848219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.270
250+
HK$28.190
500+
HK$27.100
1000+
HK$24.830
Min: 100 / Mult: 1
300mA
51µH
WE-SL1 Series
300ohm
-
6.5mm
3.6mm
1.65mm
-
2455197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.100
250+
HK$3.580
500+
HK$3.380
1000+
HK$3.090
2000+
HK$3.050
Min: 100 / Mult: 5
400mA
-
ACM Series
300ohm
-
2.5mm
2mm
1.2mm
-
1848218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.690
250+
HK$27.910
500+
HK$27.130
1000+
HK$26.470
Min: 100 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
6.5mm
3.6mm
1.65mm
-
2836792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.830
250+
HK$7.790
500+
HK$6.460
1000+
HK$6.040
2000+
HK$5.610
Min: 100 / Mult: 5
500mA
30nH
0805USBN Series
300ohm
-
2.2mm
1.4mm
0.93mm
-
2836792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.190
50+
HK$8.830
250+
HK$7.790
500+
HK$6.460
1000+
HK$6.040
More Pricing...
Min: 5 / Mult: 5
500mA
30nH
0805USBN Series
300ohm
-
2.2mm
1.4mm
0.93mm
-
2780237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.290
250+
HK$7.680
500+
HK$5.550
1000+
HK$5.440
2000+
HK$5.330
Min: 100 / Mult: 5
500mA
60nH
0805USBF Series
300ohm
-
2.03mm
1.27mm
1.4mm
AEC-Q200
2729115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.540
250+
HK$7.300
500+
HK$6.940
1500+
HK$6.470
Min: 100 / Mult: 1
5A
-
ACM Series
300ohm
-
7mm
6mm
3.5mm
-
3471692RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.090
300+
HK$11.100
Min: 100 / Mult: 1
3.7A
-
PLT5BPH Series
300ohm
-
5mm
5mm
5mm
AEC-Q200
4723151

RoHS

Each
1+
HK$17.440
50+
HK$13.990
100+
HK$11.410
250+
HK$10.440
500+
HK$9.900
More Pricing...
Min: 1 / Mult: 1
4.8A
-
ICM2020-A Series
300ohm
2020 [5050 Metric]
5.5mm
5.5mm
3.5mm
AEC-Q200
4723136

RoHS

Each
1+
HK$46.440
10+
HK$37.260
50+
HK$30.370
100+
HK$27.790
200+
HK$26.350
More Pricing...
Min: 1 / Mult: 1
14A
-
ICM6050 Series
300ohm
6050 [1513 Metric]
15mm
13mm
6mm
-
4707646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.560
10+
HK$13.970
50+
HK$12.410
100+
HK$12.070
200+
HK$11.340
More Pricing...
Min: 1 / Mult: 1
700mA
100µH
SRF1360 Series
300ohm
-
12.4mm
10.2mm
5.4mm
-
4354185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.830
50+
HK$6.550
250+
HK$6.260
500+
HK$5.970
1000+
HK$5.680
More Pricing...
Min: 5 / Mult: 5
250mA
11µH
ACT Series
300ohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
2292325

RoHS

Each
Packaging Options
1+
HK$43.490
5+
HK$39.920
10+
HK$36.340
25+
HK$33.210
50+
HK$28.450
More Pricing...
Min: 1 / Mult: 1
8A
-
CM3032 Series
300ohm
-
7.62mm
8.13mm
14.48mm
-
2292335

RoHS

Each
Packaging Options
1+
HK$45.130
10+
HK$36.500
25+
HK$32.470
50+
HK$30.670
100+
HK$28.450
More Pricing...
Min: 1 / Mult: 1
8A
-
CM4732 Series
300ohm
-
11.94mm
8.13mm
14.48mm
-
2292325RL

RoHS

Each
Packaging Options
50+
HK$28.450
200+
HK$25.240
Min: 100 / Mult: 1
8A
-
CM3032 Series
300ohm
-
7.62mm
8.13mm
14.48mm
-
2292335RL

RoHS

Each
Packaging Options
100+
HK$28.450
300+
HK$27.950
Min: 100 / Mult: 1
8A
-
CM4732 Series
300ohm
-
11.94mm
8.13mm
14.48mm
-
1503723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.780
10+
HK$5.420
100+
HK$4.880
500+
HK$4.620
1000+
HK$4.400
More Pricing...
Min: 1 / Mult: 1
5A
-
ACM Series
300ohm
-
7mm
6mm
3.5mm
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY