SMD Common Mode Chokes / Filters:

17 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2859253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.360
50+
HK$1.730
250+
HK$1.420
500+
HK$1.380
1000+
HK$1.340
Min: 5 / Mult: 5
300mA
SRF2012A Series
360ohm
-
2mm
1.2mm
1.2mm
-
2455195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$2.040
250+
HK$2.010
500+
HK$1.970
1000+
HK$1.940
More Pricing...
Min: 5 / Mult: 5
220mA
ACM Series
360ohm
-
2mm
1.2mm
1.3mm
-
2455195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.040
250+
HK$2.010
500+
HK$1.970
1000+
HK$1.940
2000+
HK$1.900
Min: 100 / Mult: 1
220mA
ACM Series
360ohm
-
2mm
1.2mm
1.3mm
-
2493827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.680
250+
HK$1.390
500+
HK$1.310
1000+
HK$1.220
Min: 100 / Mult: 5
300mA
SRF2012AA Series
360ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2455194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$6.570
250+
HK$5.780
500+
HK$5.470
1000+
HK$5.180
More Pricing...
Min: 5 / Mult: 5
220mA
ACM Series
360ohm
-
2mm
1.2mm
1.3mm
-
2455194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.570
250+
HK$5.780
500+
HK$5.470
1000+
HK$5.180
2000+
HK$4.890
Min: 100 / Mult: 1
220mA
ACM Series
360ohm
-
2mm
1.2mm
1.3mm
-
2493827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.680
250+
HK$1.390
500+
HK$1.310
1000+
HK$1.220
Min: 5 / Mult: 5
300mA
SRF2012AA Series
360ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2859253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.730
250+
HK$1.420
500+
HK$1.380
1000+
HK$1.340
Min: 100 / Mult: 5
300mA
SRF2012A Series
360ohm
-
2mm
1.2mm
1.2mm
-
4666504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.540
50+
HK$2.390
250+
HK$1.850
500+
HK$1.710
1000+
HK$1.560
More Pricing...
Min: 5 / Mult: 5
220mA
ALC Series
360ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
4666504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.390
250+
HK$1.850
500+
HK$1.710
1000+
HK$1.560
2000+
HK$1.550
Min: 100 / Mult: 5
220mA
-
360ohm
-
2mm
1.2mm
1.2mm
-
2493833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.590
50+
HK$3.990
250+
HK$3.280
500+
HK$2.960
1000+
HK$2.640
More Pricing...
Min: 5 / Mult: 5
300mA
SRF3216A Series
360ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2493833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.990
250+
HK$3.280
500+
HK$2.960
1000+
HK$2.640
2000+
HK$2.290
Min: 100 / Mult: 5
300mA
SRF3216A Series
360ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2061686

RoHS

Each
1+
HK$2.310
10+
HK$1.930
100+
HK$1.590
500+
HK$1.390
1000+
HK$1.290
More Pricing...
Min: 1 / Mult: 1
300mA
SRF2012A Series
360ohm
-
2mm
1.2mm
1.2mm
-
2859367

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.270
10000+
HK$1.110
20000+
HK$1.090
Min: 2000 / Mult: 2000
300mA
SRF2012A Series
360ohm
-
2mm
1.2mm
1.2mm
-
2859263

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.080
10000+
HK$1.050
20000+
HK$1.020
Min: 2000 / Mult: 2000
300mA
SRF2012AA Series
360ohm
-
2mm
1.2mm
1.2mm
-
3437227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.910
250+
HK$2.630
500+
HK$2.580
1000+
HK$2.530
2000+
HK$2.470
Min: 100 / Mult: 5
280mA
ACE1V2012 Series
360ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
3437227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.030
50+
HK$2.910
250+
HK$2.630
500+
HK$2.580
1000+
HK$2.530
More Pricing...
Min: 5 / Mult: 5
280mA
ACE1V2012 Series
360ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY