SMD Common Mode Chokes / Filters:

11 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.560
50+
HK$7.550
250+
HK$7.180
500+
HK$6.880
1000+
HK$5.670
More Pricing...
Min: 5 / Mult: 5
280mA
0.478µH
WE-CNSW Series
370ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
1636473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.550
250+
HK$7.180
500+
HK$6.880
1000+
HK$5.670
2000+
HK$5.560
Min: 100 / Mult: 5
280mA
0.478µH
WE-CNSW Series
370ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
3370467RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
HK$0.700
1000+
HK$0.620
Min: 500 / Mult: 5
280mA
-
-
370ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
3370467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.280
50+
HK$1.040
250+
HK$0.790
500+
HK$0.700
1000+
HK$0.620
Min: 5 / Mult: 5
280mA
-
-
370ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
3953343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.080
50+
HK$4.800
250+
HK$4.330
500+
HK$4.150
1000+
HK$4.070
Min: 5 / Mult: 5
280mA
478nH
WE-CNSA Series
370ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
3953343RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.800
250+
HK$4.330
500+
HK$4.150
1000+
HK$4.070
Min: 100 / Mult: 5
280mA
478nH
WE-CNSA Series
370ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2292307

RoHS

Each
Packaging Options
10+
HK$17.870
100+
HK$12.260
500+
HK$11.160
2500+
HK$10.150
5000+
HK$8.980
More Pricing...
Min: 10 / Mult: 10
100mA
-
-
370ohm
-
2mm
1.2mm
1.2mm
-
2458104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.150
250+
HK$7.240
500+
HK$4.940
1000+
HK$4.830
2000+
HK$4.730
Min: 100 / Mult: 1
500mA
189nH
0805USB Series
370ohm
-
2.03mm
1.27mm
1.65mm
-
2458104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$8.150
250+
HK$7.240
500+
HK$4.940
1000+
HK$4.830
More Pricing...
Min: 5 / Mult: 5
500mA
189nH
0805USB Series
370ohm
-
2.03mm
1.27mm
1.65mm
-
2292307RL

RoHS

Each
Packaging Options
100+
HK$12.260
500+
HK$11.160
2500+
HK$10.150
5000+
HK$8.980
10000+
HK$8.810
Min: 100 / Mult: 10
100mA
-
-
370ohm
-
2mm
1.2mm
1.2mm
-
3370280

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.661
10000+
HK$0.505
Min: 2000 / Mult: 2000
280mA
-
-
370ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY