SMD Common Mode Chokes / Filters:

8 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$10.270
50+
HK$8.990
100+
HK$8.440
200+
HK$7.710
More Pricing...
Min: 1 / Mult: 1
2.7A
35µH
SRF1306 Series
400ohm
10.5mm
9.5mm
5.75mm
-
3471684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$40.620
5+
HK$36.860
10+
HK$33.100
25+
HK$30.530
50+
HK$28.730
More Pricing...
Min: 1 / Mult: 1
10A
6µH
PLT10HH Series
400ohm
12.9mm
6.6mm
9.4mm
AEC-Q200
3373317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.440
200+
HK$7.710
600+
HK$6.970
Min: 100 / Mult: 1
2.7A
35µH
SRF1306 Series
400ohm
10.5mm
9.5mm
5.75mm
-
3471684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$28.730
125+
HK$26.420
Min: 100 / Mult: 1
10A
6µH
PLT10HH Series
400ohm
12.9mm
6.6mm
9.4mm
AEC-Q200
4454321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$74.090
5+
HK$65.800
10+
HK$57.510
20+
HK$54.740
40+
HK$51.960
More Pricing...
Min: 1 / Mult: 1
39A
95µH
PM9408.XXXNLT Series
400ohm
30.5mm
27.5mm
15mm
-
4707644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.480
10+
HK$13.560
50+
HK$12.360
100+
HK$11.150
200+
HK$10.930
More Pricing...
Min: 1 / Mult: 1
2.7A
35µH
SRF1360 Series
400ohm
12.4mm
10.2mm
5.4mm
-
3678481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.650
200+
HK$7.070
700+
HK$6.490
Min: 100 / Mult: 1
2A
-
DLW5ATH Series
400ohm
5mm
3.6mm
2.2mm
AEC-Q200
3678481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.300
10+
HK$9.320
50+
HK$8.120
100+
HK$7.650
200+
HK$7.070
More Pricing...
Min: 1 / Mult: 1
2A
-
DLW5ATH Series
400ohm
5mm
3.6mm
2.2mm
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY