SMD Common Mode Chokes / Filters:

10 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.100
10+
HK$25.160
50+
HK$22.730
100+
HK$21.980
200+
HK$20.300
More Pricing...
Min: 1 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
6mm
3.3mm
3.3mm
-
1636266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.980
200+
HK$20.300
500+
HK$18.620
Min: 100 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
6mm
3.3mm
3.3mm
-
2455014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.460
50+
HK$6.770
100+
HK$6.380
250+
HK$5.910
500+
HK$5.570
More Pricing...
Min: 1 / Mult: 1
400mA
4.7mH
SRF0905A Series
4kohm
9.2mm
6mm
5mm
AEC-Q200
2859081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
50+
HK$6.520
100+
HK$6.150
250+
HK$5.690
500+
HK$5.360
More Pricing...
Min: 1 / Mult: 1
400mA
4.7mH
SRF0905 Series
4kohm
9.2mm
6mm
5mm
-
2859081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.150
250+
HK$5.690
500+
HK$5.360
1000+
HK$4.600
Min: 100 / Mult: 1
400mA
4.7mH
SRF0905 Series
4kohm
9.2mm
6mm
5mm
-
2455014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.380
250+
HK$5.910
500+
HK$5.570
1000+
HK$5.250
Min: 100 / Mult: 1
400mA
4.7mH
SRF0905A Series
4kohm
9.2mm
6mm
5mm
AEC-Q200
4683843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.180
250+
HK$9.980
500+
HK$9.780
1000+
HK$9.570
Min: 100 / Mult: 1
400mA
4.7mH
-
4kohm
9.2mm
6mm
5mm
-
4683843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.070
50+
HK$12.370
100+
HK$10.180
250+
HK$9.980
500+
HK$9.780
More Pricing...
Min: 1 / Mult: 1
400mA
4.7mH
SRF9005A Series
4kohm
9.2mm
6mm
5mm
AEC-Q200
3994305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.900
50+
HK$5.500
250+
HK$4.580
500+
HK$4.500
1000+
HK$4.410
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACMS-Q3225C Series
4kohm
3.2mm
2.5mm
2.35mm
AEC-Q200
3994305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.500
250+
HK$4.580
500+
HK$4.500
1000+
HK$4.410
2000+
HK$3.880
Min: 100 / Mult: 5
150mA
100µH
ACMS-Q3225C Series
4kohm
3.2mm
2.5mm
2.35mm
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY