SMD Common Mode Chokes / Filters:

34 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3407557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.840
50+
HK$9.240
250+
HK$8.020
500+
HK$7.710
1000+
HK$7.520
More Pricing...
Min: 5 / Mult: 5
250mA
11µH
ACT Series
600ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
2329184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
50+
HK$3.150
250+
HK$3.010
500+
HK$2.860
1000+
HK$2.710
More Pricing...
Min: 5 / Mult: 5
300mA
-
SRF3216 Series
600ohm
-
3.2mm
1.6mm
2mm
-
2429379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.180
50+
HK$3.830
250+
HK$3.280
500+
HK$3.110
1000+
HK$2.960
More Pricing...
Min: 5 / Mult: 5
300mA
-
ACM Series
600ohm
1008 [2520 Metric]
2.5mm
2mm
1.3mm
-
2329176RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.280
250+
HK$5.810
500+
HK$5.470
Min: 100 / Mult: 1
1.2A
250µH
SRF0905 Series
600ohm
-
9.2mm
6mm
5mm
-
2249866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.590
10+
HK$13.010
50+
HK$12.080
100+
HK$11.330
200+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
1.2A
1µH
WE-CNSW Series
600ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
2493834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.440
50+
HK$3.250
250+
HK$2.680
500+
HK$2.560
1000+
HK$2.430
More Pricing...
Min: 5 / Mult: 5
300mA
-
SRF3216A Series
600ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2329175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
50+
HK$6.520
100+
HK$6.150
250+
HK$5.690
500+
HK$5.360
More Pricing...
Min: 1 / Mult: 1
1A
25µH
SRF0905 Series
600ohm
-
9.2mm
6mm
5mm
-
2329176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
50+
HK$6.660
100+
HK$6.280
250+
HK$5.810
500+
HK$5.470
Min: 1 / Mult: 1
1.2A
250µH
SRF0905 Series
600ohm
-
9.2mm
6mm
5mm
-
2329175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.150
250+
HK$5.690
500+
HK$5.360
1000+
HK$4.820
Min: 100 / Mult: 1
1A
25µH
SRF0905 Series
600ohm
-
9.2mm
6mm
5mm
-
2455006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.460
50+
HK$6.770
100+
HK$6.380
250+
HK$5.910
500+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
1A
25µH
SRF0905A Series
600ohm
-
9.2mm
6mm
5mm
AEC-Q200
2249866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.330
200+
HK$10.200
500+
HK$9.060
Min: 100 / Mult: 1
1.2A
1µH
WE-CNSW Series
600ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
2493834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.250
250+
HK$2.680
500+
HK$2.560
1000+
HK$2.430
2000+
HK$2.350
Min: 100 / Mult: 5
300mA
-
SRF3216A Series
600ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2329184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.150
250+
HK$3.010
500+
HK$2.860
1000+
HK$2.710
2000+
HK$2.550
Min: 100 / Mult: 1
300mA
-
SRF3216 Series
600ohm
-
3.2mm
1.6mm
2mm
-
2429379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.830
250+
HK$3.280
500+
HK$3.110
1000+
HK$2.960
2000+
HK$2.790
Min: 100 / Mult: 1
300mA
-
ACM Series
600ohm
1008 [2520 Metric]
2.5mm
2mm
1.3mm
-
2836793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.910
250+
HK$6.980
500+
HK$5.790
1000+
HK$5.410
2000+
HK$5.030
Min: 100 / Mult: 5
500mA
53nH
0805USBN Series
600ohm
-
2.2mm
1.4mm
0.93mm
-
2836793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.130
50+
HK$7.910
250+
HK$6.980
500+
HK$5.790
1000+
HK$5.410
More Pricing...
Min: 5 / Mult: 5
500mA
53nH
0805USBN Series
600ohm
-
2.2mm
1.4mm
0.93mm
-
3407557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.240
250+
HK$8.020
500+
HK$7.710
1000+
HK$7.520
2500+
HK$6.730
Min: 100 / Mult: 5
250mA
11µH
ACT Series
600ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
3861146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.030
250+
HK$3.740
500+
HK$3.130
1000+
HK$2.930
Min: 100 / Mult: 1
360mA
11µH
-
600ohm
-
4.5mm
3.2mm
3mm
AEC-Q200
3861146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.920
50+
HK$4.280
100+
HK$4.030
250+
HK$3.740
500+
HK$3.130
More Pricing...
Min: 1 / Mult: 1
360mA
11µH
-
600ohm
-
4.5mm
3.2mm
3mm
AEC-Q200
4723113

RoHS

Each
1+
HK$7.650
10+
HK$6.450
50+
HK$5.860
100+
HK$4.580
200+
HK$4.490
More Pricing...
Min: 1 / Mult: 1
360mA
11µH
IFLN-1812CZ Series
600ohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
-
4132340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.900
250+
HK$8.390
500+
HK$8.080
1000+
HK$6.660
2000+
HK$6.530
Min: 100 / Mult: 5
260mA
0.3621µH
WE-CNSW Series
600ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
-
4130389

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
HK$3.240
15000+
HK$3.180
30000+
HK$3.120
Min: 3000 / Mult: 3000
1A
-
-
600ohm
-
-
-
-
-
4683840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.070
50+
HK$12.370
100+
HK$10.180
250+
HK$9.980
500+
HK$9.780
More Pricing...
Min: 1 / Mult: 1
1.2A
250µH
SRF9005A Series
600ohm
-
9.2mm
6mm
5mm
AEC-Q200
4723134

RoHS

Each
1+
HK$6.750
10+
HK$5.420
50+
HK$4.420
100+
HK$4.040
200+
HK$3.830
More Pricing...
Min: 1 / Mult: 1
1.5A
-
ICM1812 Series
600ohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
-
4683839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.180
250+
HK$9.980
500+
HK$9.780
1000+
HK$9.570
Min: 100 / Mult: 1
1.0A
25µH
-
600ohm
-
9.2mm
6mm
5mm
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY