2.2mH SMD Common Mode Chokes / Filters:

20 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4236037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.200
250+
HK$4.150
500+
HK$4.010
1000+
HK$3.770
Min: 100 / Mult: 1
500mA
2.2mH
5000A Series
-
7.3mm
6mm
4.8mm
4236037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$4.360
100+
HK$4.200
250+
HK$4.150
500+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
500mA
2.2mH
5000A Series
-
7.3mm
6mm
4.8mm
2894631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$47.760
5+
HK$47.110
10+
HK$46.450
25+
HK$45.340
50+
HK$44.230
More Pricing...
Min: 1 / Mult: 1
2.75A
2.2mH
WE-LF Series
-
23.3mm
18.5mm
11.5mm
3373311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.160
100+
HK$4.730
250+
HK$4.370
500+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
300mA
2.2mH
DR331 Series
-
7.3mm
5.4mm
4.7mm
1644876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.710
50+
HK$15.620
100+
HK$14.720
250+
HK$13.650
500+
HK$13.560
More Pricing...
Min: 1 / Mult: 1
400mA
2.2mH
B82790C0 Series
-
7.1mm
6mm
4.9mm
1644876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
250+
HK$13.650
500+
HK$13.560
1500+
HK$13.470
Min: 100 / Mult: 1
400mA
2.2mH
B82790C0 Series
-
7.1mm
6mm
4.9mm
1644912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.990
250+
HK$9.240
500+
HK$9.060
1500+
HK$7.480
Min: 100 / Mult: 1
500mA
2.2mH
B82793C0 Series
-
7.1mm
6mm
4.9mm
1644912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.680
50+
HK$10.570
100+
HK$9.990
250+
HK$9.240
500+
HK$9.060
More Pricing...
Min: 1 / Mult: 1
500mA
2.2mH
B82793C0 Series
-
7.1mm
6mm
4.9mm
2062866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.650
50+
HK$7.640
100+
HK$7.580
250+
HK$7.570
500+
HK$7.560
More Pricing...
Min: 1 / Mult: 1
500mA
2.2mH
5000 Series
-
7mm
5.9mm
3.6mm
1848210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.310
10+
HK$25.570
50+
HK$23.100
200+
HK$22.280
400+
HK$19.650
More Pricing...
Min: 1 / Mult: 1
750mA
2.2mH
WE-SL5 Series
7.5kohm
10mm
8.7mm
6.5mm
1848210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.100
200+
HK$22.280
400+
HK$19.650
800+
HK$17.020
Min: 100 / Mult: 1
750mA
2.2mH
WE-SL5 Series
7.5kohm
10mm
8.7mm
6.5mm
2062866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.580
250+
HK$7.570
500+
HK$7.560
1000+
HK$7.550
Min: 100 / Mult: 1
500mA
2.2mH
5000 Series
-
7mm
5.9mm
3.6mm
2894631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$46.450
25+
HK$45.340
50+
HK$44.230
200+
HK$38.560
Min: 10 / Mult: 1
2.75A
2.2mH
WE-LF Series
-
23.3mm
18.5mm
11.5mm
3499896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.710
10+
HK$23.190
25+
HK$21.130
50+
HK$19.410
100+
HK$17.680
More Pricing...
Min: 1 / Mult: 1
600mA
2.2mH
DFT7160 Series
6.66kohm
7.5mm
5.6mm
4.9mm
3499896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.680
250+
HK$14.970
Min: 100 / Mult: 1
600mA
2.2mH
DFT7160 Series
6.66kohm
7.5mm
5.6mm
4.9mm
3373311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.730
250+
HK$4.370
500+
HK$4.250
1500+
HK$3.860
Min: 100 / Mult: 1
300mA
2.2mH
DR331 Series
-
7.3mm
5.4mm
4.7mm
2780240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.660
250+
HK$17.320
Min: 100 / Mult: 1
650mA
2.2mH
-
6.81kohm
9.4mm
5.6mm
4.8mm
2780240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.470
10+
HK$27.260
25+
HK$24.050
50+
HK$19.940
100+
HK$18.660
More Pricing...
Min: 1 / Mult: 1
650mA
2.2mH
-
6.81kohm
9.4mm
5.6mm
4.8mm
3225559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.170
10+
HK$25.240
25+
HK$23.020
50+
HK$20.640
100+
HK$19.120
More Pricing...
Min: 1 / Mult: 1
650mA
2.2mH
-
6.81kohm
9.4mm
5.6mm
4.8mm
3225559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$19.120
250+
HK$17.600
Min: 100 / Mult: 1
650mA
2.2mH
-
6.81kohm
9.4mm
5.6mm
4.8mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY