470µH SMD Common Mode Chokes / Filters:

35 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2082591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.430
10+
HK$27.380
50+
HK$24.660
100+
HK$23.840
200+
HK$22.080
More Pricing...
Min: 1 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
5mm
3.3mm
3.3mm
-
2082591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.840
200+
HK$22.080
500+
HK$20.310
Min: 100 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
5mm
3.3mm
3.3mm
-
1848208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.540
10+
HK$25.490
50+
HK$23.020
200+
HK$22.200
400+
HK$20.560
More Pricing...
Min: 1 / Mult: 1
1.6A
470µH
WE-SL5 Series
1.75kohm
10mm
8.7mm
6.5mm
-
2215840

RoHS

Each
Packaging Options
1+
HK$43.900
5+
HK$40.000
10+
HK$36.090
20+
HK$34.240
40+
HK$32.390
More Pricing...
Min: 1 / Mult: 1
14A
470µH
-
-
30.99mm
25.4mm
12.7mm
-
1848208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.020
200+
HK$22.200
400+
HK$20.560
800+
HK$18.910
Min: 100 / Mult: 1
1.6A
470µH
WE-SL5 Series
1.75kohm
10mm
8.7mm
6.5mm
-
2455010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.290
50+
HK$6.640
100+
HK$6.230
250+
HK$5.920
500+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
1.1A
470µH
SRF0905A Series
1kohm
9.2mm
6mm
5mm
AEC-Q200
3373309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
10+
HK$9.210
50+
HK$8.640
100+
HK$8.100
200+
HK$8.000
More Pricing...
Min: 1 / Mult: 1
100mA
470µH
DR221 Series
1.1kohm
5mm
3.3mm
3.3mm
-
2309078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
50+
HK$6.520
100+
HK$5.850
250+
HK$5.690
500+
HK$5.470
More Pricing...
Min: 1 / Mult: 1
1.1A
470µH
SRF0905 Series
1kohm
9.2mm
6mm
5mm
-
2333653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.130
100+
HK$4.860
250+
HK$4.600
500+
HK$4.330
More Pricing...
Min: 1 / Mult: 1
500mA
470µH
DR331 Series
-
7.3mm
5.4mm
4.7mm
-
2215840RL

RoHS

Each
Packaging Options
75+
HK$29.190
Min: 100 / Mult: 1
14A
470µH
-
-
30.99mm
25.4mm
12.7mm
-
2333653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.860
250+
HK$4.600
500+
HK$4.330
1500+
HK$3.840
Min: 100 / Mult: 1
500mA
470µH
DR331 Series
-
7.3mm
5.4mm
4.7mm
-
3499904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.650
200+
HK$18.500
600+
HK$17.350
Min: 100 / Mult: 1
350mA
470µH
DFT4532 Series
3.04kohm
4.5mm
3.4mm
3.2mm
AEC-Q200
3499904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.720
10+
HK$27.380
50+
HK$21.380
100+
HK$19.650
200+
HK$18.500
More Pricing...
Min: 1 / Mult: 1
350mA
470µH
DFT4532 Series
3.04kohm
4.5mm
3.4mm
3.2mm
AEC-Q200
3499894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.680
250+
HK$14.970
Min: 100 / Mult: 1
1A
470µH
DFT7160 Series
2.42kohm
7.5mm
5.6mm
4.9mm
-
3499894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.710
10+
HK$23.190
25+
HK$21.130
50+
HK$19.410
100+
HK$17.680
More Pricing...
Min: 1 / Mult: 1
1A
470µH
DFT7160 Series
2.42kohm
7.5mm
5.6mm
4.9mm
-
3373309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.100
200+
HK$8.000
500+
HK$7.900
Min: 100 / Mult: 1
100mA
470µH
DR221 Series
1.1kohm
5mm
3.3mm
3.3mm
-
3861130

RoHS

Each
1+
HK$43.130
5+
HK$39.900
10+
HK$36.670
25+
HK$33.430
50+
HK$31.520
More Pricing...
Min: 1 / Mult: 1
14A
470µH
-
3.75kohm
31mm
25.4mm
12.7mm
-
4144797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.030
250+
HK$9.910
500+
HK$9.790
1500+
HK$9.220
Min: 100 / Mult: 1
700mA
470µH
RCM70CGI Series
-
7.1mm
6mm
4.8mm
-
4144797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
50+
HK$12.250
100+
HK$10.030
250+
HK$9.910
500+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
700mA
470µH
RCM70CGI Series
-
7.1mm
6mm
4.8mm
-
3941522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$48.910
5+
HK$44.970
10+
HK$41.020
20+
HK$37.980
40+
HK$36.650
More Pricing...
Min: 1 / Mult: 1
13A
470µH
B82722S0 Series
-
30.99mm
25.4mm
12.7mm
-
3941522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$35.320
Min: 100 / Mult: 1
13A
470µH
B82722S0 Series
-
30.99mm
25.4mm
12.7mm
-
2309078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.850
250+
HK$5.690
500+
HK$5.470
1000+
HK$4.950
Min: 100 / Mult: 1
1.1A
470µH
SRF0905 Series
1kohm
9.2mm
6mm
5mm
-
4683842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.180
250+
HK$9.980
500+
HK$9.780
1000+
HK$9.570
Min: 100 / Mult: 1
1.1A
470µH
-
1kohm
9.2mm
6mm
5mm
-
4683842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.070
50+
HK$12.370
100+
HK$10.180
250+
HK$9.980
500+
HK$9.780
More Pricing...
Min: 1 / Mult: 1
1.1A
470µH
SRF9005A Series
1kohm
9.2mm
6mm
5mm
AEC-Q200
2455010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.230
250+
HK$5.920
500+
HK$5.590
1000+
HK$5.150
Min: 100 / Mult: 1
1.1A
470µH
SRF0905A Series
1kohm
9.2mm
6mm
5mm
AEC-Q200
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY