Cylindrical Core Ferrites:

538 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4349992

RoHS

Each
1+
HK$160.790
15+
HK$146.370
60+
HK$131.950
105+
HK$117.520
255+
HK$103.100
More Pricing...
Min: 1 / Mult: 1
-
61mm
25mm
33.2mm
-
500MHz
-
ESD-R-H Series
2364481

RoHS

Each
1+
HK$108.270
10+
HK$97.480
25+
HK$84.420
50+
HK$71.460
100+
HK$62.840
More Pricing...
Min: 1 / Mult: 1
-
61mm
24mm
32.4mm
-
300MHz
-
ESD-R Series
2364486

RoHS

Each
1+
HK$12.080
10+
HK$9.120
50+
HK$8.160
100+
HK$7.560
500+
HK$7.090
More Pricing...
Min: 1 / Mult: 1
-
12.9mm
6.4mm
6mm
-
300MHz
-
-
4259859

RoHS

Each
1+
HK$102.900
5+
HK$75.700
10+
HK$64.900
25+
HK$56.200
Min: 1 / Mult: 1
-
39.1mm
13.9mm
18mm
-
1MHz
11ohm
TRMH Series
1781270

RoHS

Each
1+
HK$66.830
2+
HK$62.690
3+
HK$58.550
5+
HK$54.410
10+
HK$50.270
More Pricing...
Min: 1 / Mult: 1
61mm
61mm
-
35.55mm
-
-
-
-
2355017

RoHS

Each
1+
HK$34.760
5+
HK$29.240
10+
HK$23.710
20+
HK$21.890
40+
HK$20.070
More Pricing...
Min: 1 / Mult: 1
-
35.5mm
12.5mm
20.5mm
-
-
-
B64290L0048 Series
3290431

RoHS

Each
1+
HK$972.510
5+
HK$953.060
10+
HK$933.610
Min: 1 / Mult: 1
-
131mm
26mm
74mm
-
300MHz
-
ESD-R-NC Series
1781354

RoHS

Each
1+
HK$0.822
10+
HK$0.436
100+
HK$0.264
500+
HK$0.198
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
-
2.1mm
2.9mm
0.85mm
25MHz
300MHz
47ohm
TUK SGACK902S Keystone Coupler
3282209

RoHS

Each
1+
HK$4.940
10+
HK$3.660
25+
HK$3.110
50+
HK$2.760
100+
HK$2.540
More Pricing...
Min: 1 / Mult: 1
13.3mm
-
6.6mm
3.8mm
-
-
-
-
1633138

RoHS

Each
10+
HK$0.436
100+
HK$0.305
500+
HK$0.214
1000+
HK$0.190
2250+
HK$0.187
More Pricing...
Min: 10 / Mult: 10
3.5mm
3.5mm
6mm
-
-
-
-
-
2103383

RoHS

Each
10+
HK$1.220
250+
HK$0.918
1000+
HK$0.821
5000+
HK$0.761
11000+
HK$0.714
More Pricing...
Min: 10 / Mult: 10
-
1.8mm
15mm
-
-
-
-
-
2945436

RoHS

Each
1+
HK$69.550
40+
HK$62.480
80+
HK$55.400
120+
HK$48.320
520+
HK$41.240
More Pricing...
Min: 1 / Mult: 1
-
39.5mm
14mm
18mm
-
10MHz
-
ESD-R-SR Series
3605025

RoHS

Each
1+
HK$14.140
10+
HK$9.790
50+
HK$7.770
100+
HK$6.840
200+
HK$6.200
More Pricing...
Min: 1 / Mult: 1
-
18.67mm
28.58mm
11.18mm
30MHz
500MHz
229ohm
-
3237568

RoHS

Each
1+
HK$6.660
5+
HK$6.510
10+
HK$6.350
25+
HK$6.150
50+
HK$5.940
More Pricing...
Min: 1 / Mult: 1
-
12mm
15mm
8.5mm
-
-
70ohm
WE-AFB Series
2082454

RoHS

Each
1+
HK$33.380
3+
HK$33.110
5+
HK$32.840
10+
HK$32.560
20+
HK$31.740
More Pricing...
Min: 1 / Mult: 1
-
-
13mm
8.2mm
-
-
396ohm
WE-NCF Series
9772006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.240
100+
HK$0.896
500+
HK$0.675
1000+
HK$0.650
2250+
HK$0.625
More Pricing...
Min: 10 / Mult: 10
3.5mm
3.5mm
-
-
-
-
-
-
2948812

RoHS

Each
1+
HK$3.130
10+
HK$2.180
100+
HK$1.500
500+
HK$1.030
1000+
HK$0.946
More Pricing...
Min: 1 / Mult: 1
9.5mm
-
-
-
-
-
-
-
3517013

RoHS

Each
1+
HK$27.300
5+
HK$27.010
10+
HK$26.720
20+
HK$26.370
40+
HK$26.010
More Pricing...
Min: 1 / Mult: 1
-
26mm
28.5mm
13mm
-
-
250ohm
WE-AFB Series
3605026

RoHS

Each
1+
HK$33.790
10+
HK$23.190
50+
HK$17.180
100+
HK$14.970
200+
HK$14.640
More Pricing...
Min: 1 / Mult: 1
-
17.4mm
28.58mm
9.5mm
-
30MHz
-
-
3605028

RoHS

Each
1+
HK$42.940
5+
HK$36.190
10+
HK$29.440
25+
HK$24.990
50+
HK$21.890
More Pricing...
Min: 1 / Mult: 1
-
36mm
15mm
23mm
-
30MHz
-
-
3407549

RoHS

Each
1+
HK$152.160
3+
HK$134.760
5+
HK$117.360
10+
HK$99.960
20+
HK$94.990
More Pricing...
Min: 1 / Mult: 1
-
65.3mm
25mm
38mm
-
-
-
B64290L0699 Series
2945439

RoHS

Each
1+
HK$146.570
20+
HK$133.570
60+
HK$120.570
100+
HK$107.570
500+
HK$94.570
More Pricing...
Min: 1 / Mult: 1
-
51mm
19mm
24.4mm
-
10MHz
-
ESD-R-SR Series
2945435

RoHS

Each
1+
HK$36.750
10+
HK$27.210
50+
HK$24.910
100+
HK$24.180
500+
HK$23.440
More Pricing...
Min: 1 / Mult: 1
-
32mm
16mm
19mm
-
10MHz
-
ESD-R-SR Series
2945433

RoHS

Each
1+
HK$104.320
20+
HK$94.370
60+
HK$84.420
100+
HK$74.470
500+
HK$64.520
More Pricing...
Min: 1 / Mult: 1
-
47mm
15mm
27mm
-
10MHz
-
ESD-R-SR Series
3551460

RoHS

Each
1+
HK$37.410
5+
HK$36.550
10+
HK$35.680
25+
HK$34.530
50+
HK$33.380
More Pricing...
Min: 1 / Mult: 1
-
14mm
25mm
7.2mm
-
-
210ohm
WE-AEFA Series
401-425 of 538 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY