Cylindrical Core Ferrites:

538 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365765

RoHS

Each
1+
HK$241.340
15+
HK$176.240
60+
HK$168.120
105+
HK$160.000
255+
HK$151.880
More Pricing...
Min: 1 / Mult: 1
-
57mm
20mm
36mm
-
10MHz
-
ESD-R Series
3770720

RoHS

Each
10+
HK$3.190
100+
HK$2.180
500+
HK$2.060
1000+
HK$1.930
2250+
HK$1.810
More Pricing...
Min: 10 / Mult: 10
-
13.6mm
5mm
7.5mm
-
-
-
B64290L0044 Series
2673398

RoHS

Each
10+
HK$1.910
100+
HK$1.320
500+
HK$0.982
2500+
HK$0.961
6000+
HK$0.940
More Pricing...
Min: 10 / Mult: 10
-
10.8mm
4mm
6mm
-
-
-
B64290L0038 Series
2945447

RoHS

Each
1+
HK$50.560
40+
HK$28.360
80+
HK$27.790
120+
HK$27.210
520+
HK$24.260
More Pricing...
Min: 1 / Mult: 1
-
42mm
17mm
16.7mm
-
300MHz
-
ESD-R-H Series
2945434

RoHS

Each
1+
HK$199.260
15+
HK$182.890
60+
HK$166.520
105+
HK$150.140
255+
HK$133.770
More Pricing...
Min: 1 / Mult: 1
-
57mm
20mm
36mm
-
10MHz
-
ESD-R-SR Series
3237571

RoHS

Each
1+
HK$9.540
5+
HK$9.420
10+
HK$9.290
25+
HK$9.090
50+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
28.5mm
8.2mm
-
-
220ohm
WE-AFB Series
3812746

RoHS

Each
1+
HK$8.880
5+
HK$8.420
10+
HK$7.960
25+
HK$7.530
50+
HK$7.090
More Pricing...
Min: 1 / Mult: 1
-
18.6mm
6mm
10.2mm
-
-
50ohm
WE-TOF Series
1869782

RoHS

Each
1+
HK$61.390
5+
HK$60.720
10+
HK$60.040
20+
HK$59.260
40+
HK$58.480
More Pricing...
Min: 1 / Mult: 1
-
26mm
28.5mm
12.8mm
-
-
50ohm
WE-AFB Series
898405

RoHS

Each
1+
HK$7.790
10+
HK$5.860
50+
HK$5.240
100+
HK$4.860
200+
HK$4.560
More Pricing...
Min: 1 / Mult: 1
-
19mm
11.5mm
10.6mm
-
-
75ohm
-
2082495

RoHS

Each
1+
HK$18.010
5+
HK$17.850
10+
HK$17.680
25+
HK$17.350
50+
HK$17.020
More Pricing...
Min: 1 / Mult: 1
-
19mm
8mm
11.5mm
-
-
70ohm
WE-TOF Series
2945432

RoHS

Each
1+
HK$50.720
40+
HK$45.260
80+
HK$39.790
120+
HK$34.320
520+
HK$28.850
More Pricing...
Min: 1 / Mult: 1
-
38mm
12.7mm
19mm
-
10MHz
-
ESD-R-SR Series
2894700

RoHS

Each
10+
HK$4.660
100+
HK$4.070
500+
HK$3.910
1000+
HK$3.840
2000+
HK$3.760
More Pricing...
Min: 10 / Mult: 10
-
6mm
4mm
4mm
-
-
45ohm
WE-SAFB Series
3407541

RoHS

Each
1+
HK$30.010
10+
HK$20.550
25+
HK$17.510
50+
HK$15.290
100+
HK$15.220
More Pricing...
Min: 1 / Mult: 1
-
35.5mm
10mm
20.5mm
-
-
-
B64290L0058 Series
3517061

RoHS

Each
1+
HK$23.070
5+
HK$21.770
10+
HK$20.470
25+
HK$19.170
50+
HK$17.870
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
28.5mm
6.35mm
-
-
278ohm
WE-AFB Series
3278994

RoHS

Each
1+
HK$25.320
10+
HK$24.050
50+
HK$22.770
100+
HK$21.500
200+
HK$20.220
More Pricing...
Min: 1 / Mult: 1
19mm
-
-
-
-
-
-
-
2082455

RoHS

Each
1+
HK$34.360
3+
HK$34.040
5+
HK$33.710
10+
HK$33.380
20+
HK$32.600
More Pricing...
Min: 1 / Mult: 1
-
-
16mm
8.2mm
-
-
504ohm
WE-NCF Series
2082502

RoHS

Each
1+
HK$17.430
5+
HK$17.310
10+
HK$17.180
20+
HK$16.990
40+
HK$16.800
More Pricing...
Min: 1 / Mult: 1
-
28mm
7.5mm
18mm
-
-
330ohm
WE-TOF Series
2292261

RoHS

Each
1+
HK$5.430
50+
HK$2.930
100+
HK$2.600
250+
HK$2.200
500+
HK$1.920
More Pricing...
Min: 1 / Mult: 1
-
14.27mm
10.16mm
6.35mm
-
-
145ohm
-
1635641

RoHS

Each
1+
HK$13.320
3+
HK$13.240
5+
HK$13.160
10+
HK$13.070
20+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
-
35.6mm
7.5mm
25.4mm
-
-
350ohm
WE-TOF Series
1163262

RoHS

Each
5+
HK$0.987
50+
HK$0.559
250+
HK$0.428
500+
HK$0.379
1000+
HK$0.280
More Pricing...
Min: 5 / Mult: 5
3.5mm
-
12.7mm
-
-
-
-
-
2292256

RoHS

Each
5+
HK$3.950
50+
HK$2.150
250+
HK$1.620
500+
HK$1.420
1000+
HK$1.230
More Pricing...
Min: 5 / Mult: 5
-
9.53mm
14.48mm
5.08mm
-
-
154ohm
-
2945442

RoHS

Each
1+
HK$19.490
10+
HK$11.510
80+
HK$8.050
160+
HK$7.860
560+
HK$7.660
More Pricing...
Min: 1 / Mult: 1
-
22mm
14mm
7.7mm
-
10MHz
-
ESD-R-H Series
2945460

RoHS

Each
1+
HK$1,805.450
5+
HK$1,745.620
10+
HK$1,685.790
Min: 1 / Mult: 1
-
146mm
37mm
96mm
-
300MHz
-
ESD-R-NC Series
2945448

RoHS

Each
1+
HK$64.610
10+
HK$59.980
50+
HK$55.350
100+
HK$50.710
500+
HK$46.080
More Pricing...
Min: 1 / Mult: 1
-
51mm
19mm
24.4mm
-
10MHz
-
ESD-R-H Series
2673407

RoHS

Each
1+
HK$29.840
10+
HK$22.120
25+
HK$22.040
50+
HK$21.950
100+
HK$21.870
More Pricing...
Min: 1 / Mult: 1
-
37.5mm
15mm
23mm
-
-
-
B64290L0674 Series
426-450 of 538 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY