Cylindrical Core Ferrites:

538 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945454

RoHS

Each
1+
HK$160.290
40+
HK$146.370
80+
HK$132.450
120+
HK$118.520
280+
HK$104.600
More Pricing...
Min: 1 / Mult: 1
-
42mm
17mm
16.7mm
-
300MHz
-
ESD-R-NC Series
2945443

RoHS

Each
1+
HK$23.270
10+
HK$15.050
80+
HK$10.440
160+
HK$10.070
560+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
-
22mm
14mm
7.7mm
-
300MHz
-
ESD-R-H Series
2945445

RoHS

Each
1+
HK$26.880
30+
HK$25.710
60+
HK$24.540
120+
HK$23.370
510+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
-
29mm
16mm
12.7mm
-
300MHz
-
ESD-R-H Series
2945451

RoHS

Each
1+
HK$172.540
15+
HK$157.830
60+
HK$143.110
105+
HK$128.390
255+
HK$113.670
More Pricing...
Min: 1 / Mult: 1
-
61mm
25mm
33.2mm
-
300MHz
-
ESD-R-H Series
2945456

RoHS

Each
1+
HK$216.680
20+
HK$199.280
60+
HK$181.880
100+
HK$164.480
260+
HK$147.080
More Pricing...
Min: 1 / Mult: 1
-
51mm
19mm
24.4mm
-
300MHz
-
ESD-R-NC Series
2949030

RoHS

Each
1+
HK$6.250
5+
HK$5.300
10+
HK$4.350
25+
HK$3.750
50+
HK$3.340
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
3237573

RoHS

Each
1+
HK$12.500
3+
HK$12.340
5+
HK$12.180
10+
HK$12.010
20+
HK$11.560
More Pricing...
Min: 1 / Mult: 1
-
28mm
13mm
16mm
-
-
159ohm
WE-TOF Series
3517139

RoHS

Each
1+
HK$28.280
10+
HK$27.710
25+
HK$27.140
50+
HK$26.560
100+
HK$25.400
More Pricing...
Min: 1 / Mult: 1
-
12mm
15mm
3.55mm
-
-
205ohm
WE-AEFA Series
3365757

RoHS

Each
1+
HK$20.390
10+
HK$12.090
50+
HK$10.530
100+
HK$9.210
500+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
-
26mm
15mm
14mm
-
300MHz
-
ESD-R Series
3365758

RoHS

Each
1+
HK$26.880
10+
HK$14.470
50+
HK$13.240
100+
HK$12.010
500+
HK$11.580
More Pricing...
Min: 1 / Mult: 1
-
25.3mm
12.3mm
14.8mm
-
300MHz
-
ESD-R Series
3290432

RoHS

Each
1+
HK$462.960
5+
HK$423.440
10+
HK$383.920
50+
HK$344.400
100+
HK$304.880
Min: 1 / Mult: 1
-
78mm
26mm
39.5mm
-
300MHz
-
ESD-R-NC Series
3237567

RoHS

Each
1+
HK$4.850
5+
HK$4.760
10+
HK$4.660
25+
HK$4.510
50+
HK$4.360
More Pricing...
Min: 1 / Mult: 1
-
7.7mm
20mm
4mm
-
-
160ohm
WE-SAFB Series
3221587

RoHS

Each
1+
HK$8.470
5+
HK$8.140
10+
HK$7.810
25+
HK$7.130
50+
HK$6.450
More Pricing...
Min: 1 / Mult: 1
-
14mm
8mm
10mm
-
-
40ohm
WE-TEFA Series
3365759

RoHS

Each
1+
HK$20.470
10+
HK$13.980
50+
HK$12.420
100+
HK$10.770
500+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
-
27mm
15mm
19mm
-
300MHz
-
ESD-R Series
3551458

RoHS

Each
1+
HK$37.410
5+
HK$36.550
10+
HK$35.680
25+
HK$34.530
50+
HK$33.380
More Pricing...
Min: 1 / Mult: 1
-
14mm
28.5mm
6.3mm
-
-
270ohm
WE-AEFA Series
3221589

RoHS

Each
1+
HK$17.430
5+
HK$16.030
10+
HK$14.640
20+
HK$13.940
40+
HK$13.240
More Pricing...
Min: 1 / Mult: 1
-
28mm
13mm
16mm
-
-
92ohm
WE-TEFA Series
3365755

RoHS

Each
1+
HK$117.220
15+
HK$106.300
60+
HK$95.380
105+
HK$84.460
510+
HK$73.540
More Pricing...
Min: 1 / Mult: 1
-
57mm
20mm
36mm
-
300MHz
-
ESD-R Series
3365763

RoHS

Each
1+
HK$78.670
20+
HK$47.020
60+
HK$46.370
100+
HK$43.540
500+
HK$40.710
More Pricing...
Min: 1 / Mult: 1
-
50mm
18mm
23mm
-
10MHz
-
ESD-R Series
3365746

RoHS

Each
1+
HK$30.670
10+
HK$18.420
50+
HK$16.030
100+
HK$13.980
500+
HK$13.710
More Pricing...
Min: 1 / Mult: 1
-
32mm
9mm
18.5mm
-
300MHz
-
ESD-R Series
3279464

RoHS

Each
1+
HK$4.030
50+
HK$2.360
100+
HK$2.110
250+
HK$1.840
500+
HK$1.660
More Pricing...
Min: 1 / Mult: 1
7.6mm
-
-
-
-
-
-
-
3517014

RoHS

Each
1+
HK$5.510
5+
HK$5.220
10+
HK$4.920
25+
HK$4.740
50+
HK$4.550
More Pricing...
Min: 1 / Mult: 1
-
3.55mm
15mm
3.55mm
-
-
200ohm
WE-AFB Series
3365754

RoHS

Each
1+
HK$160.710
15+
HK$109.660
60+
HK$106.210
105+
HK$100.620
255+
HK$95.030
More Pricing...
Min: 1 / Mult: 1
-
59mm
21mm
34mm
-
300MHz
-
ESD-R Series
3221585

RoHS

Each
1+
HK$8.720
5+
HK$8.350
10+
HK$7.980
20+
HK$7.640
40+
HK$7.300
More Pricing...
Min: 1 / Mult: 1
-
16.5mm
16mm
8mm
-
-
131ohm
WE-TEFA Series
3517117

RoHS

Each
1+
HK$66.420
5+
HK$65.890
10+
HK$65.350
20+
HK$63.090
40+
HK$60.830
More Pricing...
Min: 1 / Mult: 1
-
26mm
28.5mm
13mm
-
-
240ohm
WE-AEFA Series
3551456

RoHS

Each
1+
HK$28.280
5+
HK$28.000
10+
HK$27.710
25+
HK$27.140
50+
HK$26.560
More Pricing...
Min: 1 / Mult: 1
-
11.5mm
18.5mm
5mm
-
-
186ohm
WE-AEFA Series
451-475 of 538 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY