Cylindrical Core Ferrites:

538 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365752

RoHS

Each
1+
HK$100.540
20+
HK$75.630
60+
HK$64.860
100+
HK$60.260
500+
HK$59.060
More Pricing...
Min: 1 / Mult: 1
-
48.5mm
16mm
26mm
-
300MHz
-
ESD-R Series
3551464

RoHS

Each
1+
HK$37.410
5+
HK$36.630
10+
HK$35.840
25+
HK$34.610
50+
HK$33.380
More Pricing...
Min: 1 / Mult: 1
-
15.5mm
28mm
10.5mm
-
-
150ohm
WE-AEFA Series
3221588

RoHS

Each
1+
HK$5.350
5+
HK$5.130
10+
HK$4.900
20+
HK$4.690
40+
HK$4.480
More Pricing...
Min: 1 / Mult: 1
-
22.5mm
6.4mm
13.8mm
-
-
45ohm
WE-TEFA Series
3221584

RoHS

Each
1+
HK$6.500
5+
HK$6.250
10+
HK$6.000
20+
HK$5.740
40+
HK$5.480
More Pricing...
Min: 1 / Mult: 1
-
16.5mm
13mm
8mm
-
-
107ohm
WE-TEFA Series
3758184

RoHS

Each
1+
HK$102.020
5+
HK$93.550
10+
HK$85.080
20+
HK$80.850
40+
HK$76.620
More Pricing...
Min: 1 / Mult: 1
-
28.3mm
10mm
15.5mm
-
-
-
WE-AENA Series
3758190

RoHS

Each
1+
HK$7.320
5+
HK$6.710
10+
HK$6.100
25+
HK$5.800
50+
HK$5.500
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
8.6mm
9.4mm
-
-
2.03ohm
WE-TEMA Series
3758177

RoHS

Each
1+
HK$78.420
5+
HK$71.850
10+
HK$65.350
25+
HK$65.190
50+
HK$58.780
More Pricing...
Min: 1 / Mult: 1
-
15.3mm
10mm
5.5mm
-
-
-
WE-AENA Series
3758193

RoHS

Each
1+
HK$334.480
2+
HK$323.850
3+
HK$313.220
5+
HK$302.580
10+
HK$270.690
More Pricing...
Min: 1 / Mult: 1
-
80.6mm
15.6mm
39.4mm
-
-
5.88ohm
WE-TEMA Series
2673404

RoHS

Each
1+
HK$349.770
2+
HK$336.310
3+
HK$322.850
5+
HK$309.390
10+
HK$295.930
More Pricing...
Min: 1 / Mult: 1
-
104.8mm
15mm
65.8mm
-
-
-
B64290L0084 Series
4065714

RoHS

Each
1+
HK$34.610
5+
HK$33.420
10+
HK$32.230
20+
HK$31.250
40+
HK$30.260
More Pricing...
Min: 1 / Mult: 1
-
20.5mm
29mm
11.5mm
-
-
564ohm
WE-AFB Series
4073628

RoHS

Each
1+
HK$15.950
10+
HK$8.390
50+
HK$7.240
100+
HK$6.080
500+
HK$6.060
More Pricing...
Min: 1 / Mult: 1
-
12.9mm
6.4mm
6mm
-
300MHz
-
ESD-R Series
4073632

RoHS

Each
1+
HK$235.670
15+
HK$153.970
60+
HK$144.590
105+
HK$142.900
255+
HK$141.210
More Pricing...
Min: 1 / Mult: 1
-
61mm
24mm
32.4mm
-
300MHz
-
ESD-R Series
4036635

RoHS

Each
1+
HK$66.830
5+
HK$55.900
10+
HK$44.970
20+
HK$37.730
40+
HK$36.260
More Pricing...
Min: 1 / Mult: 1
-
61mm
12.7mm
35.55mm
1MHz
300MHz
215ohm
-
4695675

RoHS

Each
1+
HK$7.400
10+
HK$5.150
50+
HK$4.030
100+
HK$3.530
200+
HK$3.310
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
12.7mm
9.5mm
25MHz
300MHz
108ohm
-
4692444

RoHS

Each
10+
HK$3.100
100+
HK$2.380
500+
HK$2.110
1000+
HK$1.980
2000+
HK$1.880
Min: 10 / Mult: 10
-
6.35mm
12.7mm
2.95mm
-
-
85ohm
-
4692440

RoHS

Each
1+
HK$99.380
2+
HK$73.310
3+
HK$56.170
5+
HK$49.960
10+
HK$46.790
More Pricing...
Min: 1 / Mult: 1
-
39.1mm
22.2mm
16.75mm
-
-
230ohm
-
4692448

RoHS

Each
10+
HK$1.230
100+
HK$0.935
500+
HK$0.832
1000+
HK$0.779
2000+
HK$0.740
Min: 10 / Mult: 10
-
3.5mm
7.6mm
0.65mm
25MHz
300MHz
115ohm
-
4692434

RoHS

Each
10+
HK$0.340
100+
HK$0.261
500+
HK$0.232
1000+
HK$0.217
2000+
HK$0.206
Min: 10 / Mult: 10
-
2mm
3.8mm
1.05mm
-
-
31ohm
-
4692446

RoHS

Each
10+
HK$0.500
100+
HK$0.383
500+
HK$0.341
1000+
HK$0.319
2000+
HK$0.303
Min: 10 / Mult: 10
-
3.5mm
3.25mm
1.3mm
10Hz
25Hz
35ohm
-
4692435

RoHS

Each
10+
HK$0.462
100+
HK$0.354
500+
HK$0.315
1000+
HK$0.295
2000+
HK$0.280
Min: 10 / Mult: 10
-
3.55mm
5.95mm
1.65mm
25MHz
300MHz
48ohm
-
4695676

RoHS

Each
1+
HK$5.680
50+
HK$3.040
100+
HK$2.750
250+
HK$2.710
500+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
19.05mm
5.1mm
200kHz
30MHz
-
-
4692447

RoHS

Each
10+
HK$1.360
100+
HK$1.050
500+
HK$0.927
1000+
HK$0.868
2000+
HK$0.824
Min: 10 / Mult: 10
-
9.65mm
5.05mm
5mm
-
-
19ohm
-
4692439

RoHS

Each
1+
HK$113.890
2+
HK$84.010
3+
HK$64.370
5+
HK$57.250
10+
HK$53.620
More Pricing...
Min: 1 / Mult: 1
-
31.1mm
50.8mm
19.05mm
-
-
330ohm
-
4692449

RoHS

Each
1+
HK$13.240
10+
HK$9.770
100+
HK$7.490
500+
HK$6.660
1000+
HK$6.240
More Pricing...
Min: 1 / Mult: 1
-
10mm
10mm
0.9mm
1MHz
200MHz
1.25kohm
-
4130119

RoHS

Each
1+
HK$13.160
10+
HK$6.940
80+
HK$6.420
160+
HK$5.890
560+
HK$5.370
More Pricing...
Min: 1 / Mult: 1
-
19mm
11mm
9mm
10Hz
-
-
ESD-R Series
476-500 of 538 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY