Cylindrical Core Ferrites:

538 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4695678

RoHS

Each
10+
HK$1.480
100+
HK$1.060
500+
HK$0.990
1000+
HK$0.919
2250+
HK$0.849
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
8.9mm
0.65mm
25MHz
300MHz
134ohm
-
4692432

RoHS

Each
1+
HK$405.430
2+
HK$299.090
3+
HK$229.160
5+
HK$203.810
10+
HK$190.880
More Pricing...
Min: 1 / Mult: 1
-
101.6mm
25.4mm
76.2mm
-
-
175ohm
-
4692438

RoHS

Each
1+
HK$32.050
10+
HK$23.650
100+
HK$18.120
500+
HK$16.110
1000+
HK$15.090
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
21.3mm
12.8mm
25MHz
300MHz
230ohm
-
4692441

RoHS

Each
10+
HK$7.340
100+
HK$5.620
500+
HK$5.000
1000+
HK$4.680
2000+
HK$4.450
Min: 10 / Mult: 10
-
14.3mm
15.25mm
7.1mm
-
-
118ohm
-
4692437

RoHS

Each
10+
HK$4.820
100+
HK$3.700
500+
HK$3.290
1000+
HK$3.080
2000+
HK$2.920
Min: 10 / Mult: 10
-
9.5mm
15.9mm
4.75mm
25MHz
300MHz
120ohm
-
4692436

RoHS

Each
10+
HK$1.270
100+
HK$0.966
500+
HK$0.860
1000+
HK$0.805
2000+
HK$0.764
Min: 10 / Mult: 10
-
5.1mm
12.7mm
2.3mm
25MHz
300MHz
123ohm
-
4695670

RoHS

Each
1+
HK$10.770
5+
HK$9.290
10+
HK$7.810
20+
HK$7.110
40+
HK$6.400
More Pricing...
Min: 1 / Mult: 1
-
18.7mm
14.65mm
10.15mm
-
-
115ohm
-
4692443

RoHS

Each
10+
HK$4.650
100+
HK$3.560
500+
HK$3.170
1000+
HK$2.970
2000+
HK$2.820
Min: 10 / Mult: 10
-
12.7mm
12.7mm
7.9mm
-
-
73ohm
-
4695674

RoHS

Each
1+
HK$134.320
3+
HK$123.660
5+
HK$113.000
10+
HK$102.340
20+
HK$97.490
More Pricing...
Min: 1 / Mult: 1
-
50.8mm
38.1mm
25.4mm
25MHz
300MHz
336ohm
-
4695673

RoHS

Each
1+
HK$6.170
10+
HK$4.300
50+
HK$3.280
100+
HK$3.160
200+
HK$3.040
More Pricing...
Min: 1 / Mult: 1
-
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
-
4692451

RoHS

Each
10+
HK$9.110
100+
HK$6.980
500+
HK$6.210
1000+
HK$5.820
2000+
HK$5.520
Min: 10 / Mult: 10
-
-
40mm
6mm
-
-
-
-
4692453

RoHS

Each
1+
HK$0.007
10+
HK$0.006
100+
HK$0.005
500+
HK$0.004
1000+
HK$0.003
More Pricing...
Min: 1 / Mult: 1
-
29mm
7.5mm
19mm
-
-
-
-
4692431

RoHS

Each
1+
HK$7.330
10+
HK$5.410
100+
HK$4.140
500+
HK$3.690
1000+
HK$3.450
More Pricing...
Min: 5 / Mult: 5
-
9.5mm
19.05mm
4.75mm
-
-
160ohm
-
4692450

RoHS

Each
10+
HK$1.860
100+
HK$1.430
500+
HK$1.270
1000+
HK$1.190
2000+
HK$1.130
Min: 10 / Mult: 10
-
2mm
15mm
-
-
200kHz
-
-
4695668

RoHS

Each
1+
HK$7.400
50+
HK$3.950
100+
HK$3.500
250+
HK$3.130
500+
HK$2.950
More Pricing...
Min: 1 / Mult: 1
-
12.3mm
12.7mm
4.95mm
1MHz
300MHz
140ohm
-
4130116

RoHS

Each
10+
HK$8.390
50+
HK$7.450
110+
HK$6.510
550+
HK$4.990
1100+
HK$4.900
More Pricing...
Min: 10 / Mult: 10
-
14.3mm
28.5mm
6.3mm
-
300MHz
-
ESD-R Series
4695672

RoHS

Each
10+
HK$0.403
100+
HK$0.288
500+
HK$0.206
2500+
HK$0.198
5000+
HK$0.140
More Pricing...
Min: 10 / Mult: 10
-
2mm
1.65mm
1.05mm
25MHz
300MHz
33ohm
-
4349985

RoHS

Each
1+
HK$48.420
10+
HK$34.280
50+
HK$30.830
100+
HK$26.140
500+
HK$25.360
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
13.7mm
15.4mm
-
10MHz
-
ESD-R-SR Series
4692452

RoHS

Each
1+
HK$24.110
10+
HK$17.790
100+
HK$13.630
500+
HK$12.120
1000+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
-
-
70mm
9.5mm
-
-
-
-
4695669

RoHS

Each
1+
HK$9.550
10+
HK$6.660
50+
HK$5.060
100+
HK$4.460
200+
HK$4.020
More Pricing...
Min: 1 / Mult: 1
-
16.25mm
14.3mm
7.9mm
-
-
130ohm
-
4692442

RoHS

Each
10+
HK$2.320
100+
HK$1.780
500+
HK$1.580
1000+
HK$1.480
2000+
HK$1.410
Min: 10 / Mult: 10
-
12.7mm
6.35mm
7.9mm
-
-
59ohm
-
2948862

RoHS

Each
1+
HK$6.580
3+
HK$5.900
5+
HK$5.220
10+
HK$4.530
20+
HK$4.000
More Pricing...
Min: 1 / Mult: 1
-
-
25.4mm
6.35mm
-
-
-
-
3407547

RoHS

Each
1+
HK$177.200
2+
HK$166.240
3+
HK$155.270
5+
HK$144.300
10+
HK$133.330
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1133953

RoHS

Each
1+
HK$1.480
10+
HK$1.070
25+
HK$0.929
50+
HK$0.831
100+
HK$0.749
More Pricing...
Min: 1 / Mult: 1
-
3.5mm
8.9mm
0.65mm
25MHz
300MHz
134ohm
TUK SGACK902S Keystone Coupler
6440307

RoHS

Each
1+
HK$9.460
5+
HK$9.010
10+
HK$8.550
20+
HK$7.280
40+
HK$6.000
More Pricing...
Min: 1 / Mult: 1
-
10mm
10mm
0.9mm
1MHz
200kHz
1.25kohm
TUK SGACK902S Keystone Coupler
501-525 of 538 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY