Cylindrical Core Ferrites:

538 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2948862

RoHS

Each
1+
HK$6.580
3+
HK$5.900
5+
HK$5.220
10+
HK$4.530
20+
HK$4.000
More Pricing...
Min: 1 / Mult: 1
-
-
25.4mm
6.35mm
-
-
-
-
6440307

RoHS

Each
1+
HK$9.460
5+
HK$9.010
10+
HK$8.550
20+
HK$7.280
40+
HK$6.000
More Pricing...
Min: 1 / Mult: 1
-
10mm
10mm
0.9mm
1MHz
200MHz
1.25kohm
TUK SGACK902S Keystone Coupler
2451722

RoHS

Each
1+
HK$14.140
10+
HK$9.870
50+
HK$7.420
100+
HK$6.520
200+
HK$6.230
More Pricing...
Min: 1 / Mult: 1
-
15.88mm
28.6mm
7.9mm
200kHz
30MHz
-
TUK SGACK902S Keystone Coupler
9769854

RoHS

Each
1+
HK$7.810
10+
HK$5.470
100+
HK$3.690
500+
HK$2.840
Min: 1 / Mult: 1
12.3mm
12.3mm
12.7mm
4.95mm
-
-
145ohm
-
2103406

RoHS

Each
1+
HK$4.260
10+
HK$3.200
100+
HK$2.870
500+
HK$2.660
1000+
HK$2.490
More Pricing...
Min: 1 / Mult: 1
-
9mm
3.4mm
5.4mm
-
-
-
-
4259855

RoHS

Each
1+
HK$30.400
10+
HK$19.400
25+
HK$16.800
50+
HK$14.300
100+
HK$12.400
More Pricing...
Min: 1 / Mult: 1
-
16.9mm
16.8mm
7.2mm
-
1MHz
18ohm
TRMH Series
4259858

RoHS

Each
1+
HK$82.400
5+
HK$57.100
10+
HK$49.300
25+
HK$42.200
50+
HK$36.600
Min: 1 / Mult: 1
-
32.1mm
15.9mm
19mm
-
1MHz
9ohm
TRMH Series
4259860

RoHS

Each
1+
HK$178.200
2+
HK$152.400
3+
HK$131.100
5+
HK$112.500
10+
HK$106.900
More Pricing...
Min: 1 / Mult: 1
-
48.3mm
15.9mm
26mm
-
1MHz
10ohm
TRMH Series
4259857

RoHS

Each
1+
HK$48.300
5+
HK$36.000
10+
HK$30.800
25+
HK$22.700
50+
HK$21.600
Min: 1 / Mult: 1
-
25.9mm
12.8mm
14.1mm
-
1MHz
9ohm
TRMH Series
5086693

RoHS

Each
1+
HK$1.570
10+
HK$1.180
100+
HK$0.716
500+
HK$0.485
1000+
HK$0.476
More Pricing...
Min: 1 / Mult: 1
-
3.5mm
4.45mm
0.65mm
25MHz
300MHz
68ohm
TUK SGACK902S Keystone Coupler
3977259

RoHS

Each
1+
HK$48.830
5+
HK$42.420
10+
HK$36.010
20+
HK$32.390
40+
HK$28.770
More Pricing...
Min: 1 / Mult: 1
-
50.4mm
-
32.5mm
-
-
-
TUK SGACK902S Keystone Coupler
4035583

RoHS

Each
1+
HK$2.140
10+
HK$1.520
100+
HK$1.030
500+
HK$0.773
1000+
HK$0.746
More Pricing...
Min: 1 / Mult: 1
-
3.5mm
12.7mm
1.3mm
250MHz
1MHz
230ohm
TUK SGACK902S Keystone Coupler
4016059

RoHS

Each
1+
HK$7.080
10+
HK$4.940
100+
HK$3.330
500+
HK$3.130
1000+
HK$2.920
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
B64290L0062 Series
526-538 of 538 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY