Cylindrical Core Ferrites:

6 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4259859

RoHS

Each
1+
HK$104.500
5+
HK$76.900
10+
HK$65.900
25+
HK$57.100
Min: 1 / Mult: 1
39.1mm
13.9mm
18mm
1MHz
11ohm
TRMH Series
4259856

RoHS

Each
1+
HK$32.200
5+
HK$24.100
10+
HK$20.500
25+
HK$17.800
50+
HK$15.200
More Pricing...
Min: 1 / Mult: 1
21mm
10.9mm
9.2mm
1MHz
11ohm
TRMH Series
4259857

RoHS

Each
1+
HK$49.000
5+
HK$36.600
10+
HK$31.300
25+
HK$23.100
50+
HK$21.900
Min: 1 / Mult: 1
25.9mm
12.8mm
14.1mm
1MHz
9ohm
TRMH Series
4259855

RoHS

Each
1+
HK$30.800
10+
HK$19.700
25+
HK$17.000
50+
HK$14.500
100+
HK$12.600
More Pricing...
Min: 1 / Mult: 1
16.9mm
16.8mm
7.2mm
1MHz
18ohm
TRMH Series
4259858

RoHS

Each
1+
HK$83.700
5+
HK$58.000
10+
HK$50.000
25+
HK$42.800
50+
HK$37.100
Min: 1 / Mult: 1
32.1mm
15.9mm
19mm
1MHz
9ohm
TRMH Series
4259860

RoHS

Each
1+
HK$181.000
2+
HK$154.700
3+
HK$133.200
5+
HK$114.200
10+
HK$108.500
More Pricing...
Min: 1 / Mult: 1
48.3mm
15.9mm
26mm
1MHz
10ohm
TRMH Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY