Cylindrical Core Ferrites:

14 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1463430

RoHS

Each
1+
HK$22.060
10+
HK$19.300
100+
HK$15.990
500+
HK$14.340
1000+
HK$13.240
More Pricing...
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
1703107

RoHS

Each
1+
HK$8.820
10+
HK$6.120
100+
HK$4.940
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
2113059

RoHS

Each
1+
HK$30.530
10+
HK$22.060
100+
HK$16.530
500+
HK$16.200
1000+
HK$15.870
More Pricing...
Min: 1 / Mult: 1
28.5mm
28.6mm
13.8mm
1MHz
300MHz
270ohm
-
9640550

RoHS

Each
1+
HK$33.560
5+
HK$23.310
10+
HK$20.180
25+
HK$16.840
50+
HK$14.680
More Pricing...
Min: 1 / Mult: 1
26mm
28.5mm
12.9mm
1MHz
500MHz
200ohm
-
1651719

RoHS

Each
1+
HK$12.010
10+
HK$8.880
100+
HK$6.300
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
1MHz
300MHz
225ohm
-
1838839

RoHS

Each
1+
HK$12.830
10+
HK$8.960
100+
HK$5.920
500+
HK$5.690
1000+
HK$5.690
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
1MHz
300MHz
260ohm
-
4063761

RoHS

Each
1+
HK$5.920
5+
HK$5.090
10+
HK$4.260
25+
HK$3.750
50+
HK$3.040
More Pricing...
Min: 1 / Mult: 1
6mm
10mm
0.75mm
1MHz
200MHz
690ohm
-
4036646

RoHS

Each
1+
HK$73.490
2+
HK$70.780
3+
HK$68.070
5+
HK$65.360
10+
HK$62.640
More Pricing...
Min: 1 / Mult: 1
31.6mm
50.8mm
19.55mm
1MHz
300MHz
340ohm
-
4692449

RoHS

Each
1+
HK$12.580
50+
HK$6.140
100+
HK$5.360
250+
HK$5.280
500+
HK$5.200
More Pricing...
Min: 1 / Mult: 1
10mm
10mm
0.9mm
1MHz
200MHz
1.25kohm
-
4645464

RoHS

Each
1+
HK$7.240
10+
HK$5.040
100+
HK$3.420
500+
HK$3.240
1000+
HK$3.060
More Pricing...
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
1MHz
250MHz
183ohm
-
4154573

RoHS

Each
1+
HK$6.660
10+
HK$4.900
100+
HK$4.600
500+
HK$4.290
1000+
HK$3.990
More Pricing...
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
1MHz
300MHz
295ohm
-
4036635

RoHS

Each
1+
HK$65.350
2+
HK$60.260
3+
HK$55.160
5+
HK$50.070
10+
HK$44.970
More Pricing...
Min: 1 / Mult: 1
61mm
12.7mm
35.55mm
1MHz
300MHz
215ohm
-
4695668

RoHS

Each
1+
HK$7.400
50+
HK$3.950
100+
HK$3.500
250+
HK$3.130
500+
HK$2.950
More Pricing...
Min: 1 / Mult: 1
12.3mm
12.7mm
4.95mm
1MHz
300MHz
140ohm
-
6440307

RoHS

Each
1+
HK$9.460
5+
HK$9.010
10+
HK$8.550
20+
HK$7.280
40+
HK$6.000
More Pricing...
Min: 1 / Mult: 1
10mm
10mm
0.9mm
1MHz
200MHz
1.25kohm
TUK SGACK902S Keystone Coupler
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY