6mm Cylindrical Core Ferrites:

8 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1422735

RoHS

Each
5+
HK$2.880
50+
HK$1.560
250+
HK$1.180
500+
HK$1.040
1500+
HK$1.020
More Pricing...
Min: 5 / Mult: 5
10.8mm
4mm
6mm
-
B64290L0038 Series
2673397

RoHS

Each
5+
HK$3.460
50+
HK$1.890
250+
HK$1.430
500+
HK$1.420
1500+
HK$1.410
More Pricing...
Min: 5 / Mult: 5
10.8mm
4mm
6mm
-
B64290L0038 Series
3770718

RoHS

Each
5+
HK$3.620
50+
HK$2.230
250+
HK$2.110
500+
HK$1.980
1500+
HK$1.850
More Pricing...
Min: 5 / Mult: 5
10.8mm
4mm
6mm
-
B64290L0038 Series
3770719

RoHS

We were unable to retrieve the information.
5+
HK$5.020
50+
HK$2.650
250+
HK$2.000
500+
HK$1.760
1500+
HK$1.730
More Pricing...
Min: 5 / Mult: 5
10.8mm
4mm
6mm
-
B64290L0038 Series
2364486

RoHS

Each
1+
HK$11.950
10+
HK$9.030
50+
HK$8.180
100+
HK$7.640
500+
HK$7.200
More Pricing...
Min: 1 / Mult: 1
12.9mm
6.4mm
6mm
300MHz
-
2673398

RoHS

Each
5+
HK$2.640
50+
HK$1.430
250+
HK$1.080
500+
HK$1.060
1500+
HK$1.040
More Pricing...
Min: 5 / Mult: 5
10.8mm
4mm
6mm
-
B64290L0038 Series
4073628

RoHS

Each
1+
HK$15.950
10+
HK$8.390
50+
HK$7.890
100+
HK$7.380
500+
HK$6.870
More Pricing...
Min: 1 / Mult: 1
12.9mm
6.4mm
6mm
300MHz
ESD-R Series
4692451

RoHS

Each
5+
HK$12.250
50+
HK$6.420
250+
HK$4.720
500+
HK$4.690
1000+
HK$4.680
More Pricing...
Min: 5 / Mult: 5
-
40mm
6mm
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY