8mm Cylindrical Core Ferrites:

12 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635634

RoHS

Each
1+
HK$12.660
5+
HK$12.110
10+
HK$11.550
25+
HK$11.000
50+
HK$10.440
More Pricing...
Total:HK$12.66
Min: 1 / Mult: 1
16.5mm
13mm
8mm
-
-
513ohm
WE-TOF Series
1635658

RoHS

Each
1+
HK$10.960
5+
HK$10.830
10+
HK$10.700
20+
HK$10.420
40+
HK$10.130
More Pricing...
Total:HK$10.96
Min: 1 / Mult: 1
16mm
28.5mm
8mm
-
-
258ohm
WE-AFB Series
9640525

RoHS

Each
1+
HK$10.600
10+
HK$6.330
50+
HK$4.400
100+
HK$3.660
200+
HK$3.200
More Pricing...
Total:HK$10.60
Min: 1 / Mult: 1
14.2mm
28.5mm
8mm
-
-
150ohm
MP 33RH Series
1869778

RoHS

Each
1+
HK$46.940
5+
HK$46.430
10+
HK$45.920
20+
HK$44.700
40+
HK$43.470
More Pricing...
Total:HK$46.94
Min: 1 / Mult: 1
16mm
28.5mm
8mm
-
-
80ohm
WE-AFB Series
3517101

RoHS

Each
1+
HK$43.190
5+
HK$42.290
10+
HK$41.390
25+
HK$39.980
50+
HK$38.570
More Pricing...
Total:HK$43.19
Min: 1 / Mult: 1
16mm
28.5mm
8mm
-
-
240ohm
WE-AEFA Series
3237531

RoHS

Each
1+
HK$44.770
5+
HK$44.430
10+
HK$44.100
20+
HK$41.990
40+
HK$39.880
More Pricing...
Total:HK$44.77
Min: 1 / Mult: 1
16mm
50.8mm
8mm
-
-
460ohm
WE-AEFA Series
3237572

RoHS

Each
1+
HK$12.240
5+
HK$11.430
10+
HK$10.610
25+
HK$10.530
50+
HK$10.440
More Pricing...
Total:HK$12.24
Min: 1 / Mult: 1
16.5mm
16mm
8mm
-
-
148ohm
WE-TOF Series
3221585

RoHS

Each
1+
HK$10.010
5+
HK$9.590
10+
HK$9.160
20+
HK$8.800
40+
HK$8.430
More Pricing...
Total:HK$10.01
Min: 1 / Mult: 1
16.5mm
16mm
8mm
-
-
131ohm
WE-TEFA Series
4065716

RoHS

Each
1+
HK$9.240
5+
HK$8.950
10+
HK$8.650
20+
HK$8.190
40+
HK$7.730
More Pricing...
Total:HK$9.24
Min: 1 / Mult: 1
16mm
16mm
8mm
-
-
505ohm
WE-AFB Series
4141758

RoHS

Each
1+
HK$28.940
50+
HK$14.800
100+
HK$14.170
Total:HK$28.94
Min: 1 / Mult: 1
-
45mm
8mm
50kHz
25MHz
-
-
3517017

RoHS

Each
1+
HK$10.530
5+
HK$10.400
10+
HK$10.270
20+
HK$9.990
40+
HK$9.710
More Pricing...
Total:HK$10.53
Min: 1 / Mult: 1
16mm
16mm
8mm
-
-
170ohm
WE-AFB Series
3221584

RoHS

Each
1+
HK$7.530
5+
HK$7.230
10+
HK$6.930
20+
HK$6.630
40+
HK$6.330
More Pricing...
Total:HK$7.53
Min: 1 / Mult: 1
16.5mm
13mm
8mm
-
-
107ohm
WE-TEFA Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY