9.6mm Cylindrical Core Ferrites:

4 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1190602

RoHS

Each
5+
HK$6.930
50+
HK$3.520
250+
HK$2.710
500+
HK$2.410
1000+
HK$2.400
More Pricing...
Total:HK$34.65
Min: 5 / Mult: 5
17.2mm
6.3mm
9.6mm
B64290L0045 Series
2673401

RoHS

Each
5+
HK$10.790
50+
HK$5.720
250+
HK$5.500
500+
HK$5.270
1000+
HK$5.050
More Pricing...
Total:HK$53.95
Min: 5 / Mult: 5
17.2mm
6.3mm
9.6mm
B64290L0045 Series
2673402

RoHS

Each
5+
HK$6.460
50+
HK$3.460
250+
HK$3.260
500+
HK$3.060
1000+
HK$2.860
More Pricing...
Total:HK$32.30
Min: 5 / Mult: 5
17.2mm
6.3mm
9.6mm
B64290L0045 Series
4016058

RoHS

Each
5+
HK$8.220
50+
HK$4.400
250+
HK$4.180
500+
HK$3.950
1000+
HK$3.720
More Pricing...
Total:HK$41.10
Min: 5 / Mult: 5
16mm
6.3mm
9.6mm
B64290L0045 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY