5mm Cylindrical Core Ferrites:

9 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2355016

RoHS

Each
1+
HK$4.940
50+
HK$2.630
100+
HK$2.330
250+
HK$2.220
500+
HK$2.110
More Pricing...
Min: 1 / Mult: 1
13.6mm
5mm
7.5mm
-
B64290L0044 Series
1190601

RoHS

Each
1+
HK$4.530
50+
HK$2.440
100+
HK$2.170
250+
HK$1.840
500+
HK$1.610
More Pricing...
Min: 1 / Mult: 1
13.6mm
5mm
7.5mm
-
B64290L0044 Series
273156

RoHS

Each
10+
HK$0.792
500+
HK$0.693
2500+
HK$0.574
10000+
HK$0.515
30000+
HK$0.475
More Pricing...
Min: 10 / Mult: 10
4mm
5mm
2mm
-
-
1635665

RoHS

Each
1+
HK$4.770
10+
HK$4.760
50+
HK$4.690
100+
HK$4.520
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
3.5mm
5mm
1.3mm
58ohm
WE-SAFB Series
3770723

RoHS

Each
1+
HK$4.440
50+
HK$2.390
100+
HK$2.130
250+
HK$2.030
500+
HK$1.930
More Pricing...
Min: 1 / Mult: 1
15.1mm
5mm
9mm
-
B64290L0658 Series
1635632

RoHS

Each
1+
HK$4.610
10+
HK$4.270
50+
HK$3.880
100+
HK$3.540
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
10mm
5mm
5mm
170ohm
WE-TOF Series
2673400

RoHS

Each
1+
HK$3.620
50+
HK$1.950
100+
HK$1.740
250+
HK$1.480
500+
HK$1.470
More Pricing...
Min: 1 / Mult: 1
13.6mm
5mm
7.5mm
-
B64290L0044 Series
3237569

RoHS

Each
1+
HK$4.850
10+
HK$4.660
50+
HK$4.360
100+
HK$4.070
200+
HK$3.990
More Pricing...
Min: 1 / Mult: 1
4mm
5mm
2mm
45ohm
WE-SAFB Series
3770720

RoHS

Each
1+
HK$3.870
50+
HK$2.370
100+
HK$2.110
250+
HK$2.020
500+
HK$1.930
More Pricing...
Min: 1 / Mult: 1
13.6mm
5mm
7.5mm
-
B64290L0044 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY