We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1515785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.755
100+
HK$0.529
500+
HK$0.420
2500+
HK$0.345
5000+
HK$0.261
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
250mA
EMIFIL BLM15HD Series
1.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2443238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.280
100+
HK$0.882
500+
HK$0.672
1000+
HK$0.453
2000+
HK$0.449
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
800mA
EMIFIL BLM18HE Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.604
100+
HK$0.420
500+
HK$0.320
1000+
HK$0.219
2000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2467183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.310
100+
HK$2.260
500+
HK$2.210
1000+
HK$2.160
2000+
HK$2.110
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8ohm
9.5A
WE-MPSB Series
0.005ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1515636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.336
2000+
HK$0.324
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
EMIFIL BLM21BD Series
0.4ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2519647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.338
500+
HK$0.264
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
-
MH Series
0.2ohm
-
2mm
1.2mm
-
-
-55°C
125°C
-
1515695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.513
100+
HK$0.362
500+
HK$0.278
1000+
HK$0.227
2000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
450mA
EMIFIL BLM18BB Series
0.45ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.521
100+
HK$0.370
500+
HK$0.286
1000+
HK$0.219
2000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1515715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.280
100+
HK$0.948
500+
HK$0.739
1000+
HK$0.563
2000+
HK$0.525
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2A
EMIFIL BLM18EG Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.770
50+
HK$0.957
250+
HK$0.731
500+
HK$0.646
1500+
HK$0.571
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
2.7kohm
200mA
EMIFIL BLM21BD Series
0.8ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
2475049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.638
100+
HK$0.445
500+
HK$0.345
1000+
HK$0.236
2000+
HK$0.232
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.5A
MPZ Series
0.15ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2467192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$3.290
250+
HK$2.730
500+
HK$2.480
1500+
HK$2.370
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
110ohm
5.4A
WE-MPSB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1515618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.913
100+
HK$0.617
500+
HK$0.485
1000+
HK$0.379
2000+
HK$0.350
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
EMIFIL BLM21AG Series
0.1ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.471
100+
HK$0.345
500+
HK$0.270
1000+
HK$0.236
2000+
HK$0.219
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
180ohm
1.5A
EMIFIL BLM18PG Series
0.09ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2413131

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.153
Min: 4000 / Mult: 4000
-
600ohm
300mA
-
0.35ohm
-
2mm
-
-
SMD
-55°C
125°C
-
2470351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.571
100+
HK$0.403
500+
HK$0.312
2500+
HK$0.278
5000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
2A
EMIFIL BLM15PX Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2901681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.720
100+
HK$1.240
500+
HK$1.010
1000+
HK$0.882
2000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
180ohm
4A
EMIFIL BLM21SP Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
2871331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.290
50+
HK$2.320
250+
HK$1.750
500+
HK$1.530
1000+
HK$1.430
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
4A
EMIFIL BLM31KN Series
0.009ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
2672839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.610
50+
HK$1.430
250+
HK$1.100
500+
HK$1.010
1500+
HK$0.898
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
390ohm
2A
EMIFIL BLM31PG Series
0.05ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2871334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.200
50+
HK$2.270
250+
HK$1.710
500+
HK$1.500
1000+
HK$1.380
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
2A
EMIFIL BLM31KN Series
0.038ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
3471108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.390
100+
HK$0.974
500+
HK$0.739
1000+
HK$0.554
2000+
HK$0.521
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2A
EMIFIL BLM18EG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3605009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.710
250+
HK$1.290
1000+
HK$1.130
5000+
HK$1.020
10000+
HK$0.925
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
39ohm
4A
HI Series
0.008ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
3518678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.663
100+
HK$0.453
500+
HK$0.353
1000+
HK$0.286
2000+
HK$0.281
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2A
ILHB Series
0.1ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3471132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.604
100+
HK$0.420
500+
HK$0.328
1000+
HK$0.252
2000+
HK$0.232
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2A
EMIFIL BLM18PG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3605014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.490
250+
HK$1.300
1000+
HK$1.100
5000+
HK$0.899
10000+
HK$0.704
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
3A
HI Series
0.04ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
351-375 of 3808 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY