We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.806
100+
HK$0.554
500+
HK$0.429
2500+
HK$0.421
7500+
HK$0.412
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
1A
MPZ-H Series
0.13ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3471132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.604
100+
HK$0.420
500+
HK$0.328
1000+
HK$0.252
2000+
HK$0.232
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2A
EMIFIL BLM18PG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.120
50+
HK$1.670
250+
HK$1.270
500+
HK$1.100
1000+
HK$0.974
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
6A
EMIFIL BLM31KN Series
0.009ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
3518675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.630
100+
HK$0.437
500+
HK$0.336
1000+
HK$0.278
2000+
HK$0.273
Min: 10 / Mult: 10
0805 [2012 Metric]
250ohm
3A
ILHB Series
0.04ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3605014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.490
250+
HK$1.300
1000+
HK$1.100
5000+
HK$0.899
10000+
HK$0.704
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
3A
HI Series
0.04ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
3471117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.546
100+
HK$0.370
500+
HK$0.286
1000+
HK$0.252
2000+
HK$0.223
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
1A
EMIFIL BLM18KG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.538
100+
HK$0.378
500+
HK$0.294
1000+
HK$0.202
2000+
HK$0.186
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3471108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.390
100+
HK$0.974
500+
HK$0.739
1000+
HK$0.554
2000+
HK$0.521
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2A
EMIFIL BLM18EG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3605009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.710
250+
HK$1.290
1000+
HK$1.130
5000+
HK$1.020
10000+
HK$0.925
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
39ohm
4A
HI Series
0.008ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2840090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.119
500+
HK$0.096
2500+
HK$0.069
Min: 100 / Mult: 10
0201 [0603 Metric]
240ohm
200mA
EMIFIL BLM03BD Series
0.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
2840090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.149
100+
HK$0.119
500+
HK$0.096
2500+
HK$0.069
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
200mA
EMIFIL BLM03BD Series
0.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3605006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.170
500+
HK$0.617
2500+
HK$0.543
10000+
HK$0.411
25000+
HK$0.403
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
100mA
HZ Series
1.4ohm
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3605006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.170
500+
HK$0.617
2500+
HK$0.543
10000+
HK$0.411
25000+
HK$0.403
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
1.8kohm
100mA
HZ Series
1.4ohm
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
1669731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$0.782
1000+
HK$0.766
2000+
HK$0.749
4000+
HK$0.733
Min: 500 / Mult: 10
0805 [2012 Metric]
30ohm
1.5A
MMZ Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3812687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.730
100+
HK$1.580
500+
HK$1.510
1000+
HK$1.380
2000+
HK$1.360
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
7ohm
3A
WE-CBF Series
0.03ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1515744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.504
100+
HK$0.353
500+
HK$0.278
1000+
HK$0.244
2000+
HK$0.203
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
1.2A
EMIFIL BLM18PG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1669708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.353
100+
HK$0.252
500+
HK$0.219
1000+
HK$0.194
2000+
HK$0.191
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
400mA
MMZ Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1669686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.296
100+
HK$0.222
500+
HK$0.214
1000+
HK$0.190
2000+
HK$0.157
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
500mA
MMZ Series
0.25ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1515654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.378
100+
HK$0.377
500+
HK$0.375
1000+
HK$0.374
2000+
HK$0.372
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
200mA
EMIFIL BLM21BD Series
0.35ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1781234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.477
100+
HK$0.338
500+
HK$0.239
1000+
HK$0.211
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
2292367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.690
100+
HK$1.170
500+
HK$0.873
2500+
HK$0.764
7500+
HK$0.604
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
100ohm
3A
HI Series
0.035ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1515713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.504
100+
HK$0.362
500+
HK$0.286
1000+
HK$0.194
2000+
HK$0.186
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
200mA
EMIFIL BLM18BD Series
0.65ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1301678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.630
100+
HK$0.445
500+
HK$0.336
1000+
HK$0.236
2000+
HK$0.232
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
6A
MPZ Series
0.01ohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2292353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$11.430
100+
HK$7.470
500+
HK$5.780
2500+
HK$5.670
7500+
HK$5.550
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
300ohm
400mA
DA Series
0.4ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
5807293

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$0.402
15000+
HK$0.352
30000+
HK$0.295
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
-
-
-
-
3.2mm
1.1mm
1.6mm
SMD
-
-
-
376-400 of 3813 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY