We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3652401RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.040
500+
HK$0.888
1000+
HK$0.757
2000+
HK$0.742
4000+
HK$0.727
Min: 100 / Mult: 10
0603 [1608 Metric]
600ohm
860mA
EMIFIL BLM18KN Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.190
2500+
HK$0.116
10000+
HK$0.099
18000+
HK$0.098
36000+
HK$0.096
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
1A
BBPY Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.141
2500+
HK$0.104
10000+
HK$0.063
Min: 500 / Mult: 10
0402 [1005 Metric]
60ohm
500mA
BBSY Series
0.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.247
1000+
HK$0.214
5000+
HK$0.148
12000+
HK$0.132
24000+
HK$0.130
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
3A
BBUP Series
0.03ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.165
2500+
HK$0.107
10000+
HK$0.091
20000+
HK$0.083
40000+
HK$0.082
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
700mA
BBPY Series
0.34ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.321
500+
HK$0.181
2500+
HK$0.099
10000+
HK$0.091
18000+
HK$0.090
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
1.5A
BBPY Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.601
250+
HK$0.362
1000+
HK$0.222
5000+
HK$0.181
10000+
HK$0.178
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.5A
BBPY Series
0.12ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3678445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.480
500+
HK$1.110
2500+
HK$0.831
7500+
HK$0.815
15000+
HK$0.798
Min: 100 / Mult: 10
0201 [0603 Metric]
1kohm
125mA
EMIFIL BLM03HG Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3652389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.732
2500+
HK$0.642
5000+
HK$0.494
10000+
HK$0.485
Min: 500 / Mult: 10
0402 [1005 Metric]
60ohm
1.8A
EMIFIL BLM15PE Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3927777

RoHS

EATON ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.485
100+
HK$0.403
500+
HK$0.366
1000+
HK$0.329
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
600ohm
2A
MFBW1V3216 Series
0.2ohm
-
3.2mm
1.6mm
-
-
-
125°C
-
3778249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.480
10+
HK$1.070
100+
HK$0.749
500+
HK$0.568
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
-
FB Series
0.035ohm
-
-
-
0.8mm
-
-
125°C
AEC-Q200
2821462

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
HK$0.822
10+
HK$0.477
100+
HK$0.329
500+
HK$0.212
1000+
HK$0.185
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
220ohm
2A
MH Series
0.1ohm
25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
1651731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.750
250+
HK$1.480
500+
HK$1.310
1000+
HK$1.110
Min: 100 / Mult: 1
1210 [3225 Metric]
1kohm
2A
FB Series
0.1ohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
3778256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
10+
HK$1.340
100+
HK$0.929
500+
HK$0.699
1000+
HK$0.518
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
4A
FB Series
-
± 25%
-
1.6mm
1.1mm
SMD
-
-
AEC-Q200
1515781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.320
10+
HK$0.732
100+
HK$0.650
500+
HK$0.402
1000+
HK$0.349
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
120ohm
1.5A
EMIFIL BLM15EG Series
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4035539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
10+
HK$4.480
100+
HK$3.050
500+
HK$2.450
1000+
HK$2.290
More Pricing...
Min: 1 / Mult: 1
-
-
8A
-
-
-
-
-
2.3mm
SMD
-
-
-
4036432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.395
100+
HK$0.272
500+
HK$0.222
1000+
HK$0.198
More Pricing...
Min: 1 / Mult: 1
-
600ohm
100mA
MZ Series
0.45ohm
-
-
-
0.8mm
SMD
-55°C
-
-
3976314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.527
100+
HK$0.370
500+
HK$0.288
1000+
HK$0.198
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
220ohm
-
ILBB-0805 Series
0.2ohm
-
2mm
1.25mm
-
-
-
125°C
-
4036430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.338
500+
HK$0.264
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
120ohm
-
-
-
-
2mm
1.2mm
-
SMD
-
-
-
4035540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.310
10+
HK$1.650
100+
HK$1.150
500+
HK$1.060
1000+
HK$0.956
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
-
-
-
-
-
6mm
-
-
-
-
125°C
-
4035538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.290
100+
HK$0.798
500+
HK$0.576
1000+
HK$0.510
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
50mA
-
-
-
1mm
-
0.5mm
SMD
-
-
-
4065765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.020
100+
HK$0.940
500+
HK$0.906
2500+
HK$0.888
5000+
HK$0.870
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.5kohm
500mA
WE-TMSB Series
0.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4036431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.338
500+
HK$0.264
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
1A
-
0.2ohm
± 25%
2mm
1.2mm
-
-
-
125°C
-
4065718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.020
100+
HK$1.960
500+
HK$1.810
1000+
HK$1.730
2000+
HK$1.650
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
5A
WE-CBF Series
0.02ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
4155177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.436
100+
HK$0.305
500+
HK$0.239
1000+
HK$0.214
2000+
HK$0.210
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
300mA
MMZ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
401-425 of 3813 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY