We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4236012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.480
500+
HK$1.110
2500+
HK$0.781
5000+
HK$0.766
10000+
HK$0.750
Min: 100 / Mult: 10
0402 [1005 Metric]
120ohm
2A
EMIFIL BLM15PX Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4550132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.977
100+
HK$0.679
500+
HK$0.516
1000+
HK$0.454
2000+
HK$0.445
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4065718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.960
500+
HK$1.810
1000+
HK$1.730
2000+
HK$1.650
4000+
HK$1.560
Min: 100 / Mult: 10
0805 [2012 Metric]
120ohm
5A
WE-CBF Series
0.02ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
4065765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.906
2500+
HK$0.888
5000+
HK$0.870
10000+
HK$0.852
Min: 500 / Mult: 10
0402 [1005 Metric]
1.5kohm
500mA
WE-TMSB Series
0.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4387379

RoHS

Each
10+
HK$0.370
500+
HK$0.206
2500+
HK$0.124
10000+
HK$0.107
16000+
HK$0.105
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
300mA
BBSJ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4127222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.251
10+
HK$0.163
100+
HK$0.125
500+
HK$0.107
1000+
HK$0.097
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
600ohm
-
-
-
-
-
0.8mm
0.8mm
-
-
-
-
4155177RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
HK$0.239
1000+
HK$0.214
2000+
HK$0.210
Min: 500 / Mult: 10
0603 [1608 Metric]
1.5kohm
300mA
MMZ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4360003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.510
10+
HK$1.450
100+
HK$1.390
500+
HK$1.330
1000+
HK$1.210
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
10ohm
2A
WE-CBF Series
0.03ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4337671

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.124
20000+
HK$0.123
40000+
HK$0.122
Min: 4000 / Mult: 4000
0603 [1608 Metric]
1kohm
300mA
-
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4127233

RoHS

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.810
10+
HK$1.240
100+
HK$0.872
500+
HK$0.633
1000+
HK$0.502
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
600ohm
2A
-
-
-
3.2mm
1.6mm
0.85mm
SMD
-
-
-
4236012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.120
100+
HK$1.480
500+
HK$1.110
2500+
HK$0.781
5000+
HK$0.766
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
2A
EMIFIL BLM15PX Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4359978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.690
10+
HK$1.620
100+
HK$1.460
500+
HK$1.390
1000+
HK$1.330
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
120ohm
500mA
WE-CBF Series
0.1ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
4336886

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$0.436
15000+
HK$0.428
30000+
HK$0.424
Min: 3000 / Mult: 3000
1206 [3216 Metric]
600ohm
2.5A
ILHB Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4359995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.610
10+
HK$1.550
100+
HK$1.390
500+
HK$1.330
1000+
HK$1.270
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
470ohm
250mA
WE-CBF Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4336927

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.173
20000+
HK$0.157
40000+
HK$0.154
Min: 4000 / Mult: 4000
0805 [2012 Metric]
300ohm
300mA
-
0.25ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
4550132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.516
1000+
HK$0.454
2000+
HK$0.445
4000+
HK$0.436
Min: 500 / Mult: 10
-
600ohm
1.4A
-
0.14ohm
-
2mm
1.25mm
0.85mm
-
-55°C
150°C
-
1515781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.732
100+
HK$0.650
500+
HK$0.402
1000+
HK$0.349
2000+
HK$0.343
Min: 10 / Mult: 1
0402 [1005 Metric]
120ohm
1.5A
EMIFIL BLM15EG Series
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2363521

RoHS

Each (Supplied on Full Reel)
Full Reel
2800+
HK$1.100
14000+
HK$1.080
28000+
HK$1.060
Min: 2800 / Mult: 2800
-
78ohm
5A
-
0.0012ohm
-
9.6mm
3.05mm
2.85mm
SMD
-55°C
125°C
-
1301675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.461
100+
HK$0.272
500+
HK$0.247
1000+
HK$0.214
2000+
HK$0.201
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.305
500+
HK$0.206
2500+
HK$0.190
10000+
HK$0.163
16000+
HK$0.135
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
800mA
BBPY Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1301675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.247
1000+
HK$0.214
2000+
HK$0.201
4000+
HK$0.187
Min: 500 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2800834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.406
100+
HK$0.310
500+
HK$0.257
1000+
HK$0.236
2000+
HK$0.213
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
500mA
MMZ Series
0.3ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2800834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.257
1000+
HK$0.236
2000+
HK$0.213
4000+
HK$0.194
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
500mA
MMZ Series
0.3ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3773584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.305
500+
HK$0.206
2500+
HK$0.190
10000+
HK$0.163
16000+
HK$0.135
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
800mA
BBPY Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4048001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.592
100+
HK$0.411
500+
HK$0.321
1000+
HK$0.239
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
4A
-
-
-
2mm
1.25mm
0.85mm
-
-40°C
125°C
-
426-450 of 3813 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY