We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3276501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.543
100+
HK$0.329
500+
HK$0.231
1000+
HK$0.198
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
3471158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.120
50+
HK$1.650
250+
HK$1.300
500+
HK$1.140
1000+
HK$0.990
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
2.9A
EMIFIL BLM31KN Series
0.038ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
3386888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.485
100+
HK$0.346
500+
HK$0.272
1000+
HK$0.231
2000+
HK$0.194
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
500mA
MMZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3516869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.535
100+
HK$0.379
500+
HK$0.288
1000+
HK$0.239
2000+
HK$0.235
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
800mA
MPZ Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.554
100+
HK$0.395
500+
HK$0.302
1000+
HK$0.244
2000+
HK$0.219
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3518672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.527
100+
HK$0.362
500+
HK$0.288
1000+
HK$0.198
2000+
HK$0.189
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
200mA
ILBB-0805 Series
0.3ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3471165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.120
50+
HK$1.690
250+
HK$1.280
500+
HK$1.130
1500+
HK$0.974
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
1.5A
EMIFIL BLM31PG Series
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3471088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.563
100+
HK$0.395
500+
HK$0.302
2500+
HK$0.261
5000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
1A
EMIFIL BLM15PX Series
0.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3678472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.987
100+
HK$0.691
500+
HK$0.527
1000+
HK$0.403
2000+
HK$0.366
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
1.25A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3678326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.790
100+
HK$0.559
500+
HK$0.428
2500+
HK$0.379
5000+
HK$0.272
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
70ohm
4A
EMIFIL BLM18SG Series
0.02ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3678321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.806
100+
HK$0.571
500+
HK$0.437
2500+
HK$0.387
5000+
HK$0.278
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18SG Series
0.025ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1635709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.080
500+
HK$1.010
1000+
HK$0.941
2000+
HK$0.889
4000+
HK$0.828
Min: 100 / Mult: 10
0805 [2012 Metric]
40ohm
500mA
WE-CBF Series
0.15ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2483717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.270
100+
HK$1.010
500+
HK$0.910
1000+
HK$0.720
2000+
HK$0.660
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
10ohm
6A
BMB-P Series
0.01ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
1669731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.814
100+
HK$0.798
500+
HK$0.782
1000+
HK$0.766
2000+
HK$0.749
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
1.5A
MMZ Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1635709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.120
100+
HK$1.080
500+
HK$1.010
1000+
HK$0.941
2000+
HK$0.889
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
500mA
WE-CBF Series
0.15ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2483725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.180
500+
HK$0.805
1000+
HK$0.650
2000+
HK$0.605
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
2A
BMB-P Series
0.07ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.520
100+
HK$0.925
500+
HK$0.630
1000+
HK$0.510
2000+
HK$0.476
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
10ohm
5A
BMB-P Series
0.01ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.940
100+
HK$1.180
500+
HK$0.805
1000+
HK$0.650
2000+
HK$0.605
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
3A
BMB-P Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.270
100+
HK$1.010
500+
HK$0.910
1000+
HK$0.720
2000+
HK$0.660
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
10ohm
6A
BMB-P Series
0.01ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.940
100+
HK$1.180
500+
HK$0.805
1000+
HK$0.650
2000+
HK$0.605
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
2A
BMB-P Series
0.07ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2846723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.855
100+
HK$0.675
500+
HK$0.592
1000+
HK$0.510
2000+
HK$0.477
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1.5A
Z-PWZ Series
0.07ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2483707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.520
100+
HK$0.925
500+
HK$0.630
1000+
HK$0.510
2000+
HK$0.476
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
10ohm
5A
BMB-P Series
0.01ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2846723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.855
100+
HK$0.675
500+
HK$0.592
1000+
HK$0.510
2000+
HK$0.477
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1.5A
Z-PWZ Series
0.07ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3471094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.320
100+
HK$1.170
500+
HK$0.880
1000+
HK$0.724
2000+
HK$0.667
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
200mA
EMIFIL BLM18AG Series
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3517413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.780
100+
HK$1.150
500+
HK$0.865
1000+
HK$0.740
2000+
HK$0.710
More Pricing...
Min: 10 / Mult: 10
0806 [2016 Metric]
250ohm
2A
Z-PWZ Series
0.05ohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
451-475 of 3813 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY