We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3517419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.490
50+
HK$4.120
100+
HK$3.690
500+
HK$3.260
1000+
HK$3.120
More Pricing...
Min: 10 / Mult: 10
1810 [4525 Metric]
1.6kohm
2A
Z-PWZ Series
0.13ohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
3639636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.920
100+
HK$0.675
500+
HK$0.510
2500+
HK$0.422
5000+
HK$0.385
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
400ohm
300mA
NFZ15SR Series
1.2ohm
-
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
3639636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.510
2500+
HK$0.422
5000+
HK$0.385
10000+
HK$0.370
50000+
HK$0.363
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
400ohm
300mA
NFZ15SR Series
1.2ohm
-
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
3471094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.170
500+
HK$0.880
1000+
HK$0.724
2000+
HK$0.667
4000+
HK$0.609
Min: 100 / Mult: 10
0603 [1608 Metric]
1kohm
200mA
EMIFIL BLM18AG Series
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3517413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.780
100+
HK$1.150
500+
HK$0.865
1000+
HK$0.740
2000+
HK$0.710
More Pricing...
Min: 10 / Mult: 10
0806 [2016 Metric]
250ohm
2A
Z-PWZ Series
0.05ohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3517419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.690
500+
HK$3.260
1000+
HK$3.120
2000+
HK$2.820
4000+
HK$2.760
More Pricing...
Min: 100 / Mult: 10
1810 [4525 Metric]
1.6kohm
2A
Z-PWZ Series
0.13ohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
3812687RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.580
500+
HK$1.510
1000+
HK$1.380
2000+
HK$1.360
4000+
HK$1.330
Min: 100 / Mult: 10
0805 [2012 Metric]
7ohm
3A
WE-CBF Series
0.03ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2395876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.428
100+
HK$0.305
500+
HK$0.231
1000+
HK$0.206
2000+
HK$0.186
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
500mA
ILBB-0603 Series
0.09ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.180
250+
HK$0.630
1000+
HK$0.504
5000+
HK$0.437
10000+
HK$0.429
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2.5A
MI Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1308766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.490
100+
HK$0.860
500+
HK$0.529
1000+
HK$0.435
2000+
HK$0.424
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2.5A
MFB Series
0.07ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1669707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.346
100+
HK$0.305
500+
HK$0.295
1000+
HK$0.285
2000+
HK$0.275
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
80ohm
500mA
MMZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.030
50+
HK$2.710
100+
HK$2.580
250+
HK$2.530
500+
HK$2.470
Min: 1 / Mult: 1
1812 [4532 Metric]
880ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
1308793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.889
1500+
HK$0.865
3000+
HK$0.839
15000+
HK$0.802
Min: 500 / Mult: 5
1206 [3216 Metric]
600ohm
2.5A
MFB Series
0.07ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1781087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.521
100+
HK$0.370
500+
HK$0.286
1000+
HK$0.219
2000+
HK$0.190
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
6A
EMIFIL BLM18KG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2292407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.914
250+
HK$0.554
1000+
HK$0.502
5000+
HK$0.449
10000+
HK$0.397
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
2.2kohm
200mA
HZ Series
0.8ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2066844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.120
50+
HK$4.050
250+
HK$3.910
500+
HK$3.760
1000+
HK$3.630
More Pricing...
Min: 5 / Mult: 5
1612 [4131 Metric]
56ohm
10A
WE-MPSB Series
0.004ohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
1199427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.160
10+
HK$0.929
100+
HK$0.617
500+
HK$0.494
1000+
HK$0.354
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
-
-
-
± 25%
-
-
-
SMD
-
125°C
-
9265252

RoHS

Each
10+
HK$1.130
100+
HK$0.673
500+
HK$0.468
1000+
HK$0.388
2500+
HK$0.340
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
134ohm
3A
-
-
-
9mm
-
-
Through Hole
-
-
-
2292443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.310
100+
HK$0.913
500+
HK$0.691
2500+
HK$0.601
7500+
HK$0.484
Min: 10 / Mult: 10
1206 [3216 Metric]
120ohm
800mA
LI Series
0.15ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1800368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.620
100+
HK$1.460
500+
HK$1.390
1000+
HK$1.330
2000+
HK$1.310
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
2A
WE-CBF Series
0.08ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
9526900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.820
250+
HK$1.370
500+
HK$1.210
1000+
HK$1.110
2500+
HK$0.890
Min: 100 / Mult: 5
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
0.009ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
2443255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.387
2000+
HK$0.358
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
3.5A
EMIFIL BLM21PG Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.518
100+
HK$0.362
500+
HK$0.280
1000+
HK$0.247
2000+
HK$0.219
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
500mA
EMIFIL BLM18BA Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.469
100+
HK$0.329
500+
HK$0.280
1000+
HK$0.190
2000+
HK$0.174
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
200mA
EMIFIL BLM18BB Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.620
100+
HK$1.130
500+
HK$0.839
1000+
HK$0.655
2000+
HK$0.609
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
200mA
EMIFIL BLM18GG Series
1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
476-500 of 3813 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY