We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4142761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.490
500+
HK$1.380
2500+
HK$1.020
7500+
HK$1.000
15000+
HK$0.980
Min: 100 / Mult: 10
0201 [0603 Metric]
60ohm
400mA
WE-CBA Series
0.25ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4154592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.321
1000+
HK$0.280
2000+
HK$0.266
4000+
HK$0.258
Min: 500 / Mult: 10
0603 [1608 Metric]
300ohm
450mA
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4142760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.640
100+
HK$1.470
500+
HK$1.360
2500+
HK$1.000
7500+
HK$0.979
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
560ohm
250mA
WE-CBA Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.490
500+
HK$1.380
2500+
HK$1.020
7500+
HK$1.000
15000+
HK$0.980
Min: 100 / Mult: 10
0201 [0603 Metric]
300ohm
400mA
WE-CBA Series
0.61ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4236009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.010
100+
HK$1.440
500+
HK$1.080
2500+
HK$0.781
5000+
HK$0.766
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
33ohm
3A
EMIFIL BLM15PX Series
0.022ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4172870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.173
1000+
HK$0.165
2000+
HK$0.140
Min: 500 / Mult: 5
0805 [2012 Metric]
1kohm
300mA
AFBC-Q0805G Series
0.5ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
150°C
AEC-Q200
4142759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.660
100+
HK$1.490
500+
HK$1.380
2500+
HK$1.020
7500+
HK$1.000
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
300ohm
400mA
WE-CBA Series
0.61ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
2483720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.180
500+
HK$0.805
1000+
HK$0.650
2000+
HK$0.605
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
3A
BMB-P Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2292401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.689
250+
HK$0.420
1000+
HK$0.286
5000+
HK$0.278
10000+
HK$0.273
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
200mA
HZ Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1748581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.960
100+
HK$1.810
500+
HK$1.630
1000+
HK$1.530
2000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
WE-CBF HF Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
10+
HK$1.540
100+
HK$1.070
500+
HK$0.716
1000+
HK$0.666
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
2292466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.470
100+
HK$1.020
500+
HK$0.764
2500+
HK$0.672
7500+
HK$0.513
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
1.5A
MI Series
0.08ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
9526919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.360
50+
HK$1.850
250+
HK$1.410
500+
HK$1.240
1000+
HK$1.080
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
3.5A
EMIFIL BLM41PG Series
0.015ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
2292450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.280
250+
HK$0.747
1000+
HK$0.580
5000+
HK$0.445
10000+
HK$0.437
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1A
MI Series
0.2ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2443254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.336
2000+
HK$0.328
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
1.5A
EMIFIL BLM21PG Series
0.07ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.527
100+
HK$0.370
500+
HK$0.288
1000+
HK$0.198
2000+
HK$0.182
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
200mA
EMIFIL BLM18RK Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2519646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.329
500+
HK$0.264
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
0.1ohm
-
2mm
1.2mm
-
-
-
-
-
1515759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.362
100+
HK$0.261
500+
HK$0.202
2500+
HK$0.135
5000+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
200mA
EMIFIL BLM15AG Series
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2821493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.329
500+
HK$0.264
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
-
-
3A
MH Series
-
-
2mm
-
-
SMD
-55°C
125°C
-
2800847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.471
100+
HK$0.336
500+
HK$0.261
1000+
HK$0.219
2000+
HK$0.215
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2858888

RoHS

Each
1+
HK$7.650
10+
HK$5.460
25+
HK$4.560
50+
HK$4.090
100+
HK$3.310
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
900ohm
-
FB2000 Series
-
± 25%
-
-
10mm
Through Hole
-40°C
105°C
-
2821550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.338
500+
HK$0.264
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
220ohm
2A
-
-
± 25%
-
0.8mm
-
SMD
-
125°C
-
2800844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.471
100+
HK$0.328
500+
HK$0.252
1000+
HK$0.227
2000+
HK$0.223
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.2A
MPZ Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3516872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.705
100+
HK$0.487
500+
HK$0.370
1000+
HK$0.261
2000+
HK$0.256
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
100ohm
4A
MPZ Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3518683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.650
50+
HK$0.921
250+
HK$0.699
500+
HK$0.625
1500+
HK$0.547
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
500ohm
2.5A
ILHB Series
0.06ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
501-525 of 3813 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY