We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3471149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$2.000
250+
HK$1.510
500+
HK$1.310
1000+
HK$1.150
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
2A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
1669706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.353
100+
HK$0.278
500+
HK$0.219
1000+
HK$0.194
2000+
HK$0.173
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
MMZ Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.521
100+
HK$0.370
500+
HK$0.286
1000+
HK$0.194
2000+
HK$0.178
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
1.7A
EMIFIL BLM18KG Series
0.08ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.620
100+
HK$1.460
500+
HK$1.390
1000+
HK$1.330
2000+
HK$1.310
Min: 10 / Mult: 10
0805 [2012 Metric]
32ohm
500mA
WE-CBF Series
0.15ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1844026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.430
100+
HK$0.329
500+
HK$0.272
1000+
HK$0.250
2000+
HK$0.226
More Pricing...
Min: 10 / Mult: 10
-
-
500mA
-
-
-
-
-
-
SMD
-55°C
-
-
1515655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.336
2000+
HK$0.319
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
200mA
EMIFIL BLM21BD Series
0.35ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2292392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$20.300
100+
HK$13.090
500+
HK$12.500
2500+
HK$12.250
4000+
HK$12.000
More Pricing...
Min: 10 / Mult: 10
2220 [5550 Metric]
800ohm
8A
HR Series
0.01ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
2292454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.330
250+
HK$0.781
1000+
HK$0.604
5000+
HK$0.463
10000+
HK$0.454
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2A
MI Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2292382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.890
100+
HK$5.360
500+
HK$4.210
2500+
HK$3.790
4000+
HK$3.720
More Pricing...
Min: 10 / Mult: 10
2220 [5550 Metric]
600ohm
4A
HI Series
0.025ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
2292302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.840
100+
HK$2.640
500+
HK$2.030
1000+
HK$1.990
2500+
HK$1.950
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
96ohm
10A
28F Series
0.001ohm
-
8.51mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
2292418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
100+
HK$0.948
500+
HK$0.713
2500+
HK$0.630
7500+
HK$0.479
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
500mA
HZ Series
0.3ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1301679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.740
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
2.5A
MPZ Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1308763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.460
100+
HK$0.838
500+
HK$0.515
1000+
HK$0.424
2000+
HK$0.413
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
3A
MFB Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1669700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.370
100+
HK$0.227
500+
HK$0.219
1000+
HK$0.194
2000+
HK$0.191
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
MMZ Series
0.4ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2467183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.310
100+
HK$2.260
500+
HK$2.210
1000+
HK$2.160
2000+
HK$2.110
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8ohm
9.5A
WE-MPSB Series
0.005ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2443241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.604
100+
HK$0.420
500+
HK$0.320
1000+
HK$0.219
2000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1515636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.336
2000+
HK$0.324
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
EMIFIL BLM21BD Series
0.4ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2519647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.338
500+
HK$0.264
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
-
MH Series
0.2ohm
-
2mm
1.2mm
-
-
-55°C
125°C
-
1515695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.513
100+
HK$0.362
500+
HK$0.278
1000+
HK$0.227
2000+
HK$0.202
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
450mA
EMIFIL BLM18BB Series
0.45ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.521
100+
HK$0.370
500+
HK$0.286
1000+
HK$0.219
2000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1515715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.280
100+
HK$0.948
500+
HK$0.739
1000+
HK$0.563
2000+
HK$0.525
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2A
EMIFIL BLM18EG Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.770
50+
HK$0.957
250+
HK$0.731
500+
HK$0.646
1500+
HK$0.571
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
2.7kohm
200mA
EMIFIL BLM21BD Series
0.8ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
2475049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.638
100+
HK$0.445
500+
HK$0.345
1000+
HK$0.236
2000+
HK$0.232
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.5A
MPZ Series
0.15ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2467192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$3.290
250+
HK$2.730
500+
HK$2.480
1500+
HK$2.370
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
110ohm
5.4A
WE-MPSB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1515618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.913
100+
HK$0.617
500+
HK$0.485
1000+
HK$0.379
2000+
HK$0.350
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
EMIFIL BLM21AG Series
0.1ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
526-550 of 3813 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY