We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1308778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.660
100+
HK$0.952
500+
HK$0.585
1000+
HK$0.481
2000+
HK$0.468
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
5A
MFB Series
0.02ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1515637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.913
100+
HK$0.642
500+
HK$0.485
1000+
HK$0.379
2000+
HK$0.350
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
200mA
EMIFIL BLM21BD Series
0.25ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1748576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.430
100+
HK$2.130
500+
HK$1.770
1000+
HK$1.580
2000+
HK$1.460
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
WE-CBF HF Series
0.32ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3056612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
100+
HK$0.815
500+
HK$0.589
2500+
HK$0.485
4500+
HK$0.444
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
90ohm
500mA
MLS Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2292305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.340
100+
HK$0.924
500+
HK$0.697
1000+
HK$0.621
2250+
HK$0.545
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
135ohm
5A
-
0.01ohm
-
8.89mm
-
-
Through Hole
-40°C
125°C
-
1308787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.450
50+
HK$1.430
250+
HK$0.870
500+
HK$0.716
1500+
HK$0.696
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
75ohm
3A
MFB Series
0.04ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1669677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.346
100+
HK$0.272
500+
HK$0.239
2500+
HK$0.157
5000+
HK$0.141
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
300ohm
250mA
MMZ Series
0.38ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.270
1000+
HK$0.236
2000+
HK$0.219
4000+
HK$0.202
Min: 500 / Mult: 10
0603 [1608 Metric]
180ohm
1.5A
EMIFIL BLM18PG Series
0.09ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.840
250+
HK$1.080
1000+
HK$0.831
5000+
HK$0.716
10000+
HK$0.702
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
2.7kohm
200mA
HZ Series
0.8ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.888
250+
HK$0.535
1000+
HK$0.420
5000+
HK$0.305
15000+
HK$0.299
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
500mA
LI Series
0.3ohm
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
1800374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.850
50+
HK$1.670
250+
HK$1.600
500+
HK$1.520
1500+
HK$1.450
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
2.5A
WE-CBF Series
0.07ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1515666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.336
2000+
HK$0.330
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
EMIFIL BLM21RK Series
0.5ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.362
100+
HK$0.261
500+
HK$0.202
2500+
HK$0.135
5000+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
200mA
EMIFIL BLM15BD Series
0.9ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.510
100+
HK$0.362
500+
HK$0.280
1000+
HK$0.214
2000+
HK$0.194
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
47ohm
550mA
EMIFIL BLM18BB Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.362
100+
HK$0.261
500+
HK$0.202
2500+
HK$0.135
5000+
HK$0.123
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
200mA
EMIFIL BLM15BB Series
0.8ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2292456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.630
1000+
HK$0.504
5000+
HK$0.437
10000+
HK$0.429
20000+
HK$0.421
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
2.5A
MI Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1515623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.880
100+
HK$0.617
500+
HK$0.469
1000+
HK$0.313
2000+
HK$0.307
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
5ohm
500mA
EMIFIL BLM21BB Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2443226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.500
100+
HK$1.900
500+
HK$1.400
2500+
HK$1.150
5000+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
75ohm
200mA
EMIFIL BLM15GA Series
1.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2467192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.290
250+
HK$2.730
500+
HK$2.480
1500+
HK$2.370
3000+
HK$2.260
Min: 100 / Mult: 5
1206 [3216 Metric]
110ohm
5.4A
WE-MPSB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1515707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.510
100+
HK$0.362
500+
HK$0.280
1000+
HK$0.214
2000+
HK$0.194
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
200mA
EMIFIL BLM18BD Series
0.45ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.185
100+
HK$0.135
500+
HK$0.110
2500+
HK$0.077
7500+
HK$0.076
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
450mA
EMIFIL BLM03AX Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
2292367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.170
500+
HK$0.873
2500+
HK$0.764
7500+
HK$0.604
15000+
HK$0.592
Min: 100 / Mult: 10
1206 [3216 Metric]
100ohm
3A
HI Series
0.035ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1515759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.202
2500+
HK$0.135
5000+
HK$0.127
10000+
HK$0.119
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
200mA
EMIFIL BLM15AG Series
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.831
100+
HK$0.646
500+
HK$0.495
1000+
HK$0.336
2000+
HK$0.324
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
800mA
EMIFIL BLM21AG Series
0.15ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2292431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.929
250+
HK$0.559
1000+
HK$0.379
5000+
HK$0.329
10000+
HK$0.323
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
500mA
LI Series
0.25ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
551-575 of 3813 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY