We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9526919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$3.360
50+
HK$1.850
250+
HK$1.410
500+
HK$1.240
1000+
HK$1.080
More Pricing...
Min: 1 / Mult: 5
1806 [4516 Metric]
75ohm
3.5A
EMIFIL BLM41PG Series
0.015ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
2443244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.527
100+
HK$0.370
500+
HK$0.288
1000+
HK$0.214
2000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
500mA
EMIFIL BLM18PG Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2467188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.400
500+
HK$1.990
1000+
HK$1.930
2000+
HK$1.870
4000+
HK$1.810
Min: 100 / Mult: 10
0805 [2012 Metric]
320ohm
2.5A
WE-MPSB Series
0.05ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2901682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.800
100+
HK$1.240
500+
HK$0.924
1000+
HK$0.814
2000+
HK$0.726
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
180ohm
4A
EMIFIL BLM21SP Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2761552

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.360
20000+
HK$1.340
40000+
HK$1.310
Min: 4000 / Mult: 4000
0805 [2012 Metric]
10ohm
3A
WE-CBF Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2871613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.630
100+
HK$0.445
500+
HK$0.336
1000+
HK$0.236
2000+
HK$0.228
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
800mA
EMIFIL BLM18KG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2761602

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
HK$1.330
15000+
HK$1.310
30000+
HK$1.280
Min: 3000 / Mult: 3000
1206 [3216 Metric]
600ohm
200mA
WE-CBF Series
0.3ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2800779

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.249
20000+
HK$0.218
40000+
HK$0.180
Min: 4000 / Mult: 4000
0603 [1608 Metric]
100ohm
2A
MPZ Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2800777

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$0.157
20000+
HK$0.140
40000+
HK$0.138
Min: 4000 / Mult: 4000
0603 [1608 Metric]
600ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2800852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.638
100+
HK$0.445
500+
HK$0.328
1000+
HK$0.236
2000+
HK$0.232
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
3A
MPZ Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2800848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.815
100+
HK$0.578
500+
HK$0.439
1000+
HK$0.388
2000+
HK$0.337
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2821554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.477
100+
HK$0.338
500+
HK$0.264
1000+
HK$0.231
More Pricing...
Min: 1 / Mult: 1
-
40ohm
5A
-
0.02ohm
-
2mm
-
0.9mm
SMD
-55°C
125°C
-
3604474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.110
100+
HK$1.450
500+
HK$1.090
1000+
HK$0.946
2000+
HK$0.872
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
10ohm
6A
EMIFIL BLE18PK Series
0.008ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.890
100+
HK$0.705
250+
HK$0.620
500+
HK$0.570
1000+
HK$0.535
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
400ohm
300mA
MAF Series
1.2ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.160
100+
HK$1.020
500+
HK$0.790
Min: 10 / Mult: 10
0402 [1005 Metric]
47ohm
0.45A
MPZ-E Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3237560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.080
100+
HK$1.700
500+
HK$1.570
1000+
HK$1.320
2000+
HK$1.260
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
20ohm
5A
WE-CBA Series
0.008ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3650645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.921
100+
HK$0.642
500+
HK$0.494
2500+
HK$0.436
7500+
HK$0.388
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
750mA
MPZ Series
0.09ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.459
100+
HK$0.266
500+
HK$0.245
1000+
HK$0.208
4000+
HK$0.156
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
10ohm
500mA
MMZ Series
0.1ohm
± 5ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3471136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.592
100+
HK$0.411
500+
HK$0.321
1000+
HK$0.214
2000+
HK$0.198
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1A
EMIFIL BLM18PG Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3650619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.090
100+
HK$0.757
500+
HK$0.576
2500+
HK$0.510
5000+
HK$0.370
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
MMZ-E Series
0.65ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3551399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.700
250+
HK$1.610
500+
HK$1.530
1000+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
WE-CBA Series
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3518676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.630
100+
HK$0.445
500+
HK$0.336
1000+
HK$0.236
2000+
HK$0.228
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
6A
ILHB Series
0.015ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3551414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.040
100+
HK$1.530
500+
HK$1.220
1000+
HK$0.609
2000+
HK$0.597
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
3A
WE-CBA Series
0.05ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3551383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.030
100+
HK$1.660
500+
HK$1.530
2500+
HK$0.740
5000+
HK$0.726
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
400mA
WE-CBA Series
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3227831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.800
100+
HK$1.280
500+
HK$0.982
1000+
HK$0.814
2000+
HK$0.743
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
576-600 of 3813 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY