300mA Ferrite Beads:

249 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.362
100+
HK$0.261
500+
HK$0.202
2500+
HK$0.135
5000+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3056545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.370
100+
HK$0.858
500+
HK$0.620
2500+
HK$0.510
4000+
HK$0.467
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
300mA
MLS Series
0.25ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1515762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.202
2500+
HK$0.135
5000+
HK$0.127
10000+
HK$0.119
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3056545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.620
2500+
HK$0.510
4000+
HK$0.467
8000+
HK$0.450
Min: 500 / Mult: 10
0805 [2012 Metric]
120ohm
300mA
MLS Series
0.25ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
4155177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.436
100+
HK$0.305
500+
HK$0.239
1000+
HK$0.214
2000+
HK$0.210
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
300mA
MMZ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4155177RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
HK$0.239
1000+
HK$0.214
2000+
HK$0.210
Min: 500 / Mult: 10
0603 [1608 Metric]
1.5kohm
300mA
MMZ Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2329419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$0.814
10+
HK$0.798
100+
HK$0.782
500+
HK$0.613
1000+
HK$0.600
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
120ohm
300mA
BMB-A Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2329419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$0.798
100+
HK$0.782
500+
HK$0.613
1000+
HK$0.600
2000+
HK$0.587
Min: 10 / Mult: 1
0805 [2012 Metric]
120ohm
300mA
BMB-A Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3551406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.685
100+
HK$0.605
500+
HK$0.499
2500+
HK$0.446
5000+
HK$0.410
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
WE-CBA Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3490685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.805
100+
HK$0.660
500+
HK$0.540
1000+
HK$0.400
2000+
HK$0.374
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
300mA
KMZ-HR Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3490685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.540
1000+
HK$0.400
2000+
HK$0.374
4000+
HK$0.348
20000+
HK$0.342
More Pricing...
Min: 500 / Mult: 10
0603 [1608 Metric]
1.5kohm
300mA
KMZ-HR Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3551405RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.290
1000+
HK$0.645
10000+
HK$0.630
Min: 500 / Mult: 10
0402 [1005 Metric]
220ohm
300mA
WE-CBA Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3551405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.290
50+
HK$1.840
100+
HK$1.560
500+
HK$1.290
1000+
HK$0.645
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
300mA
WE-CBA Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3551406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.499
2500+
HK$0.446
5000+
HK$0.410
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
WE-CBA Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3650632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.640
25+
HK$0.585
50+
HK$0.525
100+
HK$0.386
250+
HK$0.280
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
300mA
MMZ Series
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3650632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.257
1000+
HK$0.222
Min: 500 / Mult: 10
0603 [1608 Metric]
470ohm
300mA
MMZ Series
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3996455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.388
1000+
HK$0.308
2000+
HK$0.293
4000+
HK$0.273
20000+
HK$0.256
More Pricing...
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
300mA
BMC Series
0.15ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3996455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.498
100+
HK$0.418
500+
HK$0.388
1000+
HK$0.308
2000+
HK$0.293
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
300mA
BMC Series
0.15ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
4015941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.815
50+
HK$0.635
250+
HK$0.363
500+
HK$0.245
1500+
HK$0.208
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
300mA
MU Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3996392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.505
2500+
HK$0.392
7500+
HK$0.370
15000+
HK$0.304
75000+
HK$0.299
More Pricing...
Min: 500 / Mult: 10
0201 [0603 Metric]
50ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
4015941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.245
1500+
HK$0.208
3000+
HK$0.197
Min: 500 / Mult: 5
1206 [3216 Metric]
1kohm
300mA
MU Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3996392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.650
100+
HK$0.550
500+
HK$0.505
2500+
HK$0.392
7500+
HK$0.370
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
50ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
4172870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.822
50+
HK$0.264
250+
HK$0.181
500+
HK$0.173
1000+
HK$0.165
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
1kohm
300mA
AFBC-Q0805G Series
0.5ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
150°C
AEC-Q200
4172870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.173
1000+
HK$0.165
2000+
HK$0.136
Min: 500 / Mult: 5
0805 [2012 Metric]
1kohm
300mA
AFBC-Q0805G Series
0.5ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
150°C
AEC-Q200
2413131

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.116
20000+
HK$0.114
40000+
HK$0.112
Min: 4000 / Mult: 4000
-
600ohm
300mA
-
0.35ohm
-
2mm
-
-
SMD
-55°C
125°C
-
1-25 of 249 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY