We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.538
100+
HK$0.378
500+
HK$0.294
1000+
HK$0.280
2000+
HK$0.265
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1.8A
MPZ Series
0.06ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3648232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.580
100+
HK$0.326
500+
HK$0.235
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
1.8A
MPZ Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3652389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.050
100+
HK$0.864
500+
HK$0.732
2500+
HK$0.642
5000+
HK$0.494
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
1.8A
EMIFIL BLM15PE Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3386902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.294
1000+
HK$0.280
2000+
HK$0.265
4000+
HK$0.250
Min: 500 / Mult: 10
0603 [1608 Metric]
30ohm
1.8A
MPZ Series
0.06ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3648232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.235
Min: 500 / Mult: 10
0603 [1608 Metric]
150ohm
1.8A
MPZ Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3807747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.469
100+
HK$0.329
500+
HK$0.255
1000+
HK$0.231
2000+
HK$0.210
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1.8A
MPZ Series
0.06ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3812688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.840
100+
HK$1.680
500+
HK$1.610
1000+
HK$1.470
2000+
HK$1.400
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
56ohm
1.8A
WE-CBF Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3812688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.610
1000+
HK$1.470
2000+
HK$1.400
4000+
HK$1.320
Min: 500 / Mult: 10
0805 [2012 Metric]
56ohm
1.8A
WE-CBF Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3807747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.255
1000+
HK$0.231
2000+
HK$0.210
4000+
HK$0.188
Min: 500 / Mult: 10
0603 [1608 Metric]
30ohm
1.8A
MPZ Series
0.06ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3652389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.732
2500+
HK$0.642
5000+
HK$0.494
10000+
HK$0.485
Min: 500 / Mult: 10
0402 [1005 Metric]
60ohm
1.8A
EMIFIL BLM15PE Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3517412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.340
100+
HK$0.735
500+
HK$0.655
1000+
HK$0.565
2000+
HK$0.535
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
1.8A
Z-PWZ Series
0.08ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
4048007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.995
10+
HK$0.733
100+
HK$0.574
500+
HK$0.495
1000+
HK$0.403
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
220ohm
1.8A
LSMG Series
-
-
-
0.8mm
-
SMD
-40°C
-
-
4666704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.970
100+
HK$0.675
500+
HK$0.518
1000+
HK$0.395
2000+
HK$0.371
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1.8A
LSMG Series
0.07ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3517412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.340
100+
HK$0.735
500+
HK$0.655
1000+
HK$0.565
2000+
HK$0.535
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
1.8A
Z-PWZ Series
0.08ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
1463460RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$0.716
500+
HK$0.543
1000+
HK$0.411
2000+
HK$0.387
4000+
HK$0.362
Min: 150 / Mult: 1
0805 [2012 Metric]
330ohm
1.8A
FB Series
0.08ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
1463460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.020
100+
HK$0.716
500+
HK$0.543
1000+
HK$0.411
2000+
HK$0.387
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
1.8A
FB Series
0.08ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY