We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.510
500+
HK$1.130
1000+
HK$0.979
2000+
HK$0.889
4000+
HK$0.798
Min: 100 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3227829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.180
100+
HK$1.510
500+
HK$1.130
1000+
HK$0.979
2000+
HK$0.889
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
3227831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.760
100+
HK$1.230
500+
HK$0.914
1000+
HK$0.789
2000+
HK$0.731
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3604471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.440
100+
HK$0.999
500+
HK$0.755
1000+
HK$0.571
2000+
HK$0.546
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.8A
EMIFIL BLM18SP Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3604459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.630
100+
HK$1.140
500+
HK$0.848
1000+
HK$0.672
2000+
HK$0.626
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.8A
EMIFIL BLM18SP Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3604464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.490
100+
HK$1.030
500+
HK$0.773
1000+
HK$0.518
2000+
HK$0.514
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.8A
EMIFIL BLM18SP Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3227833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.380
100+
HK$1.140
500+
HK$0.979
1000+
HK$0.913
2000+
HK$0.864
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3227831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.230
500+
HK$0.914
1000+
HK$0.789
2000+
HK$0.731
4000+
HK$0.672
Min: 100 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3604471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.755
1000+
HK$0.571
2000+
HK$0.546
4000+
HK$0.521
Min: 500 / Mult: 10
0603 [1608 Metric]
220ohm
2.8A
EMIFIL BLM18SP Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3604459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.140
500+
HK$0.848
1000+
HK$0.672
2000+
HK$0.626
4000+
HK$0.580
Min: 100 / Mult: 10
0603 [1608 Metric]
220ohm
2.8A
EMIFIL BLM18SP Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3227830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.870
100+
HK$1.300
500+
HK$0.970
1000+
HK$0.847
2000+
HK$0.786
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3227833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.140
500+
HK$0.979
1000+
HK$0.913
2000+
HK$0.864
4000+
HK$0.814
Min: 100 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3227830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.300
500+
HK$0.970
1000+
HK$0.847
2000+
HK$0.786
4000+
HK$0.724
Min: 100 / Mult: 10
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3604464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.773
1000+
HK$0.518
2000+
HK$0.514
4000+
HK$0.510
Min: 500 / Mult: 10
0603 [1608 Metric]
220ohm
2.8A
EMIFIL BLM18SP Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3812681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.480
100+
HK$1.360
500+
HK$1.300
2500+
HK$0.749
5000+
HK$0.735
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
10ohm
2.8A
WE-CBF Series
0.05ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3812681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.360
500+
HK$1.300
2500+
HK$0.749
5000+
HK$0.735
10000+
HK$0.720
Min: 100 / Mult: 10
0402 [1005 Metric]
10ohm
2.8A
WE-CBF Series
0.05ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY