We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.435
2500+
HK$0.386
7500+
HK$0.280
15000+
HK$0.275
Min: 500 / Mult: 10
0201 [0603 Metric]
120ohm
480mA
MMZ-H Series
0.22ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4167094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.821
100+
HK$0.575
500+
HK$0.435
2500+
HK$0.386
7500+
HK$0.280
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
480mA
MMZ-H Series
0.22ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3678438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.510
2500+
HK$0.444
7500+
HK$0.329
15000+
HK$0.323
Min: 500 / Mult: 10
0201 [0603 Metric]
-
480mA
BLF03JD Series
0.28ohm
-
0.6mm
0.3mm
0.4mm
SMD
-55°C
125°C
AEC-Q200
3678438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.962
100+
HK$0.666
500+
HK$0.510
2500+
HK$0.444
7500+
HK$0.329
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
480mA
BLF03JD Series
0.28ohm
-
0.6mm
0.3mm
0.4mm
SMD
-55°C
125°C
AEC-Q200
3650603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.732
100+
HK$0.502
500+
HK$0.387
2500+
HK$0.338
7500+
HK$0.264
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
480mA
MMZ-H Series
0.22ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.387
2500+
HK$0.338
7500+
HK$0.264
15000+
HK$0.259
Min: 500 / Mult: 10
0201 [0603 Metric]
120ohm
480mA
MMZ-H Series
0.22ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
4065764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.110
100+
HK$1.020
500+
HK$0.987
2500+
HK$0.946
5000+
HK$0.928
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
480mA
WE-TMSB Series
0.48ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4065764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.987
2500+
HK$0.946
5000+
HK$0.928
10000+
HK$0.909
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
480mA
WE-TMSB Series
0.48ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4413967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.030
100+
HK$1.660
500+
HK$1.530
2500+
HK$1.290
5000+
HK$1.270
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
480mA
WE-CBA Series
0.48ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4413967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.530
2500+
HK$1.290
5000+
HK$1.270
10000+
HK$1.240
Min: 500 / Mult: 10
-
1kohm
480mA
WE-CBA Series
0.48ohm
-
1mm
0.5mm
0.5mm
-
-55°C
125°C
-
3678437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.707
100+
HK$0.502
500+
HK$0.387
2500+
HK$0.354
7500+
HK$0.288
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
480mA
BLF03JD Series
0.28ohm
-
0.6mm
0.3mm
0.4mm
SMD
-55°C
125°C
-
3678437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.387
2500+
HK$0.354
7500+
HK$0.288
15000+
HK$0.283
Min: 500 / Mult: 10
0201 [0603 Metric]
-
480mA
BLF03JD Series
0.28ohm
-
0.6mm
0.3mm
0.4mm
SMD
-55°C
125°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY