We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3237530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.350
50+
HK$1.270
250+
HK$1.150
500+
HK$1.080
1500+
HK$0.898
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
48ohm
4A
WE-CBF Series
0.005ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3237530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.270
250+
HK$1.150
500+
HK$1.080
1500+
HK$0.898
3000+
HK$0.727
Min: 100 / Mult: 5
1206 [3216 Metric]
48ohm
4A
WE-CBF Series
0.005ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2467183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.310
100+
HK$2.260
500+
HK$2.210
1000+
HK$2.160
2000+
HK$2.110
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8ohm
9.5A
WE-MPSB Series
0.005ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2066845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.470
250+
HK$8.120
500+
HK$7.820
1000+
HK$7.520
2000+
HK$7.510
Min: 100 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-MPSB Series
0.005ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
2066845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.550
50+
HK$8.470
250+
HK$8.120
500+
HK$7.820
1000+
HK$7.520
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-MPSB Series
0.005ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
2467183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.260
500+
HK$2.210
1000+
HK$2.160
2000+
HK$2.110
4000+
HK$2.060
Min: 100 / Mult: 10
0603 [1608 Metric]
8ohm
9.5A
WE-MPSB Series
0.005ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3551423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.430
1500+
HK$0.716
3000+
HK$0.650
Min: 500 / Mult: 5
1206 [3216 Metric]
48ohm
6A
WE-CBA Series
0.005ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3551423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.550
50+
HK$2.040
250+
HK$1.730
500+
HK$1.430
1500+
HK$0.716
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
48ohm
6A
WE-CBA Series
0.005ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
4142762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.360
250+
HK$8.070
500+
HK$7.780
1000+
HK$7.480
2000+
HK$6.840
More Pricing...
Min: 100 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-CBF Series
0.005ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
4142762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.500
50+
HK$8.360
250+
HK$8.070
500+
HK$7.780
1000+
HK$7.480
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-CBF Series
0.005ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
4666700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$0.732
250+
HK$0.568
500+
HK$0.502
1000+
HK$0.338
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
48ohm
6A
LSMC Series
0.005ohm
± 30%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
3551446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.750
50+
HK$6.260
250+
HK$5.970
500+
HK$5.690
1000+
HK$5.550
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-MPSA Series
0.005ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
3551446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.260
250+
HK$5.970
500+
HK$5.690
1000+
HK$5.550
2000+
HK$5.410
Min: 100 / Mult: 5
2220 [5550 Metric]
100ohm
7A
WE-MPSA Series
0.005ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
2846736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.961
10+
HK$0.742
100+
HK$0.669
500+
HK$0.618
1000+
HK$0.589
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
48ohm
6A
Z-PWS Series
0.005ohm
± 30%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2846736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.669
500+
HK$0.618
1000+
HK$0.589
2000+
HK$0.568
Min: 100 / Mult: 1
1206 [3216 Metric]
48ohm
6A
Z-PWS Series
0.005ohm
± 30%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY