We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3605001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.280
250+
HK$0.710
1000+
HK$0.477
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
6A
HI Series
0.007ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3605001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.710
1000+
HK$0.477
Min: 500 / Mult: 10
0603 [1608 Metric]
26ohm
6A
HI Series
0.007ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3386904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.437
100+
HK$0.336
500+
HK$0.286
1000+
HK$0.252
2000+
HK$0.251
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
6A
MPZ Series
0.007ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
1781087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.521
100+
HK$0.370
500+
HK$0.286
1000+
HK$0.219
2000+
HK$0.190
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
6A
EMIFIL BLM18KG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3678323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.806
100+
HK$0.559
500+
HK$0.428
2500+
HK$0.379
5000+
HK$0.272
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
6A
EMIFIL BLM18SG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1781087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.286
1000+
HK$0.219
2000+
HK$0.190
4000+
HK$0.161
Min: 500 / Mult: 10
0603 [1608 Metric]
26ohm
6A
EMIFIL BLM18KG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3471124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.559
100+
HK$0.428
500+
HK$0.329
1000+
HK$0.231
2000+
HK$0.215
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
4A
EMIFIL BLM18KG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3386904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.286
1000+
HK$0.252
2000+
HK$0.251
4000+
HK$0.250
Min: 500 / Mult: 10
0603 [1608 Metric]
26ohm
6A
MPZ Series
0.007ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3471124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.329
1000+
HK$0.231
2000+
HK$0.215
4000+
HK$0.198
Min: 500 / Mult: 10
0603 [1608 Metric]
26ohm
4A
EMIFIL BLM18KG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3652396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.260
100+
HK$1.040
500+
HK$0.888
1000+
HK$0.757
2000+
HK$0.712
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
4A
EMIFIL BLM18KN Series
0.007ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3652396RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.040
500+
HK$0.888
1000+
HK$0.757
2000+
HK$0.712
4000+
HK$0.666
Min: 100 / Mult: 10
0603 [1608 Metric]
26ohm
4A
EMIFIL BLM18KN Series
0.007ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3678323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.428
2500+
HK$0.379
5000+
HK$0.272
10000+
HK$0.264
Min: 500 / Mult: 10
0603 [1608 Metric]
26ohm
6A
EMIFIL BLM18SG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3517403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.310
100+
HK$1.500
500+
HK$1.290
1000+
HK$1.250
2000+
HK$1.230
More Pricing...
Min: 10 / Mult: 10
1806 [4516 Metric]
72ohm
6A
Z-PWS Series
0.007ohm
± 30%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3517403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.500
500+
HK$1.290
1000+
HK$1.250
2000+
HK$1.230
4000+
HK$1.200
Min: 100 / Mult: 5
1806 [4516 Metric]
72ohm
6A
Z-PWS Series
0.007ohm
± 30%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1515754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.820
10+
HK$0.583
100+
HK$0.458
500+
HK$0.377
1000+
HK$0.339
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
26ohm
6A
EMIFIL BLM18SG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
1515754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.458
500+
HK$0.377
1000+
HK$0.339
2000+
HK$0.310
Min: 100 / Mult: 1
0603 [1608 Metric]
26ohm
6A
EMIFIL BLM18SG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
3517405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.390
10+
HK$2.050
100+
HK$1.710
500+
HK$1.580
1000+
HK$1.450
More Pricing...
Min: 1 / Mult: 1
1806 [4516 Metric]
56ohm
6A
Z-PWS Series
0.007ohm
± 30%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3517405RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.710
500+
HK$1.580
1000+
HK$1.450
2000+
HK$1.430
Min: 100 / Mult: 10
1806 [4516 Metric]
56ohm
6A
Z-PWS Series
0.007ohm
± 30%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
6579644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$0.831
250+
HK$0.633
500+
HK$0.559
1000+
HK$0.387
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
72ohm
6A
FB Series
0.007ohm
30%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY